Infineon Technologies AG Current Limit Switches
| 型号 | 价格 | 库存 | 供应商 | 类别 | Number of Inputs | Number of Outputs | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Typical Switch On Resistance - (mOhm) | Maximum Power Dissipation - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BTS4175SGA
Current Limit SW 1-IN 1-OUT -10V to 16V 1.3A Automotive AEC-Q100 8-Pin DSO T/R
|
|
Infineon Technologies AG | 电流限幅开关 | 1 | 1 | 1.3(Min) | -10 | 16 | 175 | 1500 | Tape and Reel | 8 | DSO | SO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||
TLE75080ESDXUMA1
Current Limit SW 1-IN 8-OUT -0.3V to 5.5V 0.5A 24-Pin TSDSO EP T/R Automotive AEC-Q100
|
从 $1.2413 到 $1.3452
每个
|
Infineon Technologies AG | 电流限幅开关 | 1 | 8 | 0.5 | -0.3 | 5.5 | 1000 | 24 | TSDSO EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||||
BTS462T
Current Limit SW 1-IN 1-OUT to 4.4A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R
|
|
Infineon Technologies AG | 电流限幅开关 | 1 | 1 | 4.4(Typ) | 70 | 41600 | Tape and Reel | 5 | TO-252 | TO | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||
BSP78
Current Limit SW 1-IN 1-OUT -0.2V to 10V 4A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
|
|
Infineon Technologies AG | 电流限幅开关 | 1 | 1 | 4(Typ) | -0.2 | 10 | 45 | 3800 | Tape and Reel | 4 | SOT-223 | SOT | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||
BTS442E2E3062ABUMA1
Current Limit SW 1-IN 1-OUT -0.5V to 6V 21A 5-Pin(4+Tab) TO-263 T/R Automotive AEC-Q100
|
|
Infineon Technologies AG | 电流限幅开关 | 1 | 1 | 21(Typ) | -0.5 | 6 | 15 | 167000 | Tape and Reel | 5 | TO-263 | TO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | |||
BTS716G
Current Limit SW 4-IN 4-OUT -10V to 16V 2.6A 20-Pin DSO T/R Automotive AEC-Q100
|
|
Infineon Technologies AG | 电流限幅开关 | 4 | 4 | 2.6(Typ) | -10 | 16 | 110 | 3600 | Tape and Reel | 20 | DSO | SO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||
BTT60502ERAXUMA1
Current Limit SW 2-IN 2-OUT -0.3V to 6V 4.5A 14-Pin TDSO EP T/R Automotive AEC-Q100
|
从 $1.603 到 $1.634
每个
|
Infineon Technologies AG | 电流限幅开关 | 2 | 2 | 4.5(Typ) | -0.3 | 6 | 50 | 2100 | 14 | TDSO EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||
BTS452T
Current Limit SW 1-IN 1-OUT -10V to 16V 2.2A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R
|
|
Infineon Technologies AG | 电流限幅开关 | 1 | 1 | 2.2(Typ) | -10 | 16 | 150 | 41600 | Tape and Reel | 5 | TO-252 | TO | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||
BTT60301EKAXUMA1
Current Limit SW 1-IN 1-OUT to 6A Automotive AEC-Q100 14-Pin DSO EP T/R
|
|
Infineon Technologies AG | 电流限幅开关 | 1 | 1 | 6(Typ) | 55 | 1600 | Tape and Reel | 14 | DSO EP | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||
BTS428L2
Current Limit SW 1-IN 1-OUT -10V to 16V 7A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R
|
|
Infineon Technologies AG | 电流限幅开关 | 1 | 1 | 7(Typ) | -10 | 16 | 50 | Tape and Reel | 5 | TO-252 | TO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||
BTT60101EKBXUMA1
Current Limit SW 1-IN 1-OUT 8V to 36V 9A Automotive AEC-Q100 14-Pin DSO EP T/R
|
|
Infineon Technologies AG | 电流限幅开关 | 1 | 1 | 9(Typ) | 8 | 36 | 10 | 1600 | Tape and Reel | 14 | DSO EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||
BTS61101SJAXUMA2
Current Limit SW 1-IN 1-OUT -3V to 18V 36A 8-Pin DSO T/R Automotive AEC-Q100
|
|
Infineon Technologies AG | 电流限幅开关 | 1 | 1 | 36 | -3 | 18 | 80 | 1400 | Tape and Reel | 8 | DSO | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||
BTS133AKSA1
Current Limit SW 1-IN 1-OUT to 7A 3-Pin(3+Tab) TO-220 Tube Automotive AEC-Q101
|
|
Infineon Technologies AG | 电流限幅开关 | 1 | 1 | 7(Min) | 50 | 90000 | Tube | 3 | TO-220 | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||
BTS6133D
Current Limit SW 1-IN 1-OUT to 41A Automotive 5-Pin(4+Tab) TO-252 T/R
|
|
Infineon Technologies AG | 电流限幅开关 | 1 | 1 | 41(Typ) | 10 | 59000 | Tape and Reel | 5 | TO-252 | TO | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||
AUIR3320STRL
Current Limit SW 1-IN 1-OUT 6V to 26V 45A Automotive AEC-Q100 5-Pin(4+Tab) D2PAK T/R
|
|
Infineon Technologies AG | 电流限幅开关 | 1 | 1 | 45 | 6 | 26 | 3.5 | 2000 | Tape and Reel | 5 | D2PAK | TO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | |||
BTS724G
Current Limit SW 4-IN 4-OUT -10V to 16V 3.3A Automotive AEC-Q100 20-Pin DSO T/R
|
|
Infineon Technologies AG | 电流限幅开关 | 4 | 4 | 3.3(Typ) | -10 | 16 | 70 | 3600 | Tape and Reel | 20 | DSO | SO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||
BTS141TCBUMA1
Current Limit SW 1-IN 1-OUT to 12A 3-Pin(2+Tab) TO-263 T/R Automotive AEC-Q100
|
|
Infineon Technologies AG | 电流限幅开关 | 1 | 1 | 12(Min) | 31 | 149000 | Tape and Reel | 3 | TO-263 | TO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||
BTS5016SDA
Current Limit SW 1-IN 1-OUT 5.5V to 20V 6.5A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R
|
|
Infineon Technologies AG | 电流限幅开关 | 1 | 1 | 6.5(Typ) | 5.5 | 20 | 21 | Tape and Reel | 5 | TO-252 | TO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | |||
BSP752R
Current Limit SW 1-IN 1-OUT 6V to 52V 1.7A 8-Pin DSO T/R Automotive AEC-Q100
|
|
Infineon Technologies AG | 电流限幅开关 | 1 | 1 | 1.7(Typ) | 6 | 52 | 150 | 1500 | Tape and Reel | 8 | DSO | SO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||
BTS50010-1LUA
Current Limit SW 1-IN 1-OUT to 35.3V 46A Automotive 9-Pin(8+Tab) HSOF T/R
|
|
Infineon Technologies AG | 电流限幅开关 | 1 | 1 | 46(Typ) | 35.3 | 1 | Tape and Reel | 9 | HSOF | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||||
BTS426L1E3062AAUMA1
Current Limit SW 1-IN 1-OUT -10V to 16V 16A Automotive 5-Pin(4+Tab) TO-263 T/R
|
从 $2.575 到 $2.929
每个
|
Infineon Technologies AG | 电流限幅开关 | 1 | 1 | 16(Typ) | -10 | 16 | 50 | 75000 | Tape and Reel | 5 | TO-263 | TO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | |||||
BTS50005-1LUA
Current Limit SW 1-IN 1-OUT to 35.3V 65A Automotive 9-Pin(8+Tab) HSOF T/R
|
|
Infineon Technologies AG | 电流限幅开关 | 1 | 1 | 65(Typ) | 35.3 | 0.6 | Tape and Reel | 9 | HSOF | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||||
BSP742T
Current Limit SW 1-IN 1-OUT 5V to 34V 1.1A Automotive AEC-Q100 8-Pin DSO T/R
|
|
Infineon Technologies AG | 电流限幅开关 | 1 | 1 | 1.1(Typ) | 5 | 34 | 260 | 1500 | Tape and Reel | 8 | DSO | SO | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||
AUIPS2041LTR
Current Limit SW 1-IN 1-OUT -0.3V to 6V 1.4A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100
|
|
Infineon Technologies AG | 电流限幅开关 | 1 | 1 | 1.4 | -0.3 | 6 | 100 | 1000 | Tape and Reel | 4 | SOT-223 | SOT | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||
AUIPS72211RTRL
Current Limit SW 1-IN 1-OUT -0.3V to 5.5V 40A 5-Pin(4+Tab) DPAK T/R Automotive AEC-Q100
|
|
Infineon Technologies AG | 电流限幅开关 | 1 | 1 | 40 | -0.3 | 5.5 | 30 | 2500 | Tape and Reel | 5 | DPAK | TO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes |