Illinois Capacitor Capacitors
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Capacitor Type | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Number of Elements | Construction | Temperature Coefficient - (ppm/°C) | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Suppression Class | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
337LBA350M2DD
Aluminum Electrolytic Capacitor
|
库存
70
$5.26
每个
|
Illinois Capacitor | 铝电容器 | 330uF | 20% | Snap-In | 10 | 30 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
SLP222M050A3P3
Cap Aluminum Lytic 2200uF 50V 20% (22 X 30mm) Snap-In 10mm 0.211 Ohm 1.7A 3000h 105°C
|
库存
2,263
从 $1.27 到 $1.35
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 2200uF | 50VDC | 20% | 0.211 | Low | 1.7 | Aluminum Cylindrical Can | 3000 | Snap-In | 2 | 10 | 22 X 30 | 30 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
380LX680M500J022
Cap Aluminum Lytic 68uF 500V 20% (25 X 30mm) Snap-In 10mm 2.08 Ohm 0.8A 3000h 85°C
|
库存
34
$5.80
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 68uF | 500VDC | 20% | 2.08 | Standard | 0.8 | Aluminum Cylindrical Can | 3000 | Snap-In | 2 | 10 | 25 X 30 | 30 | 25 | Polar | No | No | No | No | No | No | No | |||||||||||||||||||||||||||
381LX102M250A452
Cap Aluminum Lytic 1000uF 250V 20% (35 X 45mm) Snap-In 10mm 0.166 Ohm 2.3A 3000h 105°C
|
库存
34
从 $6.41 到 $6.76
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 1000uF | 250VDC | 20% | 0.166 | Low | 2.3 | 1500@5Min | Aluminum Cylindrical Can | 3000 | Snap-In | 2 | 10 | 35 X 45 | 45 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
338CKS050M
Cap Aluminum Lytic 3300uF 50V 20% (18 X 35mm) Radial 7.5mm 0.0804 Ohm 3.22A 2000h 85°C
|
库存
1,000
从 $2.083 到 $2.325
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 3300uF | 50VDC | 20% | 0.0804 | Standard | 3.22 | 1650@2Min | Aluminum Cylindrical Can | 0.14 | 2000 | Radial | 2 | 7.5 | 18 X 35 | 35 | 18 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
| 226TXK450M Cap Aluminum Lytic 22uF 450V 20% (16 X 25mm) Radial 7.5mm 18.086 Ohm 0.51A 5000h 105°C |
库存
124
从 $2.19 到 $2.415
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 22uF | 450VDC | 20% | 18.086 | Low | 0.51 | 604@2Min | Aluminum Cylindrical Can | 0.24 | 5000 | Radial | 2 | 7.5 | 16 X 25 | 25 | 16 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
225CKE100M
Cap Aluminum Lytic 2.2uF 100V 20% (5 X 11mm) Radial 2mm 60.286 Ohm 0.035A 2000h 105°C
|
库存
17,956
从 $0.0613 到 $0.0797
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 2.2uF | 100VDC | 20% | 60.286 | Standard | High Voltage|Small Size | 0.035 | 2.2@2Min | Aluminum Cylindrical Can | 0.08 | 2000 | Radial | 2 | 2 | 5 X 11 | 11 | 5 | Polar | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
478CKS016M
Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 0.085 Ohm 2.49A 2000h 85°C
|
库存
93
$0.7287
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 4700uF | 16VDC | 20% | 0.085 | Standard | 2.49 | 752@2Min | Aluminum Cylindrical Can | 0.22 | 2000 | Radial | 2 | 7.5 | 16 X 25 | 25 | 16 | Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
474MWR250K
Cap Film 0.47uF 250V PET 10%( 9.5 X 19mm) Axial 3.01 Ohm 105°C Bulk
|
库存
140
$0.6072
每个
|
Illinois Capacitor | 塑料薄膜电容器 | 0.47uF | 160VAC|250VDC | 10% | 3.01 | Small Size|Low ESR|General Purpose | 400±200 | PET | Axial | 2 | 9.5 X 19 | 9.5(Max) | Non Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
DCMC853T160FN2D
Cap Aluminum Lytic 85000uF 160V -10% to 50% (88.9 X 193.68mm) Clamp Mount Screw 0.005 Ohm 38.8A 4000h 85°C
|
库存
86
从 $123.30 到 $133.16
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 85000uF | 160VDC | -10% to 50% | 0.005 | Standard | High Capacitance | 38.8 | 6000@5Min | Aluminum Cylindrical Can | 4000 | Screw | 2 | 88.9 X 193.68 | 193.68 | 88.9 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
225MPW400K
Cap Film 2.2uF 400V PP 10%( 24 X 46mm) Axial 0.08 Ohm 105°C Bulk
|
库存
1,832
从 $1.3954 到 $1.687
每个
|
Illinois Capacitor | 塑料薄膜电容器 | 2.2uF | 220VAC|400VDC | 10% | 0.08 | PP | Axial | 24 X 46 | 24(Max) | Non Polar | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
338CKE035M
Cap Aluminum Lytic 3300uF 35V 20% (16 X 35.5mm) Radial 7.5mm 0.0905 Ohm 1.82A 2000h 105°C
|
库存
358
从 $1.3749 到 $1.592
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 3300uF | 35VDC | 20% | 0.0905 | Standard | 1.82 | 1155@2Min|3465@1Min | Aluminum Cylindrical Can | 0.12 | 2000 | Radial | 2 | 7.5 | 16 X 35.5 | 35.5 | 16 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
505PHC250K
Cap Film 5uF 250V PP 10%( 18.5 X 34mm) Axial 0.0034 Ohm 100°C Bulk
|
库存
68
从 $3.024 到 $3.176
每个
|
Illinois Capacitor | 塑料薄膜电容器 | Power Film | 5uF | 250VDC|160VAC | 10% | 0.0034 | High Capacitance|Low ESR|Low Self Inductance | PP | Axial | 2 | 18.5 X 34 | 18.5(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
338TTA010M
Cap Aluminum Lytic 3300uF 10V 20% (13 X 31mm) Axial 0.131 Ohm 1.435A 2000h 85°C
|
库存
247
从 $0.9755 到 $1.0138
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 3300uF | 10VDC | 20% | 0.131 | Standard | 1.435 | 330@2Min|990@1Min | 0.24 | 2000 | Axial | 2 | 13 X 31 | 31 | 13 | Polar | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
227CKE025MGM
Cap Aluminum Lytic 220uF 25V 20% (6.3 X 11mm) Radial 2.5mm 1.055 Ohm 0.2A 2000h 105°C
|
库存
895
$0.107
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 220uF | 25VDC | 20% | 1.055 | Standard | 0.2 | 55@2Min|165@1Min | Aluminum Cylindrical Can | 0.14 | 2000 | Radial | 2 | 2.5 | 6.3 X 11 | 11 | 6.3 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
224MWR102K
Cap Film 0.22uF 1000V PET 10%( 14.5 X 34mm) Axial 6.431 Ohm 105°C Bulk
|
库存
62
从 $1.6451 到 $1.7097
每个
|
Illinois Capacitor | 塑料薄膜电容器 | 0.22uF | 250VAC|1000VDC | 10% | 6.431 | PET | Axial | 14.5 X 34 | 14.5(Max) | Non Polar | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
338CKH025M
Cap Aluminum Lytic 3300uF 25V 20% (16 X 30mm) Radial 7.5mm 0.1005 Ohm 1.8A 2000h 105°C
|
库存
318
从 $0.6606 到 $0.744
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 3300uF | 25VDC | 20% | 0.1005 | Standard | 1.8 | 825@2Min|2475@1Min | Aluminum Cylindrical Can | 0.14 | 2000 | Radial | 2 | 7.5 | 16 X 30 | 30 | 16 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
478LBB100M2EF
Aluminum Electrolytic Capacitor
|
库存
1,095
从 $5.134 到 $5.741
每个
|
Illinois Capacitor | 铝电容器 | 4700uF | 20% | Snap-In | 10 | 35 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
DGH477Q2R7
Cap Supercap 470F 2.7V -10% to 30% ( 35 X 60mm ) PC Pin Aluminum Cylindrical Can 1300uA 0.003 Ohm 1500h 85°C
|
库存
50
从 $10.871 到 $12.163
每个
|
Illinois Capacitor | 双电层电容器 - 超级电容器 | 470F | 2.7VDC | -10% to 30% | 0.003 | Low | 240 | 1300 | Aluminum Cylindrical Can | 1500 | PC Pin | 4 | 35 X 60 | 60 | 35 | Polar | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
107CKE100M
Cap Aluminum Lytic 100uF 100V 20% (10 X 20mm) Radial 5mm 1.326 Ohm 0.29A 2000h 105°C
|
库存
3,756
从 $0.3478 到 $0.4015
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 100uF | 100VDC | 20% | 1.326 | Standard | 0.29 | 100@2Min|300@1Min | Aluminum Cylindrical Can | 0.08 | 2000 | Radial | 2 | 5 | 10 X 20 | 20 | 10 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
| 158CKS035M Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 25mm) Radial 5mm 0.155 Ohm 1.59A 2000h 85°C |
库存
3,900
从 $0.6086 到 $0.7025
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 1500uF | 35VDC | 20% | 0.155 | Standard | 1.59 | 1575@1Min|525@2Min | Aluminum Cylindrical Can | 0.12 | 2000 | Radial | 2 | 5 | 12.5 X 25 | 25 | 12.5 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
520C302T350BF2B
Cap Aluminum Lytic 3000uF 350V -10% to 50% (50.8 X 142.88mm) Clamp Mount Screw 0.045 Ohm 10.1A 10000h 85°C
|
库存
31
从 $101.81 到 $107.36
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 3000uF | 350VDC | -10% to 50% | 0.045 | Standard | 10.1 | 5000@5Min | Aluminum Cylindrical Can | 10000 | Screw | 2 | 50.8 X 142.88 | 142.88 | 50.8 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
DCMC532U075AA2B
Cap Aluminum Lytic 5300uF 75V -10% to 75% (34.93 X 53.98mm) Clamp Mount Screw 0.0507 Ohm 4.4A 2000h 85°C
|
库存
19
$26.58
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 5300uF | 75VDC | -10% to 75% | 0.0507 | Standard | High Capacitance | 4.4 | 6000@5Min | Aluminum Cylindrical Can | 2000 | Screw | 2 | 34.93 X 53.98 | 53.98 | 34.93 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
381LX181M400J022
Cap Aluminum Lytic 180uF 400V 20% (25 X 30mm) Snap-In 10mm 0.921 Ohm 0.9A 3000h 105°C
|
库存
50
$3.92
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 180uF | 400VDC | 20% | 0.921 | Low | 0.9 | 804.98@5Min | Aluminum Cylindrical Can | 3000 | Snap-In | 2 | 10 | 25 X 30 | 30 | 25 | Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
381LQ221M420H452
Cap Aluminum Lytic 220uF 420V 20% (22 X 45mm) Snap-In 10mm 0.9 Ohm 1.05A 2000h 105°C
|
库存
99
从 $6.55 到 $7.78
每个
|
Illinois Capacitor | 铝电容器 | Electrolytic | 220uF | 420VDC | 20% | 0.9 | Low | High Ripple Current | 1.05 | 4000@5Min | Aluminum Cylindrical Can | 2000 | Snap-In | 2 | 10 | 22 X 45 | 45 | 22 | Polar | No | No | No | No | No | No | EAR99 | No |