Illinois Capacitor Capacitor Film
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Dielectric | Special Features | Construction | Suppression Class | Termination Style | Terminal Pitch - (mm) | Size - (mm) | Package/Case | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DME2W4P7K-F
Cap Film 4.7uF 250V PET 10%( 26 X 12.5 X 22.5mm) Radial 22.5mm 125°C
|
库存
24,000
$4.51
每个
|
Illinois Capacitor | 塑料薄膜电容器 | DC Capacitor | 4.7uF | 10% | 160VAC|250VDC | PET | Mini Dipped | Wound | Radial | 22.5 | 26 X 12.5 X 22.5 | No | No | No | No | No | No | EAR99 | No | ||||||||
158X225
Cap Film Suppression X2 2.2uF 275VAC PET 20% (41 X 17.5 X 32.5mm) Radial 37.5mm 100°C
|
库存
444
从 $15.244 到 $16.887
每个
|
Illinois Capacitor | 塑料薄膜电容器 | EMI Suppression | 2.2uF | 20% | 275VAC | PET | X2 Suppressor Type | Wound | X2 | Radial | 37.5 | 41 X 17.5 X 32.5 | No | No | No | No | No | No | EAR99 | No | |||||||
MMP6P33K-F
Cap Film 0.33uF 630V PET 10%( 27 X 10 X 17mm) Axial 125°C
|
库存
600
从 $2.66 到 $3.48
每个
|
Illinois Capacitor | 塑料薄膜电容器 | 0.33uF | 10% | 630VDC|250VAC | PET | Non Inductive Wound | Axial | 27 X 10 X 17 | No | No | No | No | No | No | EAR99 | No | |||||||||||
WMF2P47K-F
Cap Film 0.47uF 200V/250V PET 10% (15.5 X 33.3mm) Axial 125°C
|
库存
714
从 $3.01 到 $3.26
每个
|
Illinois Capacitor | 塑料薄膜电容器 | 0.47uF | 10% | 200VDC|250VDC | PET | Axial | 15.5 X 33.3 | No | No | No | No | No | No | EAR99 | No | ||||||||||||
BLH505K901A062
Film Capacitor for Harsh Environments Automotive AEC-Q200
|
库存
539
从 $2.17 到 $2.89
每个
|
Illinois Capacitor | 塑料薄膜电容器 | Plastic Rectangular Can | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
224MPW630K
Metalized polyester film capacitors
|
库存
101
从 $1.4453 到 $1.5992
每个
|
Illinois Capacitor | 塑料薄膜电容器 | 0.22uF | 10% | 630VDC|250VAC | Wound | Axial | No | No | No | No | No | No | EAR99 | No | |||||||||||||
MXT105K305G20
EMI/RFI Suppression Capacitor
|
库存
1,526
从 $0.46 到 $0.73
每个
|
Illinois Capacitor | 塑料薄膜电容器 | No | No | No | EAR99 | No | |||||||||||||||||||||
935C1W10K-F
Cap Film 10uF 100V PP 10%( 20.4 X 38.1mm) Axial 0.009 Ohm 105°C
|
库存
744
从 $21.31 到 $56.38
每个
|
Illinois Capacitor | 塑料薄膜电容器 | 10uF | 10% | 100VDC|70VAC | 0.009 | PP | High Capacitance|High Current|Low ESR|Self Healing | Axial | 20.4 X 38.1 | No | No | No | No | No | No | EAR99 | No | ||||||||||
473PPB102K
Cap Film 0.047uF 1000V PP 10%( 26.5 X 8.5 X 17mm) Radial Plastic Rectangular Can 22.5mm 105°C
|
库存
2,840
从 $0.8237 到 $1.1363
每个
|
Illinois Capacitor | 塑料薄膜电容器 | Pulse | 0.047uF | 10% | 1000VDC|600VAC | PP | Plastic Rectangular Can | Radial | 22.5 | 26.5 X 8.5 X 17 | No | No | No | No | No | EAR99 | No | ||||||||||
715P22332JD3
Cap Film 0.022uF 200V PP 3%( 17.8 X 7.9 X 9.4mm) Radial Wound 9.5mm 105°C
|
库存
100
$1.43
每个
|
Illinois Capacitor | 塑料薄膜电容器 | 0.022uF | 3% | 200VDC|155VAC | PP | Wound | Radial | 9.5 | 17.8 X 7.9 X 9.4 | No | No | No | No | No | EAR99 | No | |||||||||||
223MPR250K
Cap Film 0.022uF 250V PP 10%( 13 X 5 X 9mm) Radial 10mm 8.038 Ohm 105°C
|
库存
2
$0.9952
每个
|
Illinois Capacitor | 塑料薄膜电容器 | 0.022uF | 10% | 250VDC|200VAC | 8.038 | PP | Radial | 10 | 13 X 5 X 9 | No | No | No | No | EAR99 | No | ||||||||||||
MMWA4W2K-F
Cap Film 2uF 400V PET 10%( 17 X 44.4mm) Axial 125°C
|
库存
130
从 $11.37 到 $11.77
每个
|
Illinois Capacitor | 塑料薄膜电容器 | 2uF | 10% | 400VDC|200VAC | PET | Axial | 17 X 44.4 | No | No | No | No | No | No | EAR99 | No | ||||||||||||
| 334K400CS6-FA Radial Multi-pin Metallized Polymer Network for DC to DC Converters |
库存
39
$21.13
每个
|
Illinois Capacitor | 塑料薄膜电容器 | 10% | 15 | No | No | No | EAR99 | ||||||||||||||||||||
| 716P10454LA3 Type 716P, Orange Drop, Polypropylene Film/Foil Capacitor |
库存
1,000
$1.95
每个
|
Illinois Capacitor | 塑料薄膜电容器 | 0.1uF | 400VDC|200VAC | No | No | No | No | EAR99 | |||||||||||||||||||
MMWA05W1K-F
Cap Film 1uF 50V PET 10%( 8.5 X 25.4mm) Axial 125°C
|
库存
602
从 $2.88 到 $3.11
每个
|
Illinois Capacitor | 塑料薄膜电容器 | 1uF | 10% | 50VDC|35VAC | PET | Axial | 8.5 X 25.4 | No | No | No | No | No | No | EAR99 | No | ||||||||||||
DMT1D47K-F
Cap Film 0.0047uF 100V PET 10% (13 X 5.3 X 9mm) Radial Wound 10mm 125°C
|
库存
2,500
从 $0.78 到 $1.44
每个
|
Illinois Capacitor | 塑料薄膜电容器 | 0.0047uF | 10% | 100VDC|65VAC | PET | Wound | Radial | 10 | 13 X 5.3 X 9 | No | No | No | No | No | No | EAR99 | No | ||||||||||
DME6S22K-F
Cap Film 0.022uF 630V PET 10%( 12.5 X 5.5 X 10.5mm) Radial 10mm 125°C
|
库存
168
从 $0.8781 到 $0.9138
每个
|
Illinois Capacitor | 塑料薄膜电容器 | DC Capacitor | 0.022uF | 10% | 630VDC|250VAC | PET | Mini Dipped | Wound | Radial | 10 | 12.5 X 5.5 X 10.5 | No | No | No | No | No | No | EAR99 | No | ||||||||
SFA44T4K219B-F
Cap Film 4uF 440VAC PP 10%( 54.86 X 33.27 X 55.63mm) Bracket Mount Aluminum Oval Can 70°C
|
库存
54
从 $5.713 到 $5.901
每个
|
Illinois Capacitor | 塑料薄膜电容器 | Motor Run | 4uF | 10% | 440VAC | PP | Aluminum Oval Can | Dual Quick Connect | 54.86 X 33.27 X 55.63 | No | No | No | No | No | No | EAR99 | No | ||||||||||
SFP44S3K238B-F
Cap Film 3uF 440VAC PP 10%( 47.498 X 60.452mm) Bracket Mount Metal Cylindrical Can 70°C
|
库存
65
$9.82
每个
|
Illinois Capacitor | 塑料薄膜电容器 | Motor Run and Power Supply | 3uF | 10% | 440VAC | PP | Metal Cylindrical Can | Dual Tab Connector | 47.498 X 60.452 | No | No | No | No | No | No | EAR99 | No | ||||||||||
SFA37T15K288B-F
Cap Film 15uF 370VAC PP 10% (54.86 X 33.27 X 73.15mm) Bracket Mount Aluminum Oval Can 70°C
|
库存
1
从 $17.6283 到 $4.283
每个
|
Illinois Capacitor | 塑料薄膜电容器 | Motor Run | 15uF | 10% | 370VAC | PP | Aluminum Oval Can | Dual Quick Connect | 54.86 X 33.27 X 73.15 | No | No | No | No | No | EAR99 | No | |||||||||||
944U161K801ABM
Cap Film 160uF 800V PP 10%( 84.5 X 51mm) Screw Mount Screw Plastic Cylindrical Can 85°C
|
库存
7
$50.20
每个
|
Illinois Capacitor | 塑料薄膜电容器 | DC Link Capacitor | 160uF | 10% | 800VDC | PP | Plastic Cylindrical Can | Screw | 84.5 X 51 | No | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||
SCD475K601A3Z25-F
Cap Film 4.7uF 600V PP 10%( 56.52 X 46.4 X 50.2mm) Screw Mount Lug 0.0462 Ohm 85°C
|
库存
20
$25.29
每个
|
Illinois Capacitor | 塑料薄膜电容器 | IGBT Snubber | 4.7uF | 10% | 600VDC|400VAC | 0.0462 | PP | Lug | 56.52 X 46.4 X 50.2 | No | No | No | No | No | No | EAR99 | No | ||||||||||
150224J400FE
Cap Film 0.22uF 400V PET 5% (8.5 X 28mm) Axial 125°C Bulk
|
库存
558
$0.5632
每个
|
Illinois Capacitor | 塑料薄膜电容器 | 0.22uF | 5% | 400VDC|200VAC | PET | Axial | 8.5 X 28 | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||
DME4W2P2K-F
Cap Film 2.2uF 400V PET 10%( 31 X 11.5 X 22mm) Radial 27.5mm 125°C
|
库存
138
从 $3.79 到 $6.07
每个
|
Illinois Capacitor | 塑料薄膜电容器 | DC Capacitor | 2.2uF | 10% | 400VDC|200VAC | PET | Mini Dipped | Wound | Radial | 27.5 | 31 X 11.5 X 22 | No | No | No | No | No | No | EAR99 | No | ||||||||
225MSR100K
Cap Film 2.2uF 100V PET 10%( 22.5 X 10 X 16.5mm) Radial 20mm 125°C
|
库存
70
$0.0786
每个
|
Illinois Capacitor | 塑料薄膜电容器 | 2.2uF | 10% | 100VDC|63VAC | PET | Radial | 20 | 22.5 X 10 X 16.5 | No | No | No | No | No | EAR99 | No | No |