Illinois Capacitor Capacitor Film
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Dielectric | Special Features | Construction | Suppression Class | Termination Style | Terminal Pitch - (mm) | Size - (mm) | Package/Case | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SFA66T6L388B-F
Motor-Run and Power Supply Capacitors
|
库存
37
$15.46
每个
|
Illinois Capacitor | 塑料薄膜电容器 | Motor Run | 6uF | PP | Aluminum Oval Can | Dual Quick Connect | No | No | No | No | No | EAR99 | No | ||||||||||||||
167103J400A-F
Cap Film 0.01uF 400V PET 5%( 10.5 X 4 X 9mm) Radial Wound 7.5mm 125°C Bulk
|
库存
1,300
从 $0.5333 到 $0.7364
每个
|
Illinois Capacitor | 塑料薄膜电容器 | 0.01uF | 5% | 400VDC|200VAC | PET | Non Inductive Wound|Non Polar|Rugged Plastic Case | Wound | Radial | 7.5 | 10.5 X 4 X 9 | Bulk | No | No | No | No | No | No | EAR99 | No | ||||||||
334MPW630K
Cap Film 0.33uF 630V PP 10%( 15.5 X 34mm) Axial 0.536 Ohm 105°C Bulk
|
库存
143
从 $0.9938 到 $1.0343
每个
|
Illinois Capacitor | 塑料薄膜电容器 | 0.33uF | 10% | 630VDC|250VAC | 0.536 | PP | Axial | 15.5 X 34 | Bulk | No | No | No | No | EAR99 | No | ||||||||||||
205PHC400K
Cap Film 2uF 400V PP 10%( 17.5 X 34mm) Axial 0.0046 Ohm 100°C Bulk
|
库存
36
从 $3.298 到 $3.479
每个
|
Illinois Capacitor | 塑料薄膜电容器 | Power Film | 2uF | 10% | 400VDC|250VAC | 0.0046 | PP | High Capacitance|Low ESR|Low Self Inductance | Axial | 17.5 X 34 | Bulk | No | No | No | No | No | EAR99 | No | |||||||||
21FD3725A-F
Cap Film 25uF 370VAC PP 10% (47.63 X 72.14mm) Bracket Mount Aluminum Cylindrical Can 70°C
|
库存
77
从 $26.14 到 $58.64
每个
|
Illinois Capacitor | 塑料薄膜电容器 | Motor Run | 25uF | 10% | 370VAC | PP | Aluminum Cylindrical Can | Dual Quick Connect | 47.63 X 72.14 | No | No | No | No | No | EAR99 | No | |||||||||||
105PPB102K
Cap Film 1uF 1000V PP 10%( 42.5 X 28 X 37mm) Radial Plastic Rectangular Can 37.5mm 105°C
|
库存
22
从 $6.7186 到 $1.538
每个
|
Illinois Capacitor | 塑料薄膜电容器 | Pulse | 1uF | 10% | 1000VDC|600VAC | PP | Plastic Rectangular Can | Radial | 37.5 | 42.5 X 28 X 37 | No | No | No | No | No | No | EAR99 | No | |||||||||
474MWR630K
Cap Film 0.47uF 630V PET 10%( 15 X 34mm) Axial 3.01 Ohm 105°C Bulk
|
库存
119
从 $1.4657 到 $1.5684
每个
|
Illinois Capacitor | 塑料薄膜电容器 | 0.47uF | 10% | 630VDC|220VAC | 3.01 | PET | Axial | 15 X 34 | Bulk | No | No | No | No | EAR99 | No | ||||||||||||
MMP6W1K-F
Cap Film 1uF 630V PET 10%( 39 X 13 X 22mm) Axial 125°C
|
库存
1
从 $2.6955 到 $0.4898
每个
|
Illinois Capacitor | 塑料薄膜电容器 | 1uF | 10% | 630VDC|250VAC | PET | Non Inductive Wound | Axial | 39 X 13 X 22 | No | No | No | No | No | No | EAR99 | No | |||||||||||
DPFF2S68J-F
Cap Film 0.068uF 200V/250V PP 5%( 24.1 X 11.4 X 11.4mm) Radial 9.5mm 125°C
|
库存
600
从 $0.70 到 $0.76
每个
|
Illinois Capacitor | 塑料薄膜电容器 | AC Film Capacitor | 0.068uF | 5% | 200VDC|250VDC|155VAC | PP | Wound | Radial | 9.5 | 24.1 X 11.4 X 11.4 | No | No | No | No | No | No | EAR99 | No | |||||||||
| BLH505K122A082 Film Capacitor for Harsh Environments Automotive AEC-Q200 |
库存
25
$5.30
每个
|
Illinois Capacitor | 塑料薄膜电容器 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||
947D591K132DJRSN
Cap Film 590uF 1300V PP 10%( 116 X 150mm) Stud Mount Screw Aluminum Cylindrical Can 0.0021 Ohm 85°C
|
库存
1
$189.87
每个
|
Illinois Capacitor | 塑料薄膜电容器 | DC Link Capacitor | 590uF | 10% | 1300VDC | 0.0021 | PP | Aluminum Cylindrical Can | Screw | 116 X 150 | No | No | No | No | No | No | EAR99 | No | |||||||||
DME4S47K-F
Cap Film 0.047uF 400V PET 10%( 12.5 X 5.5 X 8.5mm) Radial 10mm 125°C
|
库存
75
$0.0832
每个
|
Illinois Capacitor | 塑料薄膜电容器 | DC Capacitor | 0.047uF | 10% | 400VDC|200VAC | PET | Mini Dipped | Wound | Radial | 10 | 12.5 X 5.5 X 8.5 | No | No | No | No | No | No | EAR99 | No | ||||||||
MXT335K305H28
EMI/RFI Suppression Capacitor
|
库存
521
从 $1.48 到 $2.39
每个
|
Illinois Capacitor | 塑料薄膜电容器 | No | No | No | EAR99 | No | |||||||||||||||||||||
104MWR102K
Cap Film 0.1uF 1000V PET 10%( 12 X 29mm) Axial 14.147 Ohm 105°C Bulk
|
库存
600
从 $0.4228 到 $0.4485
每个
|
Illinois Capacitor | 塑料薄膜电容器 | 0.1uF | 10% | 1000VDC|250VAC | 14.147 | PET | Axial | 12 X 29 | Bulk | No | No | No | No | EAR99 | No | ||||||||||||
715P47354LD3
Cap Film 0.047uF 400V PP 5%( 31.8 X 9.4 X 10.9mm) Radial Wound 18.3mm 105°C
|
库存
938
从 $1.95 到 $2.07
每个
|
Illinois Capacitor | 塑料薄膜电容器 | 0.047uF | 5% | 400VDC|200VAC | PP | Wound | Radial | 18.3 | 31.8 X 9.4 X 10.9 | No | No | No | No | No | EAR99 | No | |||||||||||
168473J63A-F
Cap Film 0.047uF 63V PET 5% (7.2 X 2.5 X 6.5mm) Radial Wound 5mm 125°C Bulk
|
库存
3,500
从 $0.399 到 $0.4816
每个
|
Illinois Capacitor | 塑料薄膜电容器 | 0.047uF | 5% | 63VDC|40VAC | PET | Wound | Radial | 5 | 7.2 X 2.5 X 6.5 | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||
WMC08P1K-F
Cap Film 0.1uF 80V PET 10% (8.7 X 13.5mm) Axial 125°C T/R
|
库存
369
从 $1.819 到 $4.075
每个
|
Illinois Capacitor | 塑料薄膜电容器 | 0.1uF | 10% | 50VAC|80VDC | PET | Axial | 8.7 X 13.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||
MMP6P33K-F
Cap Film 0.33uF 630V PET 10%( 27 X 10 X 17mm) Axial 125°C
|
库存
600
从 $2.66 到 $3.48
每个
|
Illinois Capacitor | 塑料薄膜电容器 | 0.33uF | 10% | 630VDC|250VAC | PET | Non Inductive Wound | Axial | 27 X 10 X 17 | No | No | No | No | No | No | EAR99 | No | |||||||||||
942C20P1K-F
Cap Film 0.1uF 2000V PP 10%( 24.5 X 46mm) Axial 0.005 Ohm 105°C
|
库存
1,696
从 $4.78 到 $5.17
每个
|
Illinois Capacitor | 塑料薄膜电容器 | Pulse | 0.1uF | 10% | 2000VDC|500VAC | 0.005 | PP | Low Inductance|Very High Peak Current | Wound | Axial | 24.5 X 46 | No | No | No | No | No | No | EAR99 | No | ||||||||
DPPM20S1K-F
Cap Film 0.01uF 2000V PP 10% (31 X 14 X 22mm) Radial 26.5mm 105°C
|
库存
1,896
从 $2.57 到 $2.72
每个
|
Illinois Capacitor | 塑料薄膜电容器 | Snubber | 0.01uF | 10% | 2000VDC|500VAC | PP | Excellent High Frequency|High Current Capabilities|High dV/dt Characteristics|Low Inductance|Self Healing | Wound | Radial | 26.5 | 31 X 14 X 22 | No | No | No | No | No | No | EAR99 | No | ||||||||
| 664HC1600K2SM6 Film Capacitor |
库存
1
$112.30
每个
|
Illinois Capacitor | 塑料薄膜电容器 | No | No | No | EAR99 | No | |||||||||||||||||||||
930C4W1K-F
Cap Film 1uF 400V PP 10%( 16.6 X 32mm) Axial 0.027 Ohm 105°C
|
库存
150
从 $4.60 到 $4.798
每个
|
Illinois Capacitor | 塑料薄膜电容器 | DC Filter | 1uF | 10% | 400VDC|250VAC | 0.027 | PP | Axial | 16.6 X 32 | No | No | No | No | No | No | EAR99 | No | ||||||||||
160224K100D-F
Cap Film 0.22uF 100V PET 10% (13 X 5 X 11mm) Radial Wound 10mm 125°C
|
库存
507
从 $0.4891 到 $0.5312
每个
|
Illinois Capacitor | 塑料薄膜电容器 | 0.22uF | 10% | 100VDC|63VAC | PET | Wound | Radial | 10 | 13 X 5 X 11 | No | No | No | No | No | EAR99 | No | |||||||||||
BLH505K901A062
Film Capacitor for Harsh Environments Automotive AEC-Q200
|
库存
539
从 $2.17 到 $2.89
每个
|
Illinois Capacitor | 塑料薄膜电容器 | Plastic Rectangular Can | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
WMF2P47K-F
Cap Film 0.47uF 200V/250V PET 10% (15.5 X 33.3mm) Axial 125°C
|
库存
714
从 $3.01 到 $3.26
每个
|
Illinois Capacitor | 塑料薄膜电容器 | 0.47uF | 10% | 200VDC|250VDC | PET | Axial | 15.5 X 33.3 | No | No | No | No | No | No | EAR99 | No |