HONGFA EUROPE GMBH Power Relays
| 型号 | 价格 | 库存 | 供应商 | 类别 | Contact Arrangement | Contact Form | AC Coil Voltage - (V) | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Maximum Switching Power | Operate Time - (ms) | LED Indicator | Push to Test Button | Coil Suppression Diode | Relay Construction | Mounting | Termination Style | Packaging | Number of Terminals | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Package Type | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| HF33F/024-HSLT Power Relay 24VDC 10A SPST-NO(20.5x10.2x15.3)mm THT |
|
HONGFA EUROPE GMBH | Power Relays | SPST-NO | 1 Form A | 24 | 8.57 | 2.8K | 18VDC | 1.2VDC | 277 | 30 | 10 | 8 | No | No | Non-Latching | Through Hole | PC Pin | 4 | 7 | 20.5 | 15.3 | 10.2 | No | No | No | No | EAR99 | No | |||||||||||
| 41F-1Z-C2-3 Miniature High Power Relay |
|
HONGFA EUROPE GMBH | Power Relays | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
| HF140FF/048-2HSW3 Power Relay 48VDC 10A DPST-NO(29x13x26.3)mm THT |
|
HONGFA EUROPE GMBH | Power Relays | DPST-NO | 2 Form A | 48 | 16.66 | 2.88K | 36VDC | 4.8VDC | 250 | 30 | 10 | 15 | No | No | Non-Latching | Through Hole | PC Pin | 6 | DIP | 18 | 29 | 26.3 | 13 | No | EAR99 | No | |||||||||||||
HF115F-Q/012-1H3
Miniature High Power Relay
|
|
HONGFA EUROPE GMBH | Power Relays | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
| HF14FW/024-ZSPTF Miniature High Power Relay |
|
HONGFA EUROPE GMBH | Power Relays | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
| HF105F-1/012DT-1ZSTF High Power Relay |
|
HONGFA EUROPE GMBH | Power Relays | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
HF115F/006-2Z4B
Miniature High Power Relay
|
|
HONGFA EUROPE GMBH | Power Relays | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
| HF49FD/012-1H12T Power Relay 12VDC 5A SPST-NO(20x5x12.5)mm THT |
|
HONGFA EUROPE GMBH | Power Relays | SPST-NO | 1 Form A | 12 | 10 | 1.2K | 8.4VDC | 0.6VDC | 250 | 125 | 5 | 10 | No | No | Non-Latching | Through Hole | PC Pin | 4 | SIP | 3 | 20 | 12.5 | 5 | No | No | No | No | EAR99 | No | ||||||||||
HF115F/012-1H3AF
Power Relay 12VDC 16A SPST-NO(29x12.7x15.7)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPST-NO | 1 Form A | 12 | 33.33 | 360 | 8.4VDC | 1.2VDC | 440 | 300 | 16 | 15 | No | No | Non-Latching | Through Hole | PC Pin | 6 | DIP | 13.5 | 29 | 15.7 | 12.7 | No | No | No | No | EAR99 | No | ||||||||||
HF115F/006-2ZS4A
Miniature High Power Relay
|
|
HONGFA EUROPE GMBH | Power Relays | DPDT | 2 Form C | 440 | 300 | 15 | No | No | Non-Latching | Through Hole | PC Pin | 13.5 | 29 | 15.7 | 12.7 | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||
| HF165FD/12-ZY1STFV Power Relay 12VDC 15A SPDT(32.2x27.5x20.4)mm THT |
|
HONGFA EUROPE GMBH | Power Relays | SPDT | 1 Form C | 12 | 77.41 | 155 | 9VDC | 1.2VDC | 277 | 15 | 15 | No | No | Non-Latching | Through Hole | PC Pin | 5 | 25 | 32.2 | 20.4 | 27.5 | No | No | No | No | EAR99 | No | ||||||||||||
HF3FD/012-HTF
Power Relay 12VDC 15A SPST-NO(19x15.2x15.5)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPST-NO | 1 Form A | 12 | 30 | 400 | 9VDC | 1.2VDC | 277 | 30 | 15 | 10 | No | No | Non-Latching | Through Hole | PC Pin | 4 | 10 | 19 | 15.5 | 15.2 | No | No | No | No | EAR99 | No | |||||||||||
| HFA4A/24-2H2DSTFG Force Guided Relay |
|
HONGFA EUROPE GMBH | Power Relays | EAR99 | No | ||||||||||||||||||||||||||||||||||||
HF3FA/012-HSTF
Power Relay 12VDC 15A SPST(19x15.2x15.5)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPST | 1 Form A | 12 | 30 | 400 | 9VDC | 1.2VDC | 277 | 28 | 15 | 280W|2.7kVA | 10 | No | No | Non-Latching | Through Hole | PC Pin | 4 | DIP | 7.2 | 19 | 15.5 | 15.2 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
HF46F/24-HS1
Power Relay 24VDC 5A SPST(20.5x7x15.3)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPST | 1 Form A | 24 | 8.33 | 2.88K | 18VDC | 1.2VDC | 277 | 30 | 5 | 150W|1.385kVA | 10 | No | No | Non-Latching | Through Hole | PC Pin | 4 | 3 | 20.5 | 15.3 | 7 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
HF187F/12-4HBTF
Miniature High Power Relay
|
|
HONGFA EUROPE GMBH | Power Relays | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
HF115F/009-1ZS3B
Power Relay 9VDC 16A SPDT(29x12.7x15.7)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPDT | 1 Form C | 9 | 44.55 | 202 | 6.3VDC | 0.9VDC | 440 | 300 | 16 | 15 | No | No | Non-Latching | Through Hole | PC Pin | 8 | DIP | 13.5 | 29 | 15.7 | 12.7 | No | No | No | No | EAR99 | No | ||||||||||
HF115F/024-1Z1A
Power Relay 24VDC 12A SPDT(29x12.7x15.7)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPDT | 1 Form C | 24 | 16.66 | 1.44K | 16.8VDC | 2.4VDC | 440 | 300 | 12 | 15 | No | No | Non-Latching | Through Hole | PC Pin | 5 | 13.5 | 29 | 15.7 | 12.7 | No | No | No | No | EAR99 | No | |||||||||||
HF115F-A/230-1Z3B
Miniature High Power Relay
|
|
HONGFA EUROPE GMBH | Power Relays | 440 | No | Through Hole | 15.7 | 12.7 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
| HFD2/012-S Power Relay 12VDC 3A DPDT(20.2mm 10.2mm 10.6mm) THT |
|
HONGFA EUROPE GMBH | Power Relays | DPDT | 2 Form C | 12 | 12.5 | 960 | 9.6VDC | 1.2VDC | 250 | 220 | 3 | 4.5 | No | No | Non-Latching | Through Hole | PC Pin | 8 | DIP | 4.5 | 20.2 | 10.6 | 10.2 | No | No | No | No | EAR99 | No | ||||||||||
HF115FP/012-1Z3B
Power Relay 12VDC 16A SPDT(29x13x25.5)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPDT | 1 Form C | 12 | 33.33 | 360 | 8.4VDC | 1.2VDC | 440 | 16 | 15 | No | No | Non-Latching | Through Hole | PC Pin | 8 | DIP | 16 | 29 | 25.5 | 13 | No | No | No | No | EAR99 | No | |||||||||||
HF170F/12-2HTF
Power Relay 12VDC 40A DPST-NO(36x30x40)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | DPST-NO | 2 Form A | 12 | 156.65 | 76.6 | 9VDC | 0.6VDC | 480 | 40 | 30 | No | No | Non-Latching | Through Hole | PC Pin | 6 | 66 | 36 | 40 | 30 | No | EAR99 | No | |||||||||||||||
| HF163F-L16/12-HLT-L2 Power Relay 12VDC 20A SPST-NO(24mm 10mm 15.7mm) THT |
|
HONGFA EUROPE GMBH | Power Relays | SPST-NO | 1 Form A | 12 | 16.66 | 720 | 9.6VDC | 9.6VDC | 277 | 20 | 15 | No | No | Latching Double Coil | Through Hole | PC Pin | 5 | 7 | 24 | 15.7 | 10 | No | No | No | No | EAR99 | No | ||||||||||||
| HF140FF/024-2ZSW3F Power Relay 24VDC 10A DPDT(29x13x26.3)mm THT |
|
HONGFA EUROPE GMBH | Power Relays | DPDT | 2 Form C | 24 | 33.33 | 720 | 18VDC | 2.4VDC | 250 | 30 | 10 | 15 | No | No | Non-Latching | Through Hole | PC Pin | 8 | DIP | 18 | 29 | 26.3 | 13 | No | No | No | No | EAR99 | No | ||||||||||
| HFV6/012H-T PCB Power Relay |
|
HONGFA EUROPE GMBH | Power Relays | No | EAR99 | No |