HONGFA EUROPE GMBH Power Relays
| 型号 | 价格 | 库存 | 供应商 | 类别 | Contact Arrangement | Contact Form | AC Coil Voltage - (V) | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Maximum Switching Power | Operate Time - (ms) | LED Indicator | Push to Test Button | Coil Suppression Diode | Relay Construction | Mounting | Termination Style | Packaging | Number of Terminals | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Package Type | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HF170F/12-2H1DTF
Power Relay 12VDC 40A DPST-NO/SPST-NC(36x30x40)mm THT
|
库存
607
$8.714
每个
|
HONGFA EUROPE GMBH | Power Relays | DPST-NO|SPST-NC | 2 Form A|1 Form B | 12 | 156.65 | 76.6 | 9VDC | 0.6VDC | 480|277 | 30 | 40 | 30 | No | No | Non-Latching | Through Hole | PC Pin | 8 | 66 | 36 | 40 | 30 | No | No | No | No | EAR99 | No | |||||||||||
HF41F/24-ZSTG
Power Relay 24VDC 6A SPDT(28x5x15)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPDT | 1 Form C | 24 | 7.08 | 3.39K | 18VDC | 1.2VDC | 400 | 300 | 6 | 180W|1.5kVA | 8 | No | No | Non-Latching | Through Hole | PC Pin | 5 | SIP | 5 | 28 | 15 | 5 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
HF115F/012-1ZS3B
Power Relay 12VDC 16A SPDT(29mm 12.7mm 15.7mm) THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPDT | 1 Form C | 12 | 33.33 | 360 | 8.4VDC | 1.2VDC | 440 | 300 | 16 | 4kVA | 15 | No | No | Non-Latching | Through Hole | PC Pin | 8 | DIP | 13.5 | 29 | 15.7 | 12.7 | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||
HF46F/5-HS1
Power Relay 5VDC 5A SPST-NO(20.5x7x15.3)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPST-NO | 1 Form A | 5 | 40 | 125 | 3.75VDC | 0.25VDC | 277 | 30 | 5 | 10 | No | No | Non-Latching | Through Hole | PC Pin | 4 | 3 | 20.5 | 15.3 | 7 | No | No | No | No | EAR99 | No | |||||||||||
HF115F/048-2Z4B
Power Relay 48VDC 8A DPDT(29mm 12.7mm 15.7mm) THT
|
|
HONGFA EUROPE GMBH | Power Relays | DPDT | 2 Form C | 48 | 8.33 | 5.76K | 33.6VDC | 4.8VDC | 440 | 300 | 8 | 2kVA | 15 | No | No | Non-Latching | Through Hole | PC Pin | 8 | DIP | 13.5 | 29 | 15.7 | 12.7 | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||
HF115F-Q/024-1H3
Miniature High Power Relay
|
|
HONGFA EUROPE GMBH | Power Relays | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
| HF3FD/024-ZST Miniature High Power Relay |
|
HONGFA EUROPE GMBH | Power Relays | SPDT | 1 Form C | 10 | No | No | Non-Latching | Through Hole | PC Pin | 5 | 19 | 15.5 | 15.2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||
HF115F-Q/012-1H
Power Relay 12VDC 20A SPST-NO(41x12.7x15.7)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPST-NO | 1 Form A | 12 | 33.33 | 360 | 8.4VDC | 1.2VDC | 440 | 300 | 20 | 15 | No | No | Non-Latching | Through Hole | Quick Connect | 6 | DIP | 16 | 41 | 15.7 | 12.7 | No | No | No | No | No | EAR99 | No | |||||||||
HF115F/024-2ZS4AF
Power Relay 24VDC 8A DPDT(29x12.7x15.7)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | DPDT | 2 Form C | 24 | 16.67 | 1.44K | 16.8VDC | 2.4VDC | 440 | 300 | 8 | 2kVA | 15 | No | No | Non-Latching | Through Hole | PC Pin | 8 | DIP | 13.5 | 29 | 15.7 | 12.7 | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||
HF115F/024-2Z4BF
Power Relay 24VDC 8A DPDT(29mm 12.7mm 15.7mm) THT
|
|
HONGFA EUROPE GMBH | Power Relays | DPDT | 2 Form C | 24 | 16.67 | 1.44K | 16.8VDC | 2.4VDC | 440 | 300 | 8 | 2kVA | 15 | No | No | Non-Latching | Through Hole | PC Pin | 8 | DIP | 13.5 | 29 | 15.7 | 12.7 | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||
HF115F/012-2Z4B
Power Relay 12VDC 8A DPDT(29x12.7x15.7)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | DPDT | 2 Form C | 12 | 33.33 | 360 | 8.4VDC | 1.2VDC | 440 | 300 | 8 | 2kVA | 15 | No | No | Non-Latching | Through Hole | PC Pin | 8 | DIP | 13.5 | 29 | 15.7 | 12.7 | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||
HF115F/012-2Z4AF
Power Relay 12VDC 8A DPDT(29mm 12.7mm 15.7mm) THT
|
|
HONGFA EUROPE GMBH | Power Relays | DPDT | 2 Form C | 12 | 33.33 | 360 | 8.4VDC | 1.2VDC | 440 | 300 | 8 | 2kVA | 15 | No | No | Non-Latching | Through Hole | PC Pin | 8 | DIP | 13.5 | 29 | 15.7 | 12.7 | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||
HF115F/024-1ZS3A
Power Relay 24VDC 16A SPDT(29mm 12.7mm 15.7mm) THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPDT | 1 Form C | 24 | 16.67 | 1.44K | 16.8VDC | 2.4VDC | 440 | 300 | 16 | 4kVA | 15 | No | No | Non-Latching | Through Hole | PC Pin | 8 | DIP | 13.5 | 29 | 15.7 | 12.7 | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||
HF115FK/24-H3T
Power Relay 24VDC 16A SPST-NO(29x12.7x15.7)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPST-NO | 1 Form A | 24 | 16.67 | 1.44K | 16.8VDC | 2.4VDC | 400 | 16 | 4kVA | 10 | No | No | Non-Latching | Through Hole | PC Pin | 6 | DIP | 13 | 29 | 15.7 | 12.7 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
HF115FP/012-2Z4B
Power Relay 12VDC 8A DPDT(29x13x25.5)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | DPDT | 2 Form C | 12 | 33.33 | 360 | 8.4VDC | 1.2VDC | 440 | 8 | 15 | No | No | Non-Latching | Through Hole | PC Pin | 8 | 16 | 29 | 25.5 | 13 | No | No | No | No | EAR99 | No | ||||||||||||
HF115FP/A230-2Z4B
Power Relay 230VAC 8A DPDT(29x13x25.5)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | DPDT | 2 Form C | 230 | 6.6 | 32.5K | 172.5VAC | 34.5VAC | 440 | 8 | 2kVA | 15 | Yes | No | Latching Single Coil | Through Hole | PC Pin | 8 | DIP | 16 | 29 | 25.5 | 13 | No | No | No | No | EAR99 | No | ||||||||||
HF115F-T/024-1HS3A
Power Relay 24VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPST-NO | 1 Form A | 24 | 16.67 | 1.44K | 16.8VDC | 2.4VDC | 440 | 300 | 16 | 4kVA | 15 | No | No | Non-Latching | Through Hole | PC Pin | 6 | DIP | 13.5 | 29 | 15.7 | 12.7 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
HF118F/012-1HS5T
Power Relay 12VDC 10A SPST-NO(28.5mm 10.1mm 12.5mm) THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPST-NO | 1 Form A | 12 | 19.35 | 620 | 8.4VDC | 1.2VDC | 440 | 125 | 10 | 300W|2.5kVA | 10 | No | No | Non-Latching | Through Hole | PC Pin | 4 | 8 | 28.5 | 12.5 | 10.1 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
HF118F/012-1ZS1T
Power Relay 12VDC 8A SPDT(28.5x10.1x12.5)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPDT | 1 Form C | 12 | 19.35 | 620 | 8.4VDC | 1.2VDC | 440 | 125 | 8 | 300W|2.5kVA | 10 | No | No | Non-Latching | Through Hole | PC Pin | 5 | DIP | 8 | 28.5 | 12.5 | 10.1 | No | No | No | No | No | EAR99 | No | ||||||||
HF118F/024-1ZS1T
Power Relay 24VDC 10A SPDT(28.5x10.1x12.5)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPDT | 1 Form C | 24 | 10.21 | 2.35K | 16.8VDC | 2.4VDC | 440 | 125 | 10 | 300W|2.5kVA | 10 | No | No | Non-Latching | Through Hole | PC Pin | 5 | 8 | 28.5 | 12.5 | 10.1 | No | No | No | No | No | EAR99 | No | |||||||||
HF152FD/24-1Z
Power Relay 24VDC 17A SPDT(21.2x16x20.6)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPDT | 1 Form C | 24 | 15 | 1.6K | 18VDC | 2.4VDC | 400(NO) | 17 | 4.7kVA | 10 | No | No | Non-Latching | Through Hole | PC Pin | 5 | 14 | 21.2 | 20.6 | 16 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
HF115F/012-2ZS4AF
Power Relay 12VDC 8A DPDT(29x12.7x15.7)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | DPDT | 2 Form C | 12 | 33.33 | 360 | 8.4VDC | 1.2VDC | 440 | 300 | 8 | 2kVA | 15 | No | No | Non-Latching | Through Hole | PC Pin | 8 | DIP | 13.5 | 29 | 15.7 | 12.7 | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||
| HF116F-1/024DP-2HTW Power Relay 24VDC 25A DPST-NO(50.5x32.9x36.2)mm THT |
|
HONGFA EUROPE GMBH | Power Relays | DPST-NO | 2 Form A | 24 | 80 | 300 | 18VDC | 2.4VDC | 277 | 25 | 6925VA | 30 | No | No | Non-Latching | Through Hole | PC Pin | 6 | Dust Protected | 120 | 50.5 | 36.2 | 32.9 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
HF115F-Q/024-1H
Power Relay 24VDC 20A SPST-NO(41x12.7x15.7)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPST-NO | 1 Form A | 24 | 16.67 | 1.44K | 16.8VDC | 2.4VDC | 440 | 300 | 20 | 5kVA | 15 | No | No | Non-Latching | Through Hole | Quick Connect/PC Pin | 6 | DIP | 16 | 41 | 15.7 | 12.7 | No | No | No | No | No | EAR99 | No | ||||||||
HF3FA/012-ZT
Power Relay 12VDC 10(NO)/5(NC)A SPDT(19x15.2x15.5)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPDT | 1 Form C | 12 | 30 | 400 | 9VDC | 1.2VDC | 277 | 28 | 10(NO)/5(NC) | 280W|2.77kVA | 10 | No | No | Non-Latching | Through Hole | PC Pin | 5 | 7.2 | 19 | 15.5 | 15.2 | No | Unknown | Unknown | Unknown | EAR99 | No |