Honeywell Resistor Trimmers Potentiometers and Rheostats
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Resistance Value - (Ohm) | Tolerance | Power Rating - (W) | Technology | Temperature Coefficient - (ppm/°C) | Linear or Logarithmic | Termination Style | Shaft Diameter - (mm) | Number of Turns - (Turns) | Number of Elements | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 200FL1-260 Precision Potentiometer |
从 $6,039.65 到 $6,301.44
每个
|
Honeywell | 电阻微调器、电位计及变阻器 | Unknown | Unknown | Unknown | 9A610.X | No | |||||||||||||||||||
| 78FL2-364 Precision Potentiometer |
从 $1,822.95 到 $1,901.97
每个
|
Honeywell | 电阻微调器、电位计及变阻器 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
385518M1813
Res Conductive Plastic POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.53 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 10K | 10% | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 36.53 | 36.12 | No | No | No | EAR99 | No | ||||||||
| 200FL1-245 Precision Potentiometer |
从 $3,560.75 到 $3,715.09
每个
|
Honeywell | 电阻微调器、电位计及变阻器 | Unknown | Unknown | Unknown | 9A610.X | No | |||||||||||||||||||
| 200FL1-210 Precision Potentiometer |
从 $8,888.75 到 $9,274.03
每个
|
Honeywell | 电阻微调器、电位计及变阻器 | Unknown | Unknown | Unknown | 9A610.X | No | |||||||||||||||||||
| 385007667620212 Potentiometer Product |
|
Honeywell | 电阻微调器、电位计及变阻器 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
| 116FL1-431 Precision Potentiometer |
从 $4,091.35 到 $4,268.69
每个
|
Honeywell | 电阻微调器、电位计及变阻器 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
640ES103C06NBAY
Thru-Shaft Potentiometer
|
|
Honeywell | 电阻微调器、电位计及变阻器 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
| 70B8N056F502W Res Cermet POT 5K Ohm 10% 1(Elec)/1(Mech)Turns 6.35mm (37.29 X 15.88mm) Pin/Solder Lug Panel Mount/Through Hole |
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 5K | 10% | Cermet | ±100 | Lin | Pin/Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 37.29 | 15.88 | No | No | No | No | EAR99 | No | ||||||
392JB100
Res Conductive Plastic POT 100 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 100 | 10% | Conductive Plastic | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 34.53 | 12.7 | No | No | No | No | No | EAR99 | No | ||||||
392JB50K
Res Conductive Plastic POT 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 50K | 10% | Conductive Plastic | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 34.53 | 12.7 | No | No | No | No | No | EAR99 | No | ||||||
392C2500
Res Conductive Plastic POT 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 32.54mm) Pin Panel Mount
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 500 | 10% | Conductive Plastic | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 32.54 | 13.08 | No | No | No | No | EAR99 | No | |||||||
| 392C225K S-Taper, Slotted Shaft, LC Bushing, Solder Hook Terms |
|
Honeywell | 电阻微调器、电位计及变阻器 | Conductive Plastic | No | No | No | EAR99 | No | ||||||||||||||||||
392C2100K
Res Conductive Plastic POT 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 32.54mm) Pin Panel Mount
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 100K | 10% | Conductive Plastic | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 32.54 | 13.08 | No | No | No | No | EAR99 | No | |||||||
392510K
Res Conductive Plastic Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.03 X 12.83mm) Pin Panel Mount/Through Hole
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Trimmer | 10K | 10% | Conductive Plastic | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 12.83 | 13.03 | No | No | No | No | No | EAR99 | No | ||||||
392050M9492
Res Conductive Plastic POT 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 27.89mm) Pin Panel Mount/Through Hole
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 5K | 10% | Conductive Plastic | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 27.89 | 13.08 | No | Unknown | No | No | No | No | EAR99 | No | |||||
385500M1377
Res Conductive Plastic POT 500 Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.53 X 27.79 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 500 | 10% | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 36.53 | 36.12 | 27.79 | No | No | No | No | EAR99 | No | ||||||
| 385500M9136 2 W Conductive Plastic Potentiometers |
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | Conductive Plastic | Solder Lug | 1(Elec)|1(Mech) | 1 | 36.12 | No | No | No | No | EAR99 | No | ||||||||||||
385000M8659
Res Conductive Plastic POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (39.7 X 27.79 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 10K | 10% | Conductive Plastic | Log | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 39.7 | 36.12 | 27.79 | No | No | No | No | EAR99 | No | ||||||
380C21000
Res Conductive Plastic POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.15 X 27.78mm) Solder Lug Panel Mount
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 1K | 10% | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 30.15 | 27.78 | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||
380C1500
Res Conductive Plastic POT 500 Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.07 X 27.78mm) Solder Lug Panel Mount
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 500 | 10% | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 65.07 | 27.78 | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||
380C110K
Res Conductive Plastic POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (65.07 X 27.78mm) Solder Lug Panel Mount
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Potentiometer | 10K | 10% | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 65.07 | 27.78 | No | No | No | No | No | EAR99 | No | ||||||
364Y100K
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (9.53 X 4.83 X 11.05mm) Pin Thru-Hole
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Trimmer | 100K | 10% | Cermet | ±100 | Lin | Pin | 2.03 | 25(Elec) | 1 | 9.53 | 11.05 | 4.83 | No | No | No | No | No | EAR99 | No | ||||
364X5K
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (9.53 X 11.05 X 4.83mm) Pin Thru-Hole
|
|
Honeywell | 电阻微调器、电位计及变阻器 | Trimmer | 5K | 10% | Cermet | ±100 | Lin | Pin | 2.03 | 25(Elec) | 1 | 9.53 | 4.83 | 11.05 | No | No | No | No | No | EAR99 | No | ||||
| 78FL1-363 Precision Potentiometer |
从 $1,332.73 到 $1,390.49
每个
|
Honeywell | 电阻微调器、电位计及变阻器 | Unknown | Unknown | Unknown | EAR99 | No |