Hammond Manufacturing 脉冲变量器
型号 | 价格 | 库存 | 供应商 | 类别 | Transformer Type | Turns Ratio | Primary Side Current - (mA) | Secondary Side Current - (mA) | Primary Side Inductance - (uH) | Maximum DCR Primary Side - (Ohm) | Maximum DCR Secondary Side - (Ohm) | High Potential | Primary ET-Constant - (Vus) | Lead Style | Number of Terminals | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
610B
Pulse Transformer 1:1:1 1000Vrms 2.1Ohm Prim. DCR 2.1Ohm/2.3Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
|
Hammond Manufacturing | 脉冲变量器 | Pulse Transformer | 1:1:1 | 2700(Min) | 2.1 | 2.1|2.3 | 1000Vrms | 500 | Pin | 6 | DIP | 11.4 | 12.7 | 11.4 | No | No | No | No | EAR99 | No | ||||
611A
Pulse Transformer 1:1 1000Vrms 0.45Ohm Prim. DCR 0.55Ohm Sec. DCR 4 Terminal Pin Thru-Hole
|
从 $16.44 到 $17.82
每个
|
Hammond Manufacturing | 脉冲变量器 | Pulse Transformer | 1:1 | 700|2100 | 700|2100 | 8600(Min) | 0.45 | 0.55 | 1000Vrms | 1400 | Pin | 4 | DIP | 20.82 | 17.53 | 14.47 | No | No | No | No | EAR99 | No | ||
611D
Pulse Transformer 1:1 1500Vrms 1.73Ohm Prim. DCR 1.31Ohm/2.12Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
从 $16.44 到 $17.82
每个
|
Hammond Manufacturing | 脉冲变量器 | Pulse Transformer | 1:1 | 700|2100 | 700|2100 | 17000(Min) | 1.73 | 1.31|2.12 | 1500Vrms | 4000 | Pin | 6 | DIP | 26.92 | 20.82 | 20.82 | No | No | No | No | EAR99 | No | ||
610A
Pulse Transformer 1:1 1000Vrms 3.4Ohm Prim. DCR 3.9Ohm Sec. DCR 4 Terminal Pin Thru-Hole
|
|
Hammond Manufacturing | 脉冲变量器 | Pulse Transformer | 1:1 | 3900(Min) | 3.4 | 3.9 | 1000Vrms | 500 | Pin | 4 | DIP | 11.4 | 12.7 | 11.4 | No | No | No | No | EAR99 | No | ||||
612G
Pulse Transformer 1:1 0.87Ohm Prim. DCR 0.87Ohm Sec. DCR 4 Terminal Wire Lead Chassis Mount
|
从 $19.72 到 $21.37
每个
|
Hammond Manufacturing | 脉冲变量器 | Pulse Transformer | 1:1 | 6600(Min) | 0.87 | 0.87 | 4500 | Wire Lead | 4 | 52.32 | 30.22 | 31.75 | No | No | No | No | EAR99 | No | ||||||
611B
Pulse Transformer 1:1 1000Vrms 1.26Ohm Prim. DCR 1Ohm/1.53Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
从 $16.44 到 $17.82
每个
|
Hammond Manufacturing | 脉冲变量器 | Pulse Transformer | 1:1 | 700|2100 | 700|2100 | 17000(Min) | 1.26 | 1|1.53 | 1000Vrms | 1400 | Pin | 6 | DIP | 20.82 | 17.53 | 14.47 | No | No | No | No | EAR99 | No | ||
611C
Pulse Transformer 1:1 1500Vrms 3.31Ohm Prim. DCR 4.46Ohm Sec. DCR 4 Terminal Pin Thru-Hole
|
从 $16.44 到 $17.82
每个
|
Hammond Manufacturing | 脉冲变量器 | 1:1 | 700|2100 | 700|2100 | 56000(Min) | 3.31 | 4.46 | 1500Vrms | 7250 | Pin | 4 | DIP | 26.92 | 20.82 | 20.82 | No | No | No | No | No | EAR99 | No | ||
612H
Pulse Transformer 1:1:1 0.45Ohm Prim. DCR 0.42Ohm/0.49Ohm Sec. DCR 6 Terminal Wire Lead Chassis Mount
|
从 $19.72 到 $21.37
每个
|
Hammond Manufacturing | 脉冲变量器 | Pulse Transformer | 1:1:1 | 1500(Min) | 0.45 | 0.42/0.49 | 2300 | Wire Lead | 6 | 52.32 | 30.22 | 31.75 | No | No | No | No | EAR99 | No |