Gumstix, Inc 计算机产品
| 型号 | 价格 | 库存 | 供应商 | 类别 | Processor Type | Processor Family | Processor Number | Hot Swap | Wake-on-LAN | Processor Speed - (Hz) | PCI Mini | Processor Cores | PCIe Mini | PCIe x1 | PCIe x2 | PCIe x3 | System Memory Maximum Size - (B) | PCIe x4 | I2C | JTAG Support | SMBus | PCIe x16 | Number of System Memory | ECC Support | PS/2 | PCI-X | Number of Ethernet Ports | VGA | RS422 | UART | SPI | CAN | Storage Drive Maximum Capacity - (B) | USB | Audio Interfaces | SATA | PATA | Mic In | GPIO | AGP | Video In | RS485 | RS232 | Ethernet Speed | Product Depth - (mm) | PCI | Product Length - (mm) | SD | Medical Application | Product Weight - (g) | Product Height - (mm) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ASM30002
Box PCs ARM 1x 512MB
|
库存
7
$219.21
每个
|
Gumstix, Inc | 箱式电脑 | ARM | ARM | 0 | 0 | 0 | 0 | 0 | 512M | 0 | 0 | 1 | No | 0 | 0 | 1 | 0 | 0 | 8G | 1 | 1@Stereo In/1@Stereo Out | 0 | 0 | Yes | 0 | Yes | 0 | 0 | 10Mbps/100Mbps | 4.4 | 0 | 11 | 0 | 1.8 | No | Unknown | Unknown | Unknown | 5A002a.1. | ||||||||||||||||
PKG900000000691
Aerocore 2 For NVIDIA Jetson
|
|
Gumstix, Inc | 载卡和载板 | No | 0 | 0 | 0 | 0 | 0 | 0 | 1 | 0 | 0 | 0 | 0 | 0 | 0 | 1 | 1 | 5 | 0 | 0 | No | 0 | 0 | No | 0 | 0 | 0 | No | Unknown | Unknown | Unknown | 4A003.c | |||||||||||||||||||||||
GUM4430C
SOM with OMAP4430 Processor 1GB RAM
|
$168.83
每个
|
Gumstix, Inc | 模块上的系统 - SOM | TI | OMAP4430 | No | 1G | 0 | Dual Core | 0 | 0 | 0 | 0 | 1G(Typ) | 0 | 0 | No | 0 | 0 | No | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | No | 0 | 0 | No | 0 | 0 | 0 | 42.6 | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||
GUM3703ABY
SOM with Sitara Processor 512MB RAM
|
$151.27
每个
|
Gumstix, Inc | 模块上的系统 - SOM | TI | Sitara | AM3703 | No | 1G | 0 | Single Core | 0 | 0 | 0 | 0 | 512M(Typ) | 0 | 0 | No | 0 | 0 | 1 | No | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | No | 0 | 0 | No | 0 | 0 | 17 | 0 | 58 | No | No | Unknown | Unknown | Unknown | ||||||||||
| GUM3703EB Storm Computer-On-Module |
|
Gumstix, Inc | 模块上的系统 - SOM | Unknown | Unknown | Unknown |