Grayhill 机电开关
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Switch Configuration | Illumination Type | Switch Function | Actuator Style | Switch Type | Pole Throw Configuration | Number of Positions | Key Style | Maximum AC Voltage Rating - (V) | Angle of Throw - (°) | Maximum Current Rating - (A) | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Operating Force - (N) | Dielectric Strength | Panel Cutout Dimensions - (mm) | Mounting | Termination Style | Contact Style | Number of Terminals | Maximum Operating Temperature - (°C) | Body Orientation | Terminal Pitch - (mm) | Minimum Operating Temperature - (°C) | IP Rating | Base Material | Total Travel - (mm) | Actuator Material | Housing Material | Contact Plating | Bounce Time - (ms) | Housing Color | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
94HFB10WR
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD T/R
|
库存
3,685
从 $4.92 到 $5.80
每个
|
Grayhill | Switch DIP | Rotary DIP Switch | N.O./N.C. | Flush Screwdriver | SP10T | 10 | 10000 | 10000 | 250Vrms | Surface Mount | Gull Wing | 6 | Straight | 2.54 | Plastic | Gold/Nickel | Tape and Reel | 5000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
95CW06A1T
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Tube
|
库存
4,200
从 $0.49 到 $0.72
每个
|
Grayhill | Switch Tactile | Washable | N.O. | Round Button | SPST | 100000 | 250VAC|250VDC | Through Hole | PC Pins | 4 | Straight | 4 | Nylon Thermoplastic | Silver | Tube | 100 | 100 | Stainless Steel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
05001-05S
Switch Rotary SP5T 5 Flatted Shaft Solder Lug 1A 220VAC 115VDC
|
库存
259
从 $54.84 到 $79.31
每个
|
Grayhill | Switch Rotary | Flatted Shaft | SP5T | 5 | 100000 | 1000VAC | Panel Mount | Solder Lug | Shorting | 10 | Straight | Melamine | Stainless Steel | Silver | 50000 | 10 | Phosphor Bronze | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
42M36-01-2-02N
Switch Rotary DPDT 2 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
库存
14
从 $57.48 到 $61.94
每个
|
Grayhill | Switch Rotary | Flatted Shaft | DPDT | 2 | 36 | 25000 | 100000 | 1000VAC | Panel Mount | Solder Lug | Non-Shorting | 10 | Straight | Melamine | Stainless Steel | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
48ASSP1S4M2QBT
Switch Slide ON None ON SPDT Top Slide 5A 250VAC 28VDC PC Pins Thru-Hole
|
库存
84
从 $4.56 到 $5.42
每个
|
Grayhill | Switch Slide | ON None ON | Top Slide | SPDT | 30000 | 1000Vrms | Through Hole | PC Pins | 3 | Straight | 4.7 | Nylon | Stainless Steel | Silver | 1000 | 10 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
M3786/35-057
Switch Rotary DP5T 5 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
|
库存
24
从 $33.09 到 $34.36
每个
|
Grayhill | Switch Rotary | Flatted Shaft | DP5T | 5 | 30 | 25000(Max) | 600VAC | Panel Mount | Solder Lug | Shorting | 12 | Straight | Thermoset | Stainless Steel | Gold | 1000 | 10 | Metal Alloy | No | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
71AF30-02-1-06N
Switch Rotary SP6T 6 Flatted Shaft PC Pins 0.3A 115VAC 30VDC
|
库存
70
从 $31.88 到 $34.42
每个
|
Grayhill | Switch Rotary | Flatted Shaft | SP6T | 6 | 30 | 25000(Max) | 500VAC | Panel Mount/Through Hole | PC Pins | Non-Shorting | 12 | Right Angle | Diallyl | Stainless Steel | 1000 | 50 | Silver Alloy/Beryllium Copper | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
| 44MS30-01-1-12N-F Multi Deck Rotary Switches |
库存
5
从 $106.53 到 $126.63
每个
|
Grayhill | Switch Rotary | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
M3786/4-3872
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 5A 115VAC 28VDC
|
库存
8
从 $89.52 到 $92.96
每个
|
Grayhill | Switch Rotary | Flatted Shaft | SP8T | 8 | 45 | 25000 | 100000 | 1000VAC | Panel Mount | Solder Lug | Non-Shorting | 8 | Straight | Melamine | Stainless Steel | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
| 50YY50491 Single Deck Rotary Switches |
库存
2
$56.79
每个
|
Grayhill | Switch Rotary | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
44A30-03-6-02N
Switch Rotary 6PDT 2 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
库存
4
$127.27
每个
|
Grayhill | Switch Rotary | Flatted Shaft | 6PDT | 2 | 30 | 25000 | 100000 | 1000VAC | Panel Mount | Solder Lug | Non-Shorting | 12 | Straight | Melamine | Stainless Steel | 1000 | 50 | Silver Alloy | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
51S30-01-3-04N
Switch Rotary 3P4T 4 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
|
库存
5
$29.71
每个
|
Grayhill | Switch Rotary | Flatted Shaft | 3P4T | 4 | 30 | 25000(Max) | 600VAC | Panel Mount | Solder Lug | Non-Shorting | 12 | Straight | Thermoset | Stainless Steel | Gold | 1000 | 10 | Metal Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
M3786/4-1227G
Switch Rotary DP4T 4 Flatted Shaft Solder Lug 5A 115VAC 28VDC
|
库存
7
从 $118.38 到 $149.65
每个
|
Grayhill | Switch Rotary | Flatted Shaft | DP4T | 4 | 45 | 25000 | 100000 | 1000VAC | Panel Mount | Solder Lug | Non-Shorting | 8 | Straight | Melamine | Stainless Steel | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
34ASP12B1M2QT
Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
|
库存
110
从 $4.64 到 $6.13
每个
|
Grayhill | Switch Toggle | ON None ON | Round Lever | SPDT | 40000 | 1000Vrms | 6.35(Round) | PC Mount with Threads | PC Pins | 3 | Straight | 4.7 | Brass | Stainless Steel | Silver | 1000 | 10 | Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
08M36-03-2-05N
Switch Rotary DP5T 5 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
|
库存
7
从 $110.77 到 $115.02
每个
|
Grayhill | Switch Rotary | Flatted Shaft | DP5T | 5 | 36 | 10000 | 50000 | 500VAC | Panel Mount | Solder Lug | Non-Shorting | 10 | Straight | Melamine | Stainless Steel | Gold | 1000 | 50 | Silver Alloy | No | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
95C06A3GWRT
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
|
库存
6,000
从 $0.239 到 $0.33
每个
|
Grayhill | Switch Tactile | Non Washable | N.O. | Round Button | SPST | 1000000 | 250VAC|250VDC | Surface Mount | Gull Wing | 4 | Straight | 4.5 | Nylon Thermoplastic | Silver | Tape and Reel | 100 | 100 | Stainless Steel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
M3786/36-0198
Switch Rotary 3P8T 8 Flatted Shaft Solder Lug 0.25A 30VDC
|
库存
5
从 $297.03 到 $313.23
每个
|
Grayhill | Switch Rotary | Flatted Shaft | 3P8T | 8 | 15 | 10000 | 500VAC | Panel Mount | Solder Lug | Non-Shorting | 27 | Straight | Diallyl | Stainless Steel | Gold | 1000 | 50 | Silver Alloy | No | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
M3786/4-5371
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
库存
3
$143.09
每个
|
Grayhill | Switch Rotary | Flatted Shaft | SP10T | 10 | 36 | 25000 | 100000 | 1000VAC | Panel Mount | Solder Lug | Non-Shorting | 10 | Straight | Melamine | Stainless Steel | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
34ADP49B1M3QT
Switch Toggle (ON) OFF (ON) DPDT Round Lever Quick Conn 5A 250VAC 28VDC Panel Mount with Threads
|
库存
94
从 $8.48 到 $10.72
每个
|
Grayhill | Switch Toggle | (ON) OFF (ON) | Round Lever | DPDT | 40000 | 1000Vrms | 6.35(Round) | Panel Mount with Threads | Quick Connect | 6 | Straight | 4.7 | Brass | Stainless Steel | Silver | 1000 | 10 | Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
71C361102N-1102N
Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
|
库存
7
$74.29
每个
|
Grayhill | Switch Rotary | Flatted Shaft | SPDT | 2 | 36 | 25000(Max) | 500VAC | Panel Mount | Solder Lug | Non-Shorting | 12 | Straight | Diallyl | Stainless Steel | 1000 | 50 | Silver Alloy/Beryllium Copper | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
44A60-05-1-06N
Switch Rotary SP6T 6 Flatted Shaft Solder Lug 5A 115VAC 28VDC
|
库存
5
从 $144.39 到 $182.52
每个
|
Grayhill | Switch Rotary | Flatted Shaft | SP6T | 6 | 60 | 25000 | 100000 | 1000VAC | Panel Mount | Solder Lug | Non-Shorting | 6 | Straight | Melamine | Stainless Steel | 1000 | 50 | Silver Alloy | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
78B02T
Switch DIP OFF ON SPST 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
|
库存
3
$1.42
每个
|
Grayhill | Switch DIP | DIP Switch | OFF ON | Raised Slide | SPST | 2 | 2000 | 2000 | 500Vrms | Through Hole | PC Pins | 4 | Straight | 2.54 | Gold/Nickel Barrier | Tube | 5000 | <=30 | Copper Alloy | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
M3786/36-0935
Switch Rotary DP8T 8 Flatted Shaft Solder Lug 0.25A 30VDC
|
库存
7
从 $160.38 到 $166.54
每个
|
Grayhill | Switch Rotary | Flatted Shaft | DP8T | 8 | 22 | 10000 | 500VAC | Panel Mount | Solder Lug | Non-Shorting | 26 | Straight | Diallyl | Stainless Steel | Gold | 1000 | 50 | Silver Alloy | No | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
71B30-01-1-07N
Switch Rotary SP7T 7 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
|
库存
25
从 $23.23 到 $30.75
每个
|
Grayhill | Switch Rotary | Flatted Shaft | SP7T | 7 | 30 | 25000(Max) | 500VAC | Panel Mount | Solder Lug | Non-Shorting | 12 | Straight | Diallyl | Stainless Steel | 1000 | 50 | Silver Alloy/Beryllium Copper | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
46-102 BLK
Switch Push Button N.O./N.C. SPDT Round Button 0.25A 220VAC Momentary Panel Mount Solder
|
库存
32
从 $12.69 到 $13.33
每个
|
Grayhill | Switch Push Button | N.O./N.C. | Momentary | Round Button | SPDT | 250000 | 1000VAC | 6.75(Round) | Panel Mount | Solder | 3 | Straight | Phenolic | Polyphenylene Sulfide | 1000 | <25 | No | No | No | No | No | EAR99 | No |