Grayhill 机电开关
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Illumination Type | Switch Function | Pole Throw Configuration | Actuator Style | Switch Type | Switch Configuration | Number of Positions | Key Style | Maximum Power Rating - (VA) | Maximum AC Voltage Rating - (V) | Electrical Life - (Cycles) | Angle of Throw - (°) | Maximum Current Rating - (A) | Mechanical Life - (Cycles) | Maximum DC Voltage Rating - (V) | Mounting | Termination Style | Operating Force - (N) | Dielectric Strength | Panel Cutout Dimensions - (mm) | Body Orientation | Number of Terminals | Contact Style | Actuator Material | Terminal Pitch - (mm) | Minimum Operating Temperature - (°C) | IP Rating | Housing Material | Maximum Operating Temperature - (°C) | Base Material | Total Travel - (mm) | Contact Plating | Bounce Time - (ms) | Housing Color | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Top Searched
76PSB10ST
Switch DIP ON OFF SPST 10 Piano 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
|
库存
142
$4.35
每个
|
Grayhill | Switch DIP | DIP Switch | SPST | Piano | ON OFF | 10 | 2000 | 2000 | Through Hole | PC Pins | 500Vrms | Right Angle | 20 | 2.54 | Gold/Nickel Barrier | Tube | 5000 | <=30 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
71ADF30-01PAJN
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
|
库存
110
从 $19.68 到 $25.94
每个
|
Grayhill | Switch Rotary | SP12T | Flatted Shaft | 12 | 25000(Max) | 30 | Panel Mount | Solder Lug | 500VAC | Straight | 12 | Non-Shorting | Stainless Steel | Diallyl | 1000 | 50 | Silver Alloy/Beryllium Copper | No | Unknown | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
|
Top Searched
97C04SRT
Switch DIP ON OFF SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
|
从 $1.459 到 $1.882
每个
|
Grayhill | Switch DIP | Half Pitch DIP Switch | SPST | Recessed Slide | ON OFF | 4 | 1000 | Surface Mount | Gull Wing | 300VAC | Straight | 8 | Nylon Thermoplastic | 1.27 | Gold/Nickel | Tape and Reel | 100 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
|
Top Searched
4001
Switch Push Button N.O. SPST Round Plunger 1A 220VAC Momentary Panel Mount Solder Lug
|
库存
847
从 $5.01 到 $7.14
每个
|
Grayhill | Switch Push Button | Momentary | SPST | Round Plunger | N.O. | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 2 | Thermoset Plastic | Thermoset Plastic | Silver | 1000 | <=25 | Beryllium Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
76RSB07ST
Switch DIP ON OFF SPST 7 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
|
库存
40
$3.80
每个
|
Grayhill | Switch DIP | DIP Switch | SPST | Recessed Rocker | ON OFF | 7 | 2000 | 2000 | Through Hole | PC Pins | 500Vrms | Straight | 14 | 2.54 | Gold/Nickel Barrier | Tube | 5000 | <=30 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
71BDF30-01PAJN
Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.3A 115VAC 30VDC
|
库存
5
$28.26
每个
|
Grayhill | Switch Rotary | SP12T | Flatted Shaft | 12 | 25000(Max) | 30 | Panel Mount/Through Hole | PC Pins | 500VAC | Right Angle | 12 | Non-Shorting | Stainless Steel | Diallyl | 1000 | 50 | Silver Alloy/Beryllium Copper | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
44M30-02-3-04N
Switch Rotary 3P4T 4 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
库存
1
$84.18
每个
|
Grayhill | Switch Rotary | 3P4T | Flatted Shaft | 4 | 25000 | 30 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 12 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
95C06E4GWT
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD Tube
|
库存
5
$0.5457
每个
|
Grayhill | Switch Tactile | Non Washable | SPST | Round Button | N.O. | 500000 | Surface Mount | Gull Wing | 250VAC|250VDC | Straight | 4 | 4.5 | Nylon Thermoplastic | Silver | Tube | 100 | 100 | Stainless Steel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
95CW06B1JRT
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 1.57N SMD T/R
|
库存
890
$0.5176
每个
|
Grayhill | Switch Tactile | Washable | SPST | Round Button | N.O. | 100000 | Surface Mount | J-Lead | 250VAC|250VDC | Straight | 4 | 4 | Nylon Thermoplastic | Silver | Tape and Reel | 100 | 100 | Stainless Steel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
|
Top Purchased
97C08SRT
Switch DIP ON OFF SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
|
库存
2,060
从 $2.133 到 $2.208
每个
|
Grayhill | Switch DIP | Half Pitch DIP Switch | SPST | Recessed Slide | ON OFF | 8 | 1000 | Surface Mount | Gull Wing | 300VAC | Straight | 16 | Nylon Thermoplastic | 1.27 | Gold/Nickel | Tape and Reel | 100 | 100 | Copper Alloy | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
|
Top Purchased
30-202
Switch Push Button N.O. SPST Curved Round Button 0.15A 24VDC Momentary Panel Mount Solder Lug
|
库存
63
从 $14.80 到 $15.98
每个
|
Grayhill | Switch Push Button | Momentary | SPST | Curved Round Button | N.O. | 500000 | Panel Mount | Solder Lug | 1000VAC | 13.46(Round) | Straight | 2 | Glass/Nylon | Aluminum | Gold | 1000 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
|
Top Searched
76SB08ST
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
|
库存
107
$1.905
每个
|
Grayhill | Switch DIP | DIP Switch | SPST | Raised Rocker | ON OFF | 8 | 2000 | 2000 | Through Hole | PC Pins | 500Vrms | Straight | 16 | 2.54 | Gold/Nickel Barrier | Tube | 5000 | <=30 | Copper Alloy | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
95C06F2RAT
Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk
|
库存
90,400
从 $0.212 到 $0.272
每个
|
Grayhill | Switch Tactile | Non Washable | SPST | Round Plunger | N.O. | 1000000 | Through Hole | PC Pins | 250VAC|250VDC | Right Angle | 2 | Nylon Thermoplastic | Silver | Bulk | 100 | 100 | Stainless Steel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
34CMSP12B1M1RT
Switch Toggle ON None ON SPDT Round Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads
|
库存
119
从 $4.92 到 $6.51
每个
|
Grayhill | Switch Toggle | SPDT | Round Lever | ON None ON | 30000 | Panel Mount with Threads | Solder Lug | 1000Vrms | 4.95(Round) | Straight | 3 | Brass | 2.54 | Stainless Steel | Gold/Nickel | 1000 | 10 | Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
51A30-01-1-12N
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
|
库存
43
从 $16.81 到 $18.17
每个
|
Grayhill | Switch Rotary | SP12T | Flatted Shaft | 12 | 25000(Max) | 30 | Panel Mount | Solder Lug | 600VAC | Straight | 12 | Non-Shorting | Stainless Steel | Thermoset | Gold | 1000 | 10 | Metal Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
34ASP38T7M1QT
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
|
库存
117
从 $5.04 到 $6.66
每个
|
Grayhill | Switch Toggle | SPDT | Round Lever | ON OFF ON | 40000 | Panel Mount with Threads | Solder Lug | 1000Vrms | 11.91(Round) | Straight | 3 | Brass | 4.7 | Stainless Steel | Silver | 1000 | 10 | Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
71BS30-02-2-06N
Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
|
库存
21
从 $46.75 到 $59.10
每个
|
Grayhill | Switch Rotary | DP6T | Flatted Shaft | 6 | 25000(Max) | 30 | Panel Mount | Solder Lug | 500VAC | Straight | 12 | Non-Shorting | Stainless Steel | Diallyl | 1000 | 50 | Silver Alloy/Beryllium Copper | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
46-200-A-03
Switch Push Button N.O./N.C. DPDT Square Button 0.25A 220VAC Panel Mount/Through Hole PC Pins
|
库存
20
从 $42.16 到 $43.79
每个
|
Grayhill | Switch Push Button | DPDT | Square Button | N.O./N.C. | 250000 | Panel Mount/Through Hole | PC Pins | 1000VAC | Straight | 6 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
34ASP11B3M2QT
Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
|
库存
170
从 $4.16 到 $4.49
每个
|
Grayhill | Switch Toggle | SPDT | Round Lever | ON None ON | 40000 | PC Mount with Threads | PC Pins | 1000Vrms | 6.35(Round) | Straight | 3 | Brass | 4.7 | Stainless Steel | Silver | 1000 | 10 | Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
44D30-10-1-AJN
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
库存
2
$220.41
每个
|
Grayhill | Switch Rotary | SP12T | Flatted Shaft | 12 | 25000 | 30 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 12 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
34ASP23B4M7RT
Switch Toggle ON None (ON) SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
|
库存
100
从 $5.22 到 $6.92
每个
|
Grayhill | Switch Toggle | SPDT | Round Lever | ON None (ON) | 40000 | PC Mount with Bracket | PC Pins | 1000Vrms | Vertical Right Angle | 3 | Brass | 3.81 | Stainless Steel | Gold/Nickel | 1000 | 10 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
57HS22-05-1-12N
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.25A 30VDC
|
库存
3
$227.74
每个
|
Grayhill | Switch Rotary | SP12T | Flatted Shaft | 12 | 10000 | 22.5 | Panel Mount | Solder Lug | 500VAC | 9.5(Round) | Straight | 25 | Non-Shorting | Stainless Steel | Diallyl | Gold | 1000 | 50 | Silver Alloy | No | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
M3786/4-0957
Switch Rotary SP6T 6 Flatted Shaft Solder Lug 5A 115VAC 28VDC
|
库存
1
$104.03
每个
|
Grayhill | Switch Rotary | SP6T | Flatted Shaft | 6 | 25000 | 45 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 8 | Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
84BB-0100-B
Switch Access Legend Tile Key Switch
|
库存
98
$4.12
每个
|
Grayhill | Switch Accessories | Legend Tile | Key Switch | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
34CMDP12B3M2QT
Switch Toggle ON None ON DPDT Round Lever PC Pins 3A 250VAC 28VDC PC Mount with Threads
|
库存
189
从 $5.35 到 $5.78
每个
|
Grayhill | Switch Toggle | DPDT | Round Lever | ON None ON | 30000 | PC Mount with Threads | PC Pins | 1000Vrms | 4.95(Round) | Straight | 6 | Brass | 2.54 | Stainless Steel | Silver | 1000 | 10 | Copper Alloy | No | No | No | No | No | EAR99 | No |