Glenair Signal Relays
| 型号 | 价格 | 库存 | 供应商 | 类别 | Contact Arrangement | Contact Form | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Operate Time - (ms) | Relay Construction | Mounting | Termination Style | Number of Terminals | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Rad Hard | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
M39016/9-023P
Signal Relay 18VDC 1A DPDT(9.4x10.29x7.11)mm THT
|
库存
5
从 $88.70 到 $92.39
每个
|
Glenair | 信号继电器 | DPDT | 2 Form C | 18 | 20.45 | 880 | 10.5VDC | 0.91VDC | 115 | 28 | 1 | 2 | Non-Latching | Through Hole | PC Pin | 8 | 2.55 | 9.4 | 7.11 | 10.29 | Unknown | Yes | No | No | No | EAR99 | No |