Glenair 密封件
| 型号 | 价格 | 库存 | 供应商 | 类别 | Shape | Conductivity | Inside Diameter (Metric) - (mm) | Inside Diameter (Imperial) - (in) | Product Depth (Metric) - (mm) | Product Depth (Imperial) - (in) | Body Thickness (Metric) - (mm) | Body Thickness (Imperial) - (in) | Product Length (Metric) - (mm) | Product Length (Imperial) - (in) | Product Height (Metric) - (mm) | Product Height (Imperial) - (in) | Mounting Hole Diameter (Metric) - (mm) | Mounting Hole Diameter (Imperial) - (in) | Mounting Hole Spacing (Metric) - (mm) | Mounting Hole Spacing (Imperial) - (in) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| IT40460-18 Gaskets Square Flange Mount 30.8mm |
|
Glenair | 密封片 | Square | No | 30.8 | 1.21 | 35 | 1.377 | 1 | 0.039 | 35 | 1.377 | 1 | 0.039 | 4.2 | 0.165 | 27 | 1.063 | No | No | No | No | EAR99 | No | No | |||
| M85049/130-04M Conductive Gasket |
从 $29.15 到 $129.33
每个
|
Glenair | 密封片 | No | No | No | EAR99 | ||||||||||||||||||||||
| IT40460-36S Gaskets Square Flange Mount 59.6mm |
|
Glenair | 密封片 | Square | Yes | 59.6 | 2.35 | 63.5 | 2.5 | 0.5 | 0.018 | 63.5 | 2.5 | 0.5 | 0.018 | 5.1 | 0.201 | 49.2 | 1.94 | No | Unknown | No | No | No | No | EAR99 | No | No |