FUJITSU 继电器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Input Type | Contact Arrangement | Maximum Input Voltage - (V) | DC Coil Voltage - (V) | Maximum Output Voltage - (V) | Coil Current - (mA) | Maximum Output Current - (A) | Coil Resistance - (Ohm) | Output Type | Maximum Pick-Up Voltage | Product Weight - (g) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | I/O Isolation Voltage - (V) | Product Depth - (mm) | Maximum Switching Current - (A) | Number of Terminals | Mounting | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Maximum Operating Temperature - (°C) | LED Indicator | Electrical Life - (Cycles) | Push to Test Button | Termination Style | Minimum Operating Temperature - (°C) | Coil Suppression Diode | Package Type | Life Cycle | Product Length - (mm) | Product Height - (mm) | Packaging | Contact Form | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Top Searched
FTR-B3GA4.5Z-B10
Signal Relay 4.5VDC DPDT(10.6x8.2x5.25)mm SMD
|
|
Fujitsu | 信号继电器 | DPDT | 4.5 | 31.03 | 145 | 3.38VDC | 0.85 | 0.45VDC | 250 | 220 | 8.2 | 8 | Surface Mount | Non-Latching | 3 | Gull Wing | SMD | Active | 10.6 | 5.25 | 2 Form C | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
|
Top Searched
RY-24W-K
Signal Relay 24VDC 1A DPDT( (20.2mm 9.8mm 12.5mm)) THT
|
库存
1,051
从 $1.7062 到 $2.9346
每个
|
Fujitsu | 信号继电器 | DPDT | 24 | 8.33 | 2.88K | 16.8VDC | 5 | 1.2VDC | 120 | 60 | 9.8 | 1 | 8 | Through Hole | Non-Latching | 6 | PC Pin | DIP | Active | 20.2 | 12.5 | 2 Form C | No | No | No | EAR99 | No | ||||||||||||||||||||||
SY-5-K
Signal Relay 5VDC 1A SPDT(12.5x7.4x9.5)mm THT
|
库存
39
从 $3.6467 到 $4.3859
每个
|
Fujitsu | 信号继电器 | SPDT | 5 | 29.94 | 167 | 3.5VDC | 1.7 | 0.25VDC | 120 | 60 | 7.4 | 1 | 6 | Through Hole | Non-Latching | 5 | PC Pin | DIP | Active | 12.5 | 9.5 | 1 Form C | No | No | No | EAR99 | No | ||||||||||||||||||||||
| FTR-B4CA003Z Signal Relay 3VDC DPDT( (10.6mm 5.7mm 9mm)) THT |
库存
200
从 $1.83 到 $1.86
每个
|
Fujitsu | 信号继电器 | DPDT | 3 | 46.65 | 64.3 | 2.25VDC | 1 | 0.3VDC | 250 | 220 | 5.7 | 8 | Through Hole | Non-Latching | 3 | PC Pin | DIP | Active | 10.6 | 9 | Tube | 2 Form C | No | No | No | EAR99 | No | No | |||||||||||||||||||||
SY-5W-K
Signal Relay 5VDC 1A SPDT(12.5x7.4x9.5)mm THT
|
库存
2,830
从 $2.0534 到 $3.4074
每个
|
Fujitsu | 信号继电器 | SPDT | 5 | 29.94 | 167 | 3.5VDC | 1.7 | 0.25VDC | 120 | 60 | 7.4 | 1 | 6 | Through Hole | Non-Latching | 5 | PC Pin | DIP | Active | 12.5 | 9.5 | 1 Form C | No | No | No | EAR99 | |||||||||||||||||||||||
FTR-F1CA012V
Power Relay 12VDC 5A DPDT(29.3x13.1x16.8)mm THT
|
库存
1,677
从 $1.5676 到 $1.9229
每个
|
Fujitsu | Power Relays | DPDT | 12 | 44.44 | 270 | 8.4VDC | 12 | 1.2VDC | 400 | 300 | 13.1 | 5 | 8 | Through Hole | 120W|1.25kVA | Non-Latching | 15 | No | 100000 | PC Pin | No | DIP | Active | 29.3 | 16.8 | 2 Form C | No | No | No | EAR99 | No | ||||||||||||||||||
FTR-F1CA024V
Power Relay 24VDC 5A DPDT(29x12.8x16.5)mm THT
|
库存
1,520
从 $1.5804 到 $2.5691
每个
|
Fujitsu | Power Relays | DPDT | 24 | 21.81 | 1.1K | 16.8VDC | 12 | 2.4VDC | 400 | 300 | 12.8 | 5 | 8 | Through Hole | 120W|1.25kVA | Non-Latching | 15 | No | 100000 | PC Pin | No | DIP | Active | 29 | 16.5 | 2 Form C | No | No | No | EAR99 | No | ||||||||||||||||||
| LZ-24-C Power Relay 24VDC 3A SPDT(21.4mm 16.4mm 14.8mm) THT |
库存
150
$1.25
每个
|
Fujitsu | Power Relays | SPDT | 24 | 19.3 | 1.28K | 15.6VDC | 7.7 | 1.2VDC | 250 | 150 | 16.4 | 3 | 5 | Through Hole | 90W|600VA | Non-Latching | 7 | No | 100000 | Solder Pin | No | Obsolete | 21.4 | 14.8 | 1 Form C | No | No | No | EAR99 | ||||||||||||||||||||
| RY-24WF-K Signal Relay 24VDC 1A DPDT(20.2x9.8x12.5)mm THT |
库存
300
从 $1.76 到 $1.80
每个
|
Fujitsu | 信号继电器 | DPDT | 24 | 19.04 | 1.26K | 15.9VDC | 5 | 1.2VDC | 120 | 60 | 9.8 | 1 | 8 | Through Hole | Non-Latching | 6 | PC Pin | DIP | 20.2 | 12.5 | 2 Form C | No | No | No | EAR99 | ||||||||||||||||||||||||
| AL-D12W-K Signal Relay 12VDC 2A DPDT( (14mm 9mm 5mm)) THT |
库存
160
从 $1.75 到 $1.89
每个
|
Fujitsu | 信号继电器 | DPDT | 12 | 16.67 | 720 | 9VDC | 1.2 | 125 | 110 | 9 | 2 | 10 | Through Hole | 30W|62.5VA | Latching Double Coil | 6 | 200000 | Solder Pin | DIP | 14 | 5 | 2 Form C | No | No | No | EAR99 | |||||||||||||||||||||||
| FTR-H3AA012V Power Relay 12VDC 14A SPST-NO(28.8mm 13.7mm 19.3mm) THT |
库存
320
从 $1.36 到 $1.39
每个
|
Fujitsu | Power Relays | SPST-NO | 12 | 44.44 | 270 | 8.4VDC | 12 | 1.2VDC | 400 | 300 | 13.7 | 14 | 4 | Through Hole | 300W|2.5kVA | Non-Latching | 10 | No | Solder Pin | No | 28.8 | 19.3 | 1 Form A | No | No | No | EAR99 | ||||||||||||||||||||||
| NA-3W-K Signal Relay 3VDC 2A DPDT( (14.9mm 7.4mm 9.7mm)) THT |
库存
105
$1.34
每个
|
Fujitsu | 信号继电器 | DPDT | 3 | 46.66 | 64.3 | 2.25VDC | 1.5 | 0.3VDC | 250 | 220 | 7.4 | 2 | 8 | Through Hole | 30W|62.5VA | Non-Latching | 6 | 500000 | Solder Pin | DIP | Active | 14.9 | 9.7 | 2 Form C | No | No | No | EAR99 | |||||||||||||||||||||
| VFB-12HU Power Relay 12VDC 30A SPST-NO(50mm 32.2mm 24.1mm) Top Mount |
库存
290
从 $5.84 到 $6.30
每个
|
Fujitsu | Power Relays | SPST-NO | 12 | 100 | 120 | 8.4VDC | 55 | 1.2VDC | 250 | 32.2 | 30 | 4 | Top Mount | 7.5kVA | Non-Latching | 20 | No | 100000 | Quick Connect/PC Pin | No | Obsolete | 50 | 24.1 | 1 Form A | No | No | No | EAR99 | |||||||||||||||||||||
| FTR-K1AK006W-KW Power Relay 6VDC SPST-NO(29.3x13x16)mm THT |
库存
245
从 $1.64 到 $1.68
每个
|
Fujitsu | Power Relays | SPST-NO | 6 | 66.66 | 90 | 4.2VDC | 13 | 0.6VDC | 440 | 13 | 6 | Through Hole | Non-Latching | 15 | No | PC Pin | No | DIP | 29.3 | 16 | 1 Form A | No | No | No | EAR99 | ||||||||||||||||||||||||
| FTR-C1GA003G-B05 Power Relay 3VDC DPDT(14.9x9.4x9.4)mm SMD |
库存
500
从 $1.93 到 $2.00
每个
|
Fujitsu | Power Relays | DPDT | 3 | 93.45 | 32.1 | 2.25VDC | 2 | 0.3VDC | 250 | 220 | 9.4 | 8 | Surface Mount | Non-Latching | 6 | No | Gull Wing | No | SMD | Active | 14.9 | 9.4 | 2 Form C | No | No | No | EAR99 | ||||||||||||||||||||||
| RY-5WF-K Signal Relay 5VDC 1A DPDT(20.2x9.8x12.5)mm THT |
库存
400
从 $1.60 到 $1.66
每个
|
Fujitsu | 信号继电器 | DPDT | 5 | 89.28 | 56 | 3.3VDC | 5 | 0.25VDC | 120 | 60 | 9.8 | 1 | 8 | Through Hole | Non-Latching | 6 | PC Pin | DIP | 20.2 | 12.5 | 2 Form C | No | No | No | EAR99 | ||||||||||||||||||||||||
| FTR-K1CK012W-RG Power Relay 12VDC 16A SPDT(29mm 12.7mm 15.7mm) THT |
库存
615
从 $1.60 到 $1.73
每个
|
Fujitsu | Power Relays | SPDT | 12 | 33.33 | 360 | 8.4VDC | 13 | 1.2VDC | 440 | 300 | 12.7 | 16 | 8 | Through Hole | 384W|4kVA | Non-Latching | 15 | No | 30000 | PC Pin | No | DIP | 29 | 15.7 | 1 Form C | No | No | No | EAR99 | ||||||||||||||||||||
| JV-5-KT Power Relay 5VDC 5A SPST-NO(17.5x10x12.5)mm THT |
库存
144
$1.21
每个
|
Fujitsu | Power Relays | SPST-NO | 5 | 60.02 | 83.3 | 3.3VDC | 4.3 | 0.25VDC | 250 | 150 | 10 | 5 | 4 | Through Hole | 150W|1.25kVA | Non-Latching | 8 | No | 100000 | PC Pin | No | Active | 17.5 | 12.5 | 1 Form A | No | No | No | EAR99 | ||||||||||||||||||||
| JY-24W-K Power Relay 24VDC 3A SPST-NO(20mm 9.8mm 12.8mm) THT |
库存
68
$1.66
每个
|
Fujitsu | Power Relays | SPST-NO | 24 | 8.33 | 2.88K | 16.8VDC | 5 | 1.2VDC | 250 | 150 | 9.8 | 3 | 4 | Through Hole | 90W|750VA | Non-Latching | 6 | No | PC Pin | No | 20 | 12.8 | 1 Form A | No | No | No | EAR99 | ||||||||||||||||||||||
SY-4.5-K
Signal Relay 4.5VDC 1A SPDT(12.5x7.4x9.5)mm THT
|
库存
187
$1.46
每个
|
Fujitsu | 信号继电器 | SPDT | 4.5 | 33.3 | 135 | 3.2VDC | 1.7 | 0.23VDC | 120 | 60 | 7.4 | 1 | 6 | Through Hole | Non-Latching | 5 | PC Pin | DIP | Active | 12.5 | 9.5 | 1 Form C | No | No | No | EAR99 | |||||||||||||||||||||||
FTR-K1AK024T
Power Relay 24VDC SPST-NO(29x12.7x15.7)mm THT
|
库存
7,372
从 $2.0316 到 $3.7634
每个
|
Fujitsu | Power Relays | SPST-NO | 24 | 16.66 | 1.44K | 16.8VDC | 13 | 2.4VDC | 440 | 300 | 12.7 | 6 | Through Hole | Non-Latching | 15 | No | PC Pin | No | DIP | Active | 29 | 15.7 | 1 Form A | No | No | No | EAR99 | No | |||||||||||||||||||||
FTR-K1AK012T
Power Relay 12VDC SPST-NO(29x12.7x15.7)mm THT
|
库存
11,186
从 $1.7614 到 $2.8683
每个
|
Fujitsu | Power Relays | SPST-NO | 12 | 33.33 | 360 | 8.4VDC | 13 | 1.2VDC | 440 | 300 | 12.7 | 6 | Through Hole | Non-Latching | 15 | No | PC Pin | No | DIP | Active | 29 | 15.7 | 1 Form A | No | No | No | EAR99 | No | |||||||||||||||||||||
| FTR-K1CK006W Power Relay 6VDC SPDT(29x12.7x15.7)mm THT |
库存
250
从 $1.53 到 $1.65
每个
|
Fujitsu | Power Relays | SPDT | 6 | 66.66 | 90 | 4.2VDC | 13 | 0.6VDC | 440 | 300 | 12.7 | 8 | Through Hole | Non-Latching | 15 | No | PC Pin | No | DIP | Active | 29 | 15.7 | 1 Form C | No | No | No | EAR99 | No | |||||||||||||||||||||
| FTR-K1CK009W Power Relay 9VDC SPDT(29x12.7x15.7)mm THT |
库存
74
$1.66
每个
|
Fujitsu | Power Relays | SPDT | 9 | 44.55 | 202 | 6.3VDC | 13 | 0.9VDC | 440 | 300 | 12.7 | 8 | Through Hole | Non-Latching | 15 | No | PC Pin | No | DIP | Active | 29 | 15.7 | 1 Form C | No | No | No | EAR99 | No | |||||||||||||||||||||
SE-5A02V
Relay SSR 5V DC-IN 2A 265V AC-OUT 4-Pin SIP Module
|
库存
388
从 $5.30 到 $5.61
每个
|
Fujitsu | 固态继电器 | DC | 5(Typ) | 265 | 2 | AC | 2500(RMS) | 4 | SIP Module | SIP | No | No | No | EAR99 |