Coherent 激光二极管
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Connector Type | Peak Wavelength - (nm) | Maximum Fall Time - (ns) | Maximum Rise Time - (ns) | Laser Reverse Voltage - (V) | Photodiode Reverse Voltage - (V) | Maximum Optical Output Power - (mW) | Maximum Dark Current - (nA) | Maximum Threshold Current - (mA) | Maximum Supply Current - (mA) | Power Supply Type | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Top Searched
FP-1310-4I-LCB
Laser Diode 1330nm 5mW 4-Pin LC TOSA
|
|
Finisar | 激光二极管 | 1330 | 0.14 | 0.14 | 2 | 10 | 5 | 100 | 13 | 32(Typ) | Single | 4 | LC TOSA | TO | No | Unknown | Unknown | Unknown | 5A991b.5.a. | |||||
|
Top Searched
DFB-1310-10LR-LCA
Laser Diode DFB-LD 1329nm 20mW 8-Pin
|
|
Finisar | 激光二极管 | DFB-LD | 1329 | 2 | 10 | 20 | 100 | 26 | Single | 8 | No | No | Unknown | Unknown | Unknown | 5A991b.5.a. | ||||||||
|
Top Searched
FP-1310-4I-LCC
Laser Diode VCSELs-LD 1330nm 2mW 4-Pin LC TOSA
|
|
Finisar | 激光二极管 | VCSELs-LD | 1330 | 0.14 | 0.14 | 2 | 10 | 2 | 100 | 13 | 32(Typ) | Single | 4 | LC TOSA | TO | No | Unknown | Unknown | Unknown | EAR99 | ||||
FP-1310-5I-100SMF-SCUPC
Laser Diode 1330nm 2.5mW 4-Pin
|
|
Finisar | 激光二极管 | 1330 | 0.14 | 0.14 | 2 | 10 | 2.5(Typ) | 100 | 15 | 32(Typ) | Single | 4 | No | Unknown | Unknown | Unknown | 5A991.b.5.a | |||||||
HVS7000-004
940nm High Power VCSEL Die in Ceramic Package with Diffuser Automotive AEC-Q102
|
|
Finisar | 激光二极管 | No | Yes | AEC-Q102 | Yes | Unknown | ||||||||||||||||||
DM200-01-1-9090-0-LC
10Gb/S 200Km Telecom Cml13Pin-Gpo Butterfly Transmitter
|
|
Finisar | LC | 1570.416 | 2 | 3 | 25 | 13 | No | No | Unknown | Unknown | Unknown | 5A991.b.5.a | ||||||||||||
DM200-01-1-9080-0-LC
10Gb/S 200Km Telecom Cml13Pin-Gpo Butterfly Transmitter
|
|
Finisar | LC | 1571.239 | 2 | 3 | 25 | 13 | No | No | Unknown | Unknown | Unknown | 5A991.b.5.a | ||||||||||||
HVS7000-001
High Powered 860nm VCSEL Laser Diode
|
|
Finisar | 激光二极管 | 3 | TO-46 | TO | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||
FP-1310-5I-50SMF-FCAPC
Laser Diode 1330nm 2.5mW 4-Pin
|
|
Finisar | 激光二极管 | 1330 | 0.14 | 0.14 | 2 | 10 | 2.5(Typ) | 100 | 15 | 32(Typ) | Single | 4 | No | Unknown | Unknown | Unknown | 5A991.b.5.a | |||||||
FP-1310-51-100SMF-SCAPC
Laser Diode 1330nm 2.5mW 4-Pin
|
|
Finisar | 激光二极管 | 1330 | 0.14 | 0.14 | 2 | 10 | 2.5(Typ) | 100 | 15 | 32(Typ) | Single | 4 | No | Unknown | Unknown | Unknown | EAR99 |