FASTRON Inductor Surface Mount
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Impedance - (Ohm) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Minimum Quality Factor | Minimum Self Resonant Frequency - (Hz) | Case Size | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Number of Terminals | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1210ASM-082J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.082uH 5% 50MHz 60Q-Factor Ceramic 1A 0.22Ohm DCR 1210 T/R Automotive AEC-Q200
|
库存
800
从 $0.2513 到 $0.2556
每个
|
FASTRON GmbH | 表面贴装电感器 | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.082u | 5% | 50M | 1 | 0.22 | 60 | 1000M | 1210 | 3.8 | 3 | 2.4 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
0603ASM-8N7J-08
Inductor RF Chip Molded Wirewound 0.0087uH 5% 250MHz 28Q-Factor Ceramic 0.7A 0.109Ohm DCR 0603 Automotive AEC-Q200 T/R
|
库存
903
$0.174
每个
|
FASTRON GmbH | 表面贴装电感器 | RF Chip | Wirewound | Molded | Ceramic | 0.0087u | 5% | 250M | 0.7 | 0.109 | 28 | 4600M | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
PISA4716-270M-04
Inductor Power Molded/Shielded Wirewound 27uH 20% 100KHz Ferrite 2.8A 0.08Ohm DCR T/R Automotive AEC-Q200
|
库存
500
从 $0.7222 到 $0.7468
每个
|
FASTRON GmbH | 表面贴装电感器 | Power | Wirewound | Molded/Shielded | Ferrite | 27u | 20% | 100K | 2.8 | 0.08 | 12.3 | 12.3 | 5.2 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
0805ASM-R24J-08
Inductor RF Chip Molded/Unshielded Wirewound 0.24uH 5% 100MHz 52Q-Factor Ceramic 0.4A 0.8Ohm DCR 0805 Automotive T/R
|
库存
1,000
从 $0.1641 到 $0.1669
每个
|
FASTRON GmbH | 表面贴装电感器 | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.24u | 5% | 100M | 0.4 | 0.8 | 52 | 850M | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
1210ASM-1R5K-01
Inductor RF Chip Molded/Unshielded Wirewound 1.5uH 10% 7.9MHz 25Q-Factor Ceramic 0.3A 2.64Ohm DCR 1210 T/R Automotive AEC-Q200
|
库存
750
从 $0.2513 到 $0.2556
每个
|
FASTRON GmbH | 表面贴装电感器 | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 1.5u | 10% | 7.9M | 0.3 | 2.64 | 25 | 200M(Typ) | 1210 | 3.8 | 3 | 2.4 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
PISA4720-102M-04
Inductor Power Molded/Shielded Wirewound 1000uH 20% 1KHz Ferrite 0.4A 1.53Ohm DCR T/R Automotive AEC-Q200
|
库存
500
从 $1.0579 到 $1.1118
每个
|
FASTRON GmbH | 表面贴装电感器 | Power | Wirewound | Molded/Shielded | Ferrite | 1000u | 20% | 1K | 0.4 | 1.53 | 12.3 | 12.3 | 6.2 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
PISM-680M-04
Inductor Power Molded/Unshielded Wirewound 68uH 20% 100KHz Ferrite 1.5A 0.19Ohm DCR T/R Automotive AEC-Q200
|
库存
2,250
$1.0945
每个
|
FASTRON GmbH | 表面贴装电感器 | Power | Wirewound | Molded/Unshielded | Ferrite | 68u | 20% | 100K | 1.5 | 0.19 | 8.5M | 13 | 9.55 | 5.35 | Tape and Reel | 2 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
1812ASM-330K-01
Inductor RF Chip Molded/Unshielded Wirewound 33uH 10% 2.5MHz 31Q-Factor Ceramic 0.09A 17.1Ohm DCR 1812 T/R Automotive AEC-Q200
|
库存
500
从 $0.4211 到 $0.4354
每个
|
FASTRON GmbH | 表面贴装电感器 | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 33u | 10% | 2.5M | 0.09 | 17.1 | 31 | 32M(Typ) | 1812 | 4.9 | 3.8 | 3.4 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
1008ASM-082J-08
Inductor RF Chip Molded Wirewound 0.082uH 5% 50MHz 63Q-Factor Ceramic 1A 0.22Ohm DCR 1008 Automotive AEC-Q200 T/R
|
库存
993
$0.1641
每个
|
FASTRON GmbH | 表面贴装电感器 | RF Chip | Wirewound | Molded | Ceramic | 0.082u | 5% | 50M | 1 | 0.22 | 63 | 1000M | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
0603ASM-016J-08
Inductor RF Chip Molded Wirewound 0.016uH 5% 250MHz 35Q-Factor Ceramic 0.7A 0.17Ohm DCR 0603 Automotive AEC-Q200 T/R
|
库存
1,000
从 $0.174 到 $0.177
每个
|
FASTRON GmbH | 表面贴装电感器 | RF Chip | Wirewound | Molded | Ceramic | 0.016u | 5% | 250M | 0.7 | 0.17 | 35 | 3200M | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
1008ASM-012J-08
Inductor RF Chip Molded Wirewound 0.012uH 5% 50MHz 53Q-Factor Ceramic 1A 0.09Ohm DCR 1008 Automotive AEC-Q200 T/R
|
库存
1,000
从 $0.1641 到 $0.1669
每个
|
FASTRON GmbH | 表面贴装电感器 | RF Chip | Wirewound | Molded | Ceramic | 0.012u | 5% | 50M | 1 | 0.09 | 53 | 3300M | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
0603AS-027J-08
Inductor RF Chip Molded/Unshielded Wirewound 0.027uH 5% 250MHz 40Q-Factor Ceramic 0.6A 0.22Ohm DCR 0603 Automotive AEC-Q200 T/R
|
库存
117
$0.1339
每个
|
FASTRON GmbH | 表面贴装电感器 | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.027u | 5% | 250M | 0.6 | 0.22 | 40 | 2800M | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 2 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||
PISA2816-391M-04
Inductor Power Molded/Shielded Wirewound 390uH 20% 1KHz Ferrite 0.29A 2.85Ohm DCR T/R Automotive AEC-Q200
|
库存
1,000
从 $0.5835 到 $0.6133
每个
|
FASTRON GmbH | 表面贴装电感器 | Power | Wirewound | Molded/Shielded | Ferrite | 390u | 20% | 1K | 0.29 | 2.85 | 7.5 | 7.5 | 4.7 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
PISA2408-680M-04
Inductor Power Molded/Shielded Wirewound 68uH 20% 1KHz Ferrite 0.42A 1.07Ohm DCR T/R Automotive AEC-Q200
|
库存
901
从 $0.6295 到 $0.6509
每个
|
FASTRON GmbH | 表面贴装电感器 | Power | Wirewound | Molded/Shielded | Ferrite | 68u | 20% | 1K | 0.42 | 1.07 | 6.5 | 6.1 | 3.5 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
PISA4716-3R3M-04
Inductor Power Molded/Shielded Wirewound 3.3uH 20% 100KHz Ferrite 7A 0.015Ohm DCR T/R Automotive AEC-Q200
|
库存
500
从 $0.7222 到 $0.7468
每个
|
FASTRON GmbH | 表面贴装电感器 | Power | Wirewound | Molded/Shielded | Ferrite | 3.3u | 20% | 100K | 7 | 0.015 | 12.3 | 12.3 | 5.2 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
0603ASM-R22J-08
Inductor RF Chip Molded Wirewound 0.22uH 5% 100MHz 30Q-Factor Ceramic 0.15A 1.6Ohm DCR 0603 Automotive AEC-Q200 T/R
|
库存
1,000
从 $0.174 到 $0.177
每个
|
FASTRON GmbH | 表面贴装电感器 | RF Chip | Wirewound | Molded | Ceramic | 0.22u | 5% | 100M | 0.15 | 1.6 | 30 | 1000M | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
1812AS-8R2K-01
Inductor RF Chip Molded/Unshielded Wirewound 8.2uH 10% 7.9MHz 38Q-Factor Ceramic 0.2A 7Ohm DCR 1812 T/R Automotive AEC-Q200
|
库存
600
$0.3025
每个
|
FASTRON GmbH | 表面贴装电感器 | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 8.2u | 10% | 7.9M | 0.2 | 7 | 38 | 94M(Typ) | 1812 | 4.9 | 3.8 | 3.4 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
1210ASM-R47J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.47uH 5% 25MHz 45Q-Factor Ceramic 0.61A 0.6Ohm DCR 1210 T/R Automotive AEC-Q200
|
库存
752
$0.2513
每个
|
FASTRON GmbH | 表面贴装电感器 | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.47u | 5% | 25M | 0.61 | 0.6 | 45 | 450M | 1210 | 3.8 | 3 | 2.4 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
PISA2408-5R5N-04
Inductor Power Molded/Shielded Wirewound 5.5uH 30% 1KHz Ferrite 1.4A 0.096Ohm DCR T/R Automotive AEC-Q200
|
库存
1,000
从 $0.6295 到 $0.6616
每个
|
FASTRON GmbH | 表面贴装电感器 | Power | Wirewound | Molded/Shielded | Ferrite | 5.5u | 30% | 1K | 1.4 | 0.096 | 6.5 | 6.1 | 3.5 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
PISA4720-561M-04
Inductor Power Molded/Shielded Wirewound 560uH 20% 1KHz Ferrite 0.54A 0.86Ohm DCR T/R Automotive AEC-Q200
|
库存
500
从 $1.0579 到 $1.1118
每个
|
FASTRON GmbH | 表面贴装电感器 | Power | Wirewound | Molded/Shielded | Ferrite | 560u | 20% | 1K | 0.54 | 0.86 | 12.3 | 12.3 | 6.2 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
PISA4720-821M-04
Inductor Power Molded/Shielded Wirewound 820uH 20% 1KHz Ferrite 0.43A 1.34Ohm DCR T/R Automotive AEC-Q200
|
库存
500
从 $1.0579 到 $1.1118
每个
|
FASTRON GmbH | 表面贴装电感器 | Power | Wirewound | Molded/Shielded | Ferrite | 820u | 20% | 1K | 0.43 | 1.34 | 12.3 | 12.3 | 6.2 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
PISA4720-1R3N-04
Inductor Power Molded/Shielded Wirewound 1.3uH 30% 7.96MHz Ferrite 8A 0.012Ohm DCR T/R Automotive AEC-Q200
|
库存
500
从 $1.0579 到 $1.1118
每个
|
FASTRON GmbH | 表面贴装电感器 | Power | Wirewound | Molded/Shielded | Ferrite | 1.3u | 30% | 7.96M | 8 | 0.012 | 12.3 | 12.3 | 6.2 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
0402AQC-039J-08
Inductor RF Chip Molded/Unshielded Wirewound 0.039uH 5% 100MHz 25Q-Factor Ceramic 0.6A 0.455Ohm DCR 0402 T/R Automotive AEC-Q200
|
库存
981
从 $0.1545 到 $0.0317
每个
|
FASTRON GmbH | 表面贴装电感器 | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.039u | 5% | 100M | 0.6 | 0.455 | 25 | 3400M(Typ) | 0402 | 1.2 | 0.65 | 0.65 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
1210ASM-018K-01
Inductor RF Chip Molded/Unshielded Wirewound 0.018uH 10% 50MHz 50Q-Factor Ceramic 1A 0.11Ohm DCR 1210 T/R Automotive AEC-Q200
|
库存
800
从 $0.2513 到 $0.2556
每个
|
FASTRON GmbH | 表面贴装电感器 | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.018u | 10% | 50M | 1 | 0.11 | 50 | 2400M | 1210 | 3.8 | 3 | 2.4 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
1008ASM-R62J-08
Inductor RF Chip Molded Wirewound 0.62uH 5% 25MHz 49Q-Factor Ceramic 0.4A 1.4Ohm DCR 1008 Automotive AEC-Q200 T/R
|
库存
752
$0.1641
每个
|
FASTRON GmbH | 表面贴装电感器 | RF Chip | Wirewound | Molded | Ceramic | 0.62u | 5% | 25M | 0.4 | 1.4 | 49 | 375M | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |