FASTRON Inductor Surface Mount
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Impedance - (Ohm) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Minimum Quality Factor | Minimum Self Resonant Frequency - (Hz) | Case Size | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Number of Terminals | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PISM-680M-04
Inductor Power Molded/Unshielded Wirewound 68uH 20% 100KHz Ferrite 1.5A 0.19Ohm DCR T/R Automotive AEC-Q200
|
库存
2,250
$1.0955
每个
|
FASTRON GmbH | 表面贴装电感器 | Power | Wirewound | Molded/Unshielded | Ferrite | 68u | 20% | 100K | 1.5 | 0.19 | 8.5M | 13 | 9.55 | 5.35 | Tape and Reel | 2 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
0603ASM-027J-08
Inductor RF Chip Molded Wirewound 0.027uH 5% 250MHz 40Q-Factor Ceramic 0.6A 0.22Ohm DCR 0603 Automotive AEC-Q200 T/R
|
库存
1,000
从 $0.174 到 $0.177
每个
|
FASTRON GmbH | 表面贴装电感器 | RF Chip | Wirewound | Molded | Ceramic | 0.027u | 5% | 250M | 0.6 | 0.22 | 40 | 2800M | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
PISA2812-390M-04
Inductor Power Molded/Shielded Wirewound 39uH 20% 1KHz Ferrite 0.77A 0.32Ohm DCR T/R Automotive AEC-Q200
|
库存
1,200
从 $0.642 到 $0.6747
每个
|
FASTRON GmbH | 表面贴装电感器 | Power | Wirewound | Molded/Shielded | Ferrite | 39u | 20% | 1K | 0.77 | 0.32 | 7.5 | 7.5 | 3.6 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
1008ASM-068J-08
Inductor RF Chip Molded Wirewound 0.068uH 5% 50MHz 67Q-Factor Ceramic 1A 0.2Ohm DCR 1008 Automotive AEC-Q200 T/R
|
库存
1,000
从 $0.1641 到 $0.1669
每个
|
FASTRON GmbH | 表面贴装电感器 | RF Chip | Wirewound | Molded | Ceramic | 0.068u | 5% | 50M | 1 | 0.2 | 67 | 1300M | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
1008ASM-R27J-08
Inductor RF Chip Molded Wirewound 0.27uH 5% 25MHz 48Q-Factor Ceramic 0.6A 0.91Ohm DCR 1008 Automotive AEC-Q200 T/R
|
库存
1,000
从 $0.1641 到 $0.1669
每个
|
FASTRON GmbH | 表面贴装电感器 | RF Chip | Wirewound | Molded | Ceramic | 0.27u | 5% | 25M | 0.6 | 0.91 | 48 | 600M | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
1008ASM-056J-08
Inductor RF Chip Molded Wirewound 0.056uH 5% 50MHz 65Q-Factor Ceramic 1A 0.18Ohm DCR 1008 Automotive AEC-Q200 T/R
|
库存
1,000
从 $0.1641 到 $0.1669
每个
|
FASTRON GmbH | 表面贴装电感器 | RF Chip | Wirewound | Molded | Ceramic | 0.056u | 5% | 50M | 1 | 0.18 | 65 | 1300M | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
PISA2812-681M-04
Inductor Power Molded/Shielded Wirewound 680uH 20% 1KHz Ferrite 0.19A 5.73Ohm DCR T/R Automotive AEC-Q200
|
库存
1,200
从 $0.642 到 $0.6747
每个
|
FASTRON GmbH | 表面贴装电感器 | Power | Wirewound | Molded/Shielded | Ferrite | 680u | 20% | 1K | 0.19 | 5.73 | 7.5 | 7.5 | 3.6 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
0402ASM-2N2K-08
Inductor RF Chip Molded Wirewound 0.0022uH 10% 250MHz 59Q-Factor Ceramic 1.22A 0.065Ohm DCR 0402 T/R Automotive AEC-Q200
|
库存
970
$0.2188
每个
|
FASTRON GmbH | 表面贴装电感器 | RF Chip | Wirewound | Molded | Ceramic | 0.0022u | 10% | 250M | 1.22 | 0.065 | 59 | 10800M | 0402 | 1.2 | 0.65 | 0.65 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
0603ASM-018J-08
Inductor RF Chip Molded Wirewound 0.018uH 5% 250MHz 35Q-Factor Ceramic 0.7A 0.17Ohm DCR 0603 Automotive AEC-Q200 T/R
|
库存
1,000
从 $0.174 到 $0.177
每个
|
FASTRON GmbH | 表面贴装电感器 | RF Chip | Wirewound | Molded | Ceramic | 0.018u | 5% | 250M | 0.7 | 0.17 | 35 | 3100M | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
PIHV4119-221M-04
Inductor Power Unshielded Wirewound 220uH 20% 100KHz Ferrite 0.71A 1Ohm DCR T/R Automotive AEC-Q200
|
库存
600
$1.0234
每个
|
FASTRON GmbH | 表面贴装电感器 | Power | Wirewound | Unshielded | Ferrite | 220u | 20% | 100K | 0.71 | 1 | 4.5M(Typ) | 10.4 | 9.7 | 5.2 | Tape and Reel | 2 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
PISA4728-5R6N-04
Inductor Power Molded/Shielded Wirewound 5.6uH 30% 100KHz Ferrite 6.7A 0.0158Ohm DCR T/R Automotive AEC-Q200
|
库存
500
从 $0.9861 到 $1.0364
每个
|
FASTRON GmbH | 表面贴装电感器 | Power | Wirewound | Molded/Shielded | Ferrite | 5.6u | 30% | 100K | 6.7 | 0.0158 | 12.3 | 12.3 | 8.2 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
PISA2812-102M-04
Inductor Power Molded/Shielded Wirewound 1000uH 20% 1KHz Ferrite 0.16A 9.44Ohm DCR T/R Automotive AEC-Q200
|
库存
1,161
从 $0.642 到 $0.6638
每个
|
FASTRON GmbH | 表面贴装电感器 | Power | Wirewound | Molded/Shielded | Ferrite | 1000u | 20% | 1K | 0.16 | 9.44 | 7.5 | 7.5 | 3.6 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
0805ASM-R24J-08
Inductor RF Chip Molded/Unshielded Wirewound 0.24uH 5% 100MHz 52Q-Factor Ceramic 0.4A 0.8Ohm DCR 0805 Automotive T/R
|
库存
1,000
从 $0.1641 到 $0.1669
每个
|
FASTRON GmbH | 表面贴装电感器 | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.24u | 5% | 100M | 0.4 | 0.8 | 52 | 850M | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
PISA4716-5R6M-04
Inductor Power Molded/Shielded Wirewound 5.6uH 20% 100KHz Ferrite 5.7A 0.03Ohm DCR T/R Automotive AEC-Q200
|
库存
500
从 $0.7222 到 $0.7468
每个
|
FASTRON GmbH | 表面贴装电感器 | Power | Wirewound | Molded/Shielded | Ferrite | 5.6u | 20% | 100K | 5.7 | 0.03 | 12.3 | 12.3 | 5.2 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
1210ASM-R33J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.33uH 5% 25MHz 45Q-Factor Ceramic 0.68A 0.49Ohm DCR 1210 T/R Automotive AEC-Q200
|
库存
800
从 $0.2513 到 $0.2556
每个
|
FASTRON GmbH | 表面贴装电感器 | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.33u | 5% | 25M | 0.68 | 0.49 | 45 | 500M | 1210 | 3.8 | 3 | 2.4 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
0805ASM-056J-08
Inductor RF Chip Molded/Unshielded Wirewound 0.056uH 5% 200MHz 64Q-Factor Ceramic 0.5A 0.34Ohm DCR 0805 Automotive T/R
|
库存
993
$0.1641
每个
|
FASTRON GmbH | 表面贴装电感器 | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.056u | 5% | 200M | 0.5 | 0.34 | 64 | 1550M | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
1210F-180K-01
Inductor RF Chip Molded/Unshielded Wirewound 18uH 10% 100KHz 27Q-Factor Ferrite 0.27A 1.35Ohm DCR 1210 Automotive AEC-Q200 T/R
|
库存
800
$0.3245
每个
|
FASTRON GmbH | 表面贴装电感器 | RF Chip | Wirewound | Molded/Unshielded | Ferrite | 18u | 10% | 100K | 0.27 | 1.35 | 27 | 11M | 1210 | 3.8 | 3 | 2.4 | Tape and Reel | 2 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
PISA4720-330M-04
Inductor Power Molded/Shielded Wirewound 33uH 20% 1KHz Ferrite 2.1A 0.057Ohm DCR T/R Automotive AEC-Q200
|
库存
250
从 $1.0579 到 $1.0939
每个
|
FASTRON GmbH | 表面贴装电感器 | Power | Wirewound | Molded/Shielded | Ferrite | 33u | 20% | 1K | 2.1 | 0.057 | 12.3 | 12.3 | 6.2 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
1210ASM-1R5K-01
Inductor RF Chip Molded/Unshielded Wirewound 1.5uH 10% 7.9MHz 25Q-Factor Ceramic 0.3A 2.64Ohm DCR 1210 T/R Automotive AEC-Q200
|
库存
750
从 $0.2513 到 $0.2556
每个
|
FASTRON GmbH | 表面贴装电感器 | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 1.5u | 10% | 7.9M | 0.3 | 2.64 | 25 | 200M(Typ) | 1210 | 3.8 | 3 | 2.4 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
PISA2816-101M-04
Inductor Power Molded/Shielded Wirewound 100uH 20% 1KHz Ferrite 0.6A 0.61Ohm DCR T/R Automotive AEC-Q200
|
库存
7
$0.5835
每个
|
FASTRON GmbH | 表面贴装电感器 | Power | Wirewound | Molded/Shielded | Ferrite | 100u | 20% | 1K | 0.6 | 0.61 | 7.5 | 7.5 | 4.7 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
PISA2408-121M-04
Inductor Power Molded/Shielded Wirewound 120uH 20% 1KHz Ferrite 0.31A 1.9Ohm DCR T/R Automotive AEC-Q200
|
库存
1,000
从 $0.6295 到 $0.6616
每个
|
FASTRON GmbH | 表面贴装电感器 | Power | Wirewound | Molded/Shielded | Ferrite | 120u | 20% | 1K | 0.31 | 1.9 | 6.5 | 6.1 | 3.5 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
PISA2812-5R6M-04
Inductor Power Molded/Shielded Wirewound 5.6uH 20% 1KHz Ferrite 2.57A 0.082Ohm DCR T/R Automotive AEC-Q200
|
库存
1,200
从 $0.642 到 $0.6747
每个
|
FASTRON GmbH | 表面贴装电感器 | Power | Wirewound | Molded/Shielded | Ferrite | 5.6u | 20% | 1K | 2.57 | 0.082 | 7.5 | 7.5 | 3.6 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
PISA2812-151M-04
Inductor Power Molded/Shielded Wirewound 150uH 20% 1KHz Ferrite 0.43A 1.27Ohm DCR T/R Automotive AEC-Q200
|
库存
950
从 $0.642 到 $0.6638
每个
|
FASTRON GmbH | 表面贴装电感器 | Power | Wirewound | Molded/Shielded | Ferrite | 150u | 20% | 1K | 0.43 | 1.27 | 7.5 | 7.5 | 3.6 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
0805AS-033J-08
Inductor RF Chip Molded Wirewound 0.033uH 5% 250MHz 60Q-Factor Ceramic 0.5A 0.27Ohm DCR 0805 T/R Automotive AEC-Q200
|
库存
1,000
$0.1485
每个
|
FASTRON GmbH | 表面贴装电感器 | RF Chip | Wirewound | Molded | Ceramic | 0.033u | 5% | 250M | 0.5 | 0.27 | 60 | 2050M | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
PISA4716-270M-04
Inductor Power Molded/Shielded Wirewound 27uH 20% 100KHz Ferrite 2.8A 0.08Ohm DCR T/R Automotive AEC-Q200
|
库存
500
从 $0.7222 到 $0.7468
每个
|
FASTRON GmbH | 表面贴装电感器 | Power | Wirewound | Molded/Shielded | Ferrite | 27u | 20% | 100K | 2.8 | 0.08 | 12.3 | 12.3 | 5.2 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |