Ezurio EMI/RFI Suppression
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Shield Type | Style | Number of Pieces | Number of Lines | Material | Configuration | Application | Number of Terminals | Minimum Operating Frequency - (Hz) | Frequency Range | Core Material | Maximum Operating Frequency - (Hz) | Finish | Tolerance | Maximum DC Resistance - (Ohm) | Impedance - (Ohm) | Product Diameter - (mm) | Test Frequency - (Hz) | Termination Method | Maximum DC Current - (A) | Hole Size - (mm) | Adhesion Option | Maximum Voltage Rating | Case Size | Product Length - (mm) | Product Depth - (mm) | Maximum Product Diameter - (mm) | Withstand Voltage | Maximum Product Height - (mm) | Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BMI-S-204-F
Board Mount EMI Enclosures 32 x 32 x 6mm RF Absorber One-piece CRS Tin SMD
|
|
Ezurio | RF Absorber | 1 | CRS Tin | Footprint | 32 | 32 | 6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
28R1261-100
Ferrite Core Solid Core 28-Material
|
|
Ezurio | 铁氧体磁芯 | Solid Core | Ribbon and Flex Cables | 28 | 32 | 35 | 7.75 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
HZ0603B751R-10
Ferrite Beads Power Chip 750Ohm 25% 100MHz 0.2A 0.6Ohm DCR 0603 T/R
|
|
Ezurio | 铁氧体磁珠 | Power Chip | 2 | 25% | 0.6 | 750 | 100M | 0.2 | 0603 | 0.95 | 1.75 | 0.95 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
28B0434-000
Ferrite Core Broadband Solid Core 28-Material
|
|
Ezurio | 铁氧体磁芯 | Broadband Solid Core | Round Cables|Wiring Harnesses | 28 | 11 | 100M | 32 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
HZ0603B102R-10
Ferrite Beads Power Chip 1KOhm 25% 100MHz 0.2A 0.6Ohm DCR 0603 T/R
|
|
Ezurio | 铁氧体磁珠 | Power Chip | 2 | 25% | 0.6 | 1K | 100M | 0.2 | 0603 | 0.95 | 1.75 | 0.95 | Tape and Reel | Unknown | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
CM5740Z171B-10
Common Mode Chokes Quad 170Ohm 100MHz 20A 0.001Ohm DCR Thru-Hole Bulk
|
|
Ezurio | 共模扼流圈 | Power Line | 4 | Quad | 0.001 | 170 | 100M | 20 | 1161VDC | 9.47 | 14.71 | 10.18 | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
MI0603K300R-10
Ferrite Beads Power Chip 30Ohm 25% 100MHz 1.5A 0.09Ohm DCR 0603 T/R
|
|
Ezurio | 铁氧体磁珠 | Power Chip | 2 | 25% | 0.09 | 30 | 100M | 1.5 | 0603 | 0.95 | 1.75 | 0.95 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
28B0157-100
Ferrite Core Broadband Solid Core 28-Material
|
|
Ezurio | 铁氧体磁芯 | Broadband Solid Core | Round Cables|Wiring Harnesses | 30 to 500 | 28 | 4 | 100M | 10 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
HI0805O121R-10
Ferrite Beads High Current Chip 120Ohm 25% 100MHz 3.5A 0.02Ohm DCR 0805 T/R
|
|
Ezurio | 铁氧体磁珠 | High Current Chip | 2 | 25% | 0.02 | 120 | 100M | 3.5 | 0805 | 1.1 | 2.2 | 1.45 | Tape and Reel | Unknown | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
29F0528-0T0-10
Ferrite Beads Multi-Line Array Power Filtering 342Ohm 25% 100MHz 10A 0.01Ohm DCR Bulk
|
|
Ezurio | 铁氧体磁珠 | Multi-Line Array Power Filtering | 10 | 25% | 0.01 | 342 | 100M | 10 | 11.43 | 13.62 | 11.03 | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
MM1400-200
Ferrite Accessories Disk M
|
|
Ezurio | 铁氧体配件 | Disk | M | 35.56 | 35.56 | 1.91 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
28A0350-0B2
Ferrite Core Broadband Split/Snap-on Core 28-Material
|
|
Ezurio | 铁氧体磁芯 | Broadband Split/Snap-on Core | Round Cable | 28 | 100M | 25.5 | 13 | 11.7 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
28B0500-100
Ferrite Core Broadband Solid Core 28-Material
|
|
Ezurio | 铁氧体磁芯 | Broadband Solid Core | Round Cables|Wiring Harnesses | 30 to 500 | 28 | 12.7 | 100M | 6.35 | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
BMI-S-230-C
Board Mount EMI Enclosures 51.156 x 38.456 x 3.18mm One-piece CRS Tin SMD
|
|
Ezurio | 1 | CRS Tin | Footprint | 51.156 | 38.456 | 3.18 | No | No | No | No | No | EAR99 | No |