Eurotech 应用计算和嵌入式系统
| 型号 | 价格 | 库存 | 供应商 | 类别 | Processor Type | Processor Family | Form Factor | Processor Cores | PCI | Processor Speed - (Hz) | Processor Number | PCI Mini | Processor Thermal Design Power - (W) | PCIe Mini | PCIe x1 | System Memory Type | PCIe x2 | Intel Technologies | Power Supply Type | PCIe x3 | PCIe x4 | System Memory Maximum Size - (B) | SPI | PCIe x8 | JTAG Support | SMBus | PCIe x16 | Data Cache Size - (B) | PS/2 | PCI-X | BIOS | VGA | SATA | Ethernet Speed | Number of Ethernet Ports | System Memory Speed | RS422 | UART | RS232 | USART | RS485 | RS232/422/485 | I2C | CAN | Audio Interfaces | PATA | Mic In | GPIO | AGP | Video In | Product Length - (mm) | Display Type | Display Interface | Graphic Card Resolution - (Pixels) | Linux | Windows | Medical Application | Product Depth - (mm) | USB | Operating Systems | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
900118-0100R
SOM with PXA270 Processor 128MB RAM Medical
|
|
Eurotech S.p.A. | 模块上的系统 - SOM | Marvell | PXA270 | 0 | 520M | 0 | 0 | 0 | DDR | 0 | 0 | 0 | 128M | 1 | 0 | No | 0 | 0 | 1 | 0 | 0 | 3 | 0 | 0 | 0 | 0 | 0 | 0 | 1 | 0 | 0 | 0 | No | 0 | 0 | No | 127 | LCD | 1024x768@LCD | Win CE Pro | No | 76 | 1 | No | No | Unknown | Unknown | Unknown | 4A001a.1. | |||||||||||||||
| CPU-163-15-03 Mini COM Express SOM with Atom Processor 4GB RAM |
从 $401.05 到 $496.07
每个
|
Eurotech S.p.A. | 模块上的系统 - SOM | Intel | Atom | Mini COM Express | Quad Core | 0 | 1.91G | E3845 | 0 | 10 | 0 | 3 | DDR3L | 0 | Instruction Set/Intel EPT/Enhanced Intel SpeedStep/Intel VT-x/Intel 64/Intel HD Audio | AT/ATX | 0 | 0 | 4G(Typ) | 1 | 0 | No | 1 | 0 | 2M | 0 | 0 | AMI 64Mb | 0 | 2 | 10Mbps/100Mbps/1000Mbps | 1 | 1333MHz | 0 | 0 | 0 | 0 | 0 | 1 | 0 | 0 | No | 0 | 0 | No | 84 | LCD | DP|DVI|HDMI|LVDS | 1366x768@LVDS|1920x1080@DVI|1920x1080@HDMI|2560x1600@DP | Linux Fedora|Linux Yocto | Win 10 IoT Enterprise | 55 | 9 | No | Unknown | Unknown | Unknown | |||||||
| 900129-2460RB iMX6 SBC, Quad Core 800Mhz, 1G DDR3, 4GB Flash, I Temp, No battery Charger |
从 $464.70 到 $478.92
每个
|
Eurotech S.p.A. | 模块上的系统 - SOM | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| CPU-163-15-03-DK01 COM Express Mini Type 10 - Intel Atom, ECC Memory |
从 $1,320.05 到 $1,360.45
每个
|
Eurotech S.p.A. | 模块上的系统 - SOM | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| 900127-4400R CPU-301-16 ARM Module, Quad Core, 800MHz, 1GB DDR3, 4GB eMMC |
从 $249.37 到 $308.45
每个
|
Eurotech S.p.A. | 模块上的系统 - SOM | Unknown | Unknown | Unknown |