Emcraft Systems 计算机产品
| 型号 | 价格 | 库存 | 供应商 | 类别 | Processor Type | Processor Family | Operating Systems | Wake-on-LAN | Processor Speed - (Hz) | Processor Number | PCI Mini | PCIe Mini | PCIe x1 | PCIe x2 | UART | System Memory Maximum Size - (B) | PCIe x3 | PCIe x4 | I2C | PCIe x8 | JTAG Support | SMBus | PCIe x16 | ECC Support | PS/2 | PCI-X | Ethernet Controller Type | SPI | PATA | CAN | Audio Interfaces | VGA | SATA | Mic In | GPIO | AGP | Video In | RS485 | RS232 | RS422 | PCI | Linux | USB | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Top Searched
SOM-K61
SOM with Kinetis Processor 64MB RAM
|
|
Emcraft Systems | 模块上的系统 - SOM | Freescale | Kinetis | No | 150M | K61 | 0 | 0 | 0 | 0 | 0 | 64M(Typ) | 0 | 0 | 0 | 0 | No | 0 | 0 | No | 0 | 0 | IE1R64N128Qx | 0 | 0 | 0 | 0 | 0 | 0 | No | 0 | 0 | No | 0 | 0 | 0 | 0 | Linux | 0 | No | Unknown | Unknown | Unknown | 5A002a.1. | |||
| SOM-M2S025-FG484I SOM with 64MB RAM |
从 $156.25 到 $169.34
每个
|
Emcraft Systems | 模块上的系统 - SOM | ARM | No | 142M | 0 | 0 | 0 | 0 | 0 | 64M(Typ) | 0 | 0 | 0 | 0 | No | 0 | 0 | No | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | No | 0 | 0 | No | 0 | 0 | 0 | 0 | Linux|uClinux | 0 | No | Unknown | Unknown | Unknown | 5A002a.1. | ||||||
| SOM-A2F484-500 Smart Fusion2 A2F500-FGG484, 80MHz, 16MB RAM, 16MB NOR Flash, ETH PHY |
|
Emcraft Systems | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | 5A002a.1. | |||||||||||||||||||||||||||||||||||||||||
| SOM-STM32F7 STmicro STM32F746, 216MHz, Industrial (-40 to +85C), 32MB SDRAM, 16MB NOR Flash, ETH PHY |
从 $66.78 到 $90.68
每个
|
Emcraft Systems | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | No |