Embedded Planet 评估、开发板和套件
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Supported Device | Supported Device Technology | RAM Size | Program Memory Size | Program Memory Type | USB | RS232 | Ethernet | I2C | CAN | SPI | UART | ADC | GPIO | Operating Systems | PC Card Interface | JTAG Support | Audio Interfaces | Daughter Cards | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EPM2M96CYP6
PSOC63BL Application Processor and SOC Development Board 100MHz/150MHz CPU 128KB RAM 64MB NOR Flash
|
从 $203.92 到 $220.99
每个
|
Embedded Planet | 嵌入式系统开发板和套件 | Development Board | PSOC63BL | Application Processor and SOC | 128KB | 64MB | NOR Flash | 1 | 2 | 1 | 2 | 12 | No | No | Yes | No | EAR99 | ||||||||||
EPT2080E 10
T2080 Application Processor and SOC Development Board 1800MHz CPU 4B RAM 2B NOR Flash Linux
|
从 $909.43 到 $985.57
每个
|
Embedded Planet | 嵌入式系统开发板和套件 | Development Board | T2080 | Application Processor and SOC | 4B | 2B | NOR Flash | 2 | 1 | 1 | 2 | 1 | 2 | micro SD | Yes | No | Yes | No | Unknown | Unknown | Unknown | EAR99 | |||||
EP4376
NAM437X Application Processor and SOC Development Board 2GB RAM 4MB/64MB/8GB eMMC Flash/NOR Flash/SPI Flash Linux
|
从 $308.50 到 $334.32
每个
|
Embedded Planet | 嵌入式系统开发板和套件 | Development Board | NAM437X | Application Processor and SOC | 2GB | 4MB/64MB/8GB | eMMC Flash/NOR Flash/SPI Flash | 1 | 1 | 1 | 2 | 3 | 3 | 8 | SD | No | No | Yes | No | EAR99 |