Eltek Valere 电源
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Style | Number of Outputs | Input/Output Type | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum AC Input Voltage - (V) | Product Weight - (g) | Maximum AC Input Voltage - (V) | Minimum Operating Temperature - (°C) | Input Frequency - (Hz) | Maximum Operating Temperature - (°C) | Maximum Input Current - (A) | Configurable | Power Indicator | Medical Application | Efficiency - (%) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
J1000A1-VC
AC/DC Power Supply Single-OUT 48V 20A 1180W
|
库存
1
$285.72
每个
|
Eltek Valere | 交流至直流电源供应器 | Regulated | Enclosed | 1 | AC/DC | Fixed | 48 | 20 | 1180 | 90 | 2230 | 264 | 47 to 63 | 11.8 | No | No | No | 91(Typ) | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||
| 241115.602 Flatpack DC/DC 1350W |
|
Eltek Valere | 直流至直流电源 | No | Unknown | Unknown | Unknown | No | |||||||||||||||||||||||
J1500A1-VC
AC/DC Power Supply Single-OUT 48V 25A
|
|
Eltek Valere | 交流至直流电源供应器 | Enclosed | 1 | AC/DC | Fixed | 48 | 25 | 90 | 170 | No | No | No | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
| H1250A1-VV 48V Output AC/DC Power Supply |
|
Eltek Valere | 交流至直流电源供应器 | Unknown | Unknown | Unknown | Unknown | EAR99 | No |