EIC Semiconductor Zener
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Configuration | Typical Zener Voltage - (V) | Zener Voltage Tolerance | Maximum Voltage Regulation - (mV) | Maximum Power Dissipation - (mW) | Test Current - (mA) | Maximum Reverse Leakage Current - (uA) | Maximum Regulator Current - (mA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ZMM5242B
Diode Zener Single 12V 5% 500mW 2-Pin Mini-MELF
|
库存
392
$0.0629
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 12 | 5% | 500 | 20 | 1 | 38 | 30 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||
SZ1512
Zener Diode Single 12V 5% 9Ohm 1000mW 2-Pin SMA
|
库存
4,762
从 $0.0475 到 $0.0483
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 12 | 5% | 1000 | 21 | 5 | 76 | 9 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
1SMB5918A
Zener Diode Single 5.1V 10% 4Ohm 3000mW 2-Pin SMB
|
库存
2,383
从 $0.1454 到 $0.0604
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 5.1 | 10% | 3000 | 73.5 | 5 | 294 | 4 | 550 | 2 | SMB | DO | Unknown | No | No | No | EAR99 | No | |||||||
1SMB5929B
Zener Diode Single 15V 5% 9Ohm 3000mW 2-Pin SMB
|
库存
14
$0.0868
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 15 | 5% | 3000 | 25 | 1 | 100 | 9 | 550 | 2 | SMB | DO | No | No | No | No | EAR99 | No | |||||||
BZG03-C13
Zener Diode Single 13V 6% 10Ohm 3000mW 2-Pin SMA
|
库存
3,297
从 $0.0726 到 $0.0738
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 13 | 6% | 3000 | 50 | 2 | 10 | 2 | SMA | DO | No | No | No | No | EAR99 | No | |||||||||
BZG03-C68
Zener Diode Single 68V 6% 80Ohm 3000mW 2-Pin SMA
|
库存
1,483
$0.0726
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 68 | 6% | 3000 | 10 | 1 | 80 | 2 | SMA | DO | No | No | No | No | EAR99 | No | |||||||||
BZG05C36
Zener Diode Single 36V 6% 40Ohm 3000mW 2-Pin SMA
|
库存
4,582
从 $0.0692 到 $0.0704
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 36 | 6% | 3000 | 8 | 0.5 | 40 | 1250 | 2 | SMA | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
BZT03-C24
Zener Diode Single 24V 6% 15Ohm 3250mW 2-Pin DO-41
|
库存
1,145
$0.038
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 24 | 6% | 3250 | 25 | 1 | 15 | 3250 | 2 | DO-41 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
BZT03-C33
Zener Diode Single 33V 6% 15Ohm 3250mW 2-Pin DO-41
|
库存
4
$0.0076
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 33 | 6% | 3250 | 25 | 1 | 15 | 3250 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||
BZT03-C56
Zener Diode Single 56V 7% 60Ohm 3250mW 2-Pin DO-41
|
库存
1,932
$0.038
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 56 | 7% | 3250 | 10 | 1 | 60 | 3250 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||
Z1130A
Zener Diode Single 130V 5% 700Ohm 1000mW 2-Pin DO-41
|
库存
4,840
$0.0242
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 130 | 5% | 1000 | 1.9 | 5 | 7 | 700 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
Z1250
Zener Diode Single 250V 10% 2000Ohm 1000mW 2-Pin DO-41
|
库存
4,640
从 $0.0346 到 $0.0352
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 250 | 10% | 1000 | 0.9 | 5 | 3.6 | 2000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||
BZX84C5V1
Diode Zener Single 5.1V 6% 300mW 3-Pin SOT-23
|
库存
18
$0.0353
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 5.1 | 6% | 300 | 5 | 2 | 60 | 300 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||
BZX85C4V7
Zener Diode Single 4.7V 5% 13Ohm 1300mW 2-Pin DO-41
|
库存
11
从 $0.0524 到 $0.0106
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 4.7 | 5% | 1300 | 45 | 3 | 215 | 13 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
SZ605B
Zener Diode Single 5.1V 10% 1.5Ohm 5000mW 2-Pin SMB
|
库存
13
$0.1038
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 5.1 | 10% | 5000 | 240 | 1 | 930 | 1.5 | 2 | SMB | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
1N4700
Zener Diode Single 13V 5% 500mW 2-Pin DO-35
|
库存
8,440
从 $0.0191 到 $0.0194
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 13 | 5% | 130 | 500 | 0.05 | 0.05 | 38 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
1N4756A
Zener Diode Single 47V 5% 80Ohm 1000mW 2-Pin DO-41
|
库存
930
从 $0.0012 到 $0.0054
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 47 | 5% | 1000 | 5.5 | 5 | 19 | 80 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
| MM5Z22V Diode Zener Single 22V 6% 200mW 2-Pin SOD-523 |
库存
6,498
从 $0.0276 到 $0.0056
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 22 | 6% | 200 | 5 | 0.05 | 55 | 200 | 2 | SOD-523 | SOD | Unknown | No | No | No | No | EAR99 | No | |||||||
1N5927B
Zener Diode Single 12V 5% 6.5Ohm 1500mW 2-Pin DO-41
|
库存
616
从 $0.0985 到 $0.1128
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 12 | 5% | 1500 | 31.2 | 1 | 125 | 6.5 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||
1N5934A
Zener Diode Single 24V 10% 19Ohm 3000mW 2-Pin DO-41
|
库存
4,058
$0.0312
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 24 | 10% | 3000 | 15.6 | 1 | 62 | 19 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
SMAZ18
Zener Diode Single 18V 5% 15Ohm 1000mW 2-Pin SMA
|
库存
752
从 $0.0484 到 $0.0105
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 18 | 5% | 1000 | 25 | 0.5 | 56 | 15 | 2 | SMA | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
3EZ36D5
Zener Diode Single 36V 5% 22Ohm 3000mW 2-Pin DO-41
|
库存
4,882
从 $0.0628 到 $0.0639
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 36 | 5% | 3000 | 21 | 0.5 | 75 | 22 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
3EZ27D5
Zener Diode Single 27V 5% 10Ohm 3000mW 2-Pin DO-41
|
库存
4,778
从 $0.0628 到 $0.0639
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 27 | 5% | 3000 | 28 | 0.5 | 100 | 10 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
Z1150
Zener Diode Single 150V 10% 1000Ohm 1000mW 2-Pin DO-41
|
库存
4,313
$0.0256
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 150 | 10% | 1000 | 1.7 | 5 | 6.4 | 1000 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
Z1160
Zener Diode Single 160V 10% 1100Ohm 1000mW 2-Pin DO-41
|
库存
4,500
$0.0225
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 160 | 10% | 1000 | 1.6 | 5 | 5.8 | 1100 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No |