EIC Semiconductor Zener
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Configuration | Typical Zener Voltage - (V) | Zener Voltage Tolerance | Maximum Voltage Regulation - (mV) | Maximum Power Dissipation - (mW) | Test Current - (mA) | Maximum Reverse Leakage Current - (uA) | Maximum Regulator Current - (mA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Z1250
Zener Diode Single 250V 10% 2000Ohm 1000mW 2-Pin DO-41
|
库存
4,640
从 $0.0346 到 $0.0352
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 250 | 10% | 1000 | 0.9 | 5 | 3.6 | 2000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||
SZ6075
Zener Diode Single 75V 10% 45Ohm 5000mW 2-Pin SMB
|
库存
2,610
$0.0865
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 75 | 10% | 5000 | 20 | 0.5 | 63 | 45 | 2 | SMB | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
| MM5Z3V6 Diode Zener Single 3.6V 6% 200mW 2-Pin SOD-523 |
库存
7,245
从 $0.0078 到 $0.0086
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 3.6 | 6% | 200 | 5 | 5 | 90 | 200 | 2 | SOD-523 | SOD | Unknown | No | No | No | No | EAR99 | No | |||||||
PTZ18B
Zener Diode Single 19V 6% 12Ohm 1000mW 2-Pin SMA
|
库存
117
$0.038
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 19 | 6% | 1000 | 20 | 10 | 12 | 1000 | 2 | SMA | DO | No | No | No | No | EAR99 | No | ||||||||
SZ155B
Zener Diode Single 5.1V 5% 7Ohm 1000mW 2-Pin SMA
|
库存
88
$0.0796
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 5.1 | 5% | 1000 | 49 | 10 | 178 | 7 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
Z1150
Zener Diode Single 150V 10% 1000Ohm 1000mW 2-Pin DO-41
|
库存
4,313
$0.0256
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 150 | 10% | 1000 | 1.7 | 5 | 6.4 | 1000 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
Z1160
Zener Diode Single 160V 10% 1100Ohm 1000mW 2-Pin DO-41
|
库存
4,500
$0.0225
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 160 | 10% | 1000 | 1.6 | 5 | 5.8 | 1100 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
1SMA4738A
Zener Diode Single 8.2V 5% 4.5Ohm 1000mW 2-Pin SMA
|
库存
4,490
从 $0.0441 到 $0.0475
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 8.2 | 5% | 1000 | 31 | 10 | 110 | 4.5 | 2 | SMA | DO | No | No | No | No | EAR99 | No | ||||||||
2EZ22D5
Zener Diode Single 22V 5% 12Ohm 2000mW 2-Pin DO-41
|
库存
2,000
$0.0207
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 22 | 5% | 2000 | 22.8 | 0.5 | 82 | 12 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
SMAZ18
Zener Diode Single 18V 5% 15Ohm 1000mW 2-Pin SMA
|
库存
752
从 $0.0484 到 $0.0105
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 18 | 5% | 1000 | 25 | 0.5 | 56 | 15 | 2 | SMA | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
| MM5Z22V Diode Zener Single 22V 6% 200mW 2-Pin SOD-523 |
库存
6,498
从 $0.0276 到 $0.0056
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 22 | 6% | 200 | 5 | 0.05 | 55 | 200 | 2 | SOD-523 | SOD | Unknown | No | No | No | No | EAR99 | No | |||||||
1N5927B
Zener Diode Single 12V 5% 6.5Ohm 1500mW 2-Pin DO-41
|
库存
616
从 $0.0985 到 $0.1128
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 12 | 5% | 1500 | 31.2 | 1 | 125 | 6.5 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||
1N5934A
Zener Diode Single 24V 10% 19Ohm 3000mW 2-Pin DO-41
|
库存
4,058
$0.0312
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 24 | 10% | 3000 | 15.6 | 1 | 62 | 19 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
MZ85C100
Zener Diode Single 100V 5% 350Ohm 1300mW 2-Pin Case M1A
|
库存
7,386
$0.0336
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 100 | 5% | 1300 | 2.7 | 0.5 | 9.4 | 350 | 2 | Case M1A | No | No | No | No | EAR99 | No | |||||||||
SZ605B
Zener Diode Single 5.1V 10% 1.5Ohm 5000mW 2-Pin SMB
|
库存
13
$0.1038
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 5.1 | 10% | 5000 | 240 | 1 | 930 | 1.5 | 2 | SMB | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
1N4700
Zener Diode Single 13V 5% 500mW 2-Pin DO-35
|
库存
8,440
从 $0.0191 到 $0.0194
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 13 | 5% | 130 | 500 | 0.05 | 0.05 | 38 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
1N4756A
Zener Diode Single 47V 5% 80Ohm 1000mW 2-Pin DO-41
|
库存
930
从 $0.0012 到 $0.0054
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 47 | 5% | 1000 | 5.5 | 5 | 19 | 80 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
2EZ12D5
Zener Diode Single 12V 5% 4.5Ohm 2000mW 2-Pin DO-41
|
库存
5
$0.0029
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 12 | 5% | 2000 | 41.5 | 1 | 152 | 4.5 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
3EZ36D5
Zener Diode Single 36V 5% 22Ohm 3000mW 2-Pin DO-41
|
库存
4,882
从 $0.0628 到 $0.0639
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 36 | 5% | 3000 | 21 | 0.5 | 75 | 22 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
3EZ27D5
Zener Diode Single 27V 5% 10Ohm 3000mW 2-Pin DO-41
|
库存
4,778
从 $0.0628 到 $0.0639
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 27 | 5% | 3000 | 28 | 0.5 | 100 | 10 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
SMBJ5345B
Zener Diode Single 8.7V 5% 2Ohm 5000mW 2-Pin SMB
|
库存
1,628
从 $0.1107 到 $0.0235
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 8.7 | 5% | 200 | 5000 | 150 | 10 | 545 | 2 | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | No | |||||
1N4743A
Zener Diode Single 13V 5% 10Ohm 1000mW 2-Pin DO-41
|
库存
52
从 $0.0017 到 $0.0054
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 13 | 5% | 1000 | 19 | 5 | 69 | 10 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
ZY24
Zener Diode Single 24V 6% 15Ohm 2000mW 2-Pin DO-41
|
库存
3,925
从 $0.038 到 $0.0386
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 24 | 6% | 2000 | 25 | 1 | 60 | 15 | 2000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||
1N4740A
Zener Diode Single 10V 5% 7Ohm 1000mW 2-Pin DO-41
|
库存
563
$0.0158
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 10 | 5% | 1000 | 25 | 20 | 91 | 7 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
1N4743AG
Zener Diode Single 13V 5% 10Ohm 1000mW 2-Pin DO-41
|
库存
9,471
从 $0.0302 到 $0.0069
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 13 | 5% | 1000 | 19 | 5 | 69 | 10 | 1000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | Yes | Yes |