EIC Semiconductor 调节二极管
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Configuration | Typical Zener Voltage - (V) | Maximum Regulator Current - (mA) | Zener Voltage Tolerance | Maximum Voltage Regulation - (mV) | Test Current - (mA) | Maximum Power Dissipation - (mW) | Maximum Reverse Leakage Current - (uA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MZ55B100
Zener Diode Single 100V 2% 450Ohm 500mW 2-Pin Case M1A
|
库存
7,467
$0.0336
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 100 | 4 | 2% | 1 | 500 | 1 | 450 | 500 | 2 | Case M1A | No | No | No | No | EAR99 | No | ||||||||
MZ55B150
Zener Diode Single 150V 2% 1250Ohm 500mW 2-Pin Case M1A
|
库存
7,500
$0.0373
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 150 | 3.7 | 2% | 1 | 500 | 1 | 1250 | 500 | 2 | Case M1A | No | No | No | No | EAR99 | No | ||||||||
1SMB5929B
Zener Diode Single 15V 5% 9Ohm 3000mW 2-Pin SMB
|
库存
14
$0.0868
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 15 | 100 | 5% | 25 | 3000 | 1 | 9 | 550 | 2 | SMB | DO | No | No | No | No | EAR99 | No | |||||||
MZ55C100
Zener Diode Single 100V 3% 450Ohm 500mW 2-Pin Case M1A
|
库存
7,482
$0.028
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 100 | 4 | 3% | 1 | 500 | 1 | 450 | 500 | 2 | Case M1A | No | No | No | No | EAR99 | No | ||||||||
MZ85C100
Zener Diode Single 100V 5% 350Ohm 1300mW 2-Pin Case M1A
|
库存
7,386
$0.0336
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 100 | 9.4 | 5% | 2.7 | 1300 | 0.5 | 350 | 2 | Case M1A | No | No | No | No | EAR99 | No | |||||||||
BZG03-C68
Zener Diode Single 68V 6% 80Ohm 3000mW 2-Pin SMA
|
库存
1,483
$0.0726
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 68 | 6% | 10 | 3000 | 1 | 80 | 2 | SMA | DO | No | No | No | No | EAR99 | No | |||||||||
BZG03-C13
Zener Diode Single 13V 6% 10Ohm 3000mW 2-Pin SMA
|
库存
3,297
从 $0.0726 到 $0.0738
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 13 | 6% | 50 | 3000 | 2 | 10 | 2 | SMA | DO | No | No | No | No | EAR99 | No | |||||||||
BZG05C36
Zener Diode Single 36V 6% 40Ohm 3000mW 2-Pin SMA
|
库存
4,582
从 $0.0692 到 $0.0704
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 36 | 6% | 8 | 3000 | 0.5 | 40 | 1250 | 2 | SMA | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
BZT03-C56
Zener Diode Single 56V 7% 60Ohm 3250mW 2-Pin DO-41
|
库存
1,932
$0.038
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 56 | 7% | 10 | 3250 | 1 | 60 | 3250 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||
1N4700
Zener Diode Single 13V 5% 500mW 2-Pin DO-35
|
库存
8,440
从 $0.0191 到 $0.0194
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 13 | 38 | 5% | 130 | 0.05 | 500 | 0.05 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
MZ55B91
Zener Diode Single 91V 2% 450Ohm 500mW 2-Pin Case M1A
|
库存
7,500
$0.0336
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 91 | 4.4 | 2% | 1 | 500 | 1 | 450 | 500 | 2 | Case M1A | No | No | No | No | EAR99 | No | ||||||||
MZ55C150
Zener Diode Single 150V 2% 1250Ohm 500mW 2-Pin Case M1A
|
库存
7,398
$0.0336
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 150 | 3.7 | 2% | 1 | 500 | 1 | 1250 | 500 | 2 | Case M1A | No | No | No | No | EAR99 | No | ||||||||
BZT03-C24
Zener Diode Single 24V 6% 15Ohm 3250mW 2-Pin DO-41
|
库存
1,145
$0.038
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 24 | 6% | 25 | 3250 | 1 | 15 | 3250 | 2 | DO-41 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
1N4696
Zener Diode Single 9.1V 5% 500mW 2-Pin DO-35
|
库存
8,434
从 $0.0191 到 $0.0194
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 9.1 | 52.4 | 5% | 80 | 0.05 | 500 | 1 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
1N4744AG
Zener Diode Single 15V 5% 14Ohm 1000mW 2-Pin DO-41
|
库存
13
$0.026
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 15 | 61 | 5% | 17 | 1000 | 5 | 14 | 1000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||
1N4743AG
Zener Diode Single 13V 5% 10Ohm 1000mW 2-Pin DO-41
|
库存
9,471
从 $0.099 到 $0.1168
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 13 | 69 | 5% | 19 | 1000 | 5 | 10 | 1000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||
1N759A
Zener Diode Single 12V 5% 30Ohm 500mW 2-Pin DO-35
|
库存
1,599
从 $0.0711 到 $0.0812
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 12 | 30 | 5% | 20 | 500 | 0.1 | 30 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
1N973B
Zener Diode Single 33V 5% 58Ohm 500mW 2-Pin DO-35
|
库存
3,846
$0.0121
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 33 | 12 | 5% | 3.8 | 500 | 5 | 58 | 500 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||
PTZ18B
Zener Diode Single 19V 6% 12Ohm 1000mW 2-Pin SMA
|
库存
117
$0.038
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 19 | 6% | 20 | 1000 | 10 | 12 | 1000 | 2 | SMA | DO | No | No | No | No | EAR99 | No | ||||||||
HZ11A2
Diode Zener Single 9.9V 2% 500mW 2-Pin DO-35
|
库存
16,906
从 $0.003 到 $0.0035
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 9.9 | 2% | 5 | 500 | 1 | 25 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||
SMAZ15
Zener Diode Single 15V 5% 10Ohm 1000mW 2-Pin SMA
|
库存
956
$0.0415
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 15 | 67 | 5% | 50 | 1000 | 1 | 10 | 2 | SMA | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
SMAZ18
Zener Diode Single 18V 5% 15Ohm 1000mW 2-Pin SMA
|
库存
852
从 $0.0098 到 $0.0105
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 18 | 56 | 5% | 25 | 1000 | 0.5 | 15 | 2 | SMA | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
SMAZ5V1
Diode Zener Single 5.1V 5% 1000mW 2-Pin SMA
|
库存
3
$0.0121
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 5.1 | 196 | 5% | 100 | 1000 | 2.5 | 5 | 2 | SMA | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
SMAZ6V8
Zener Diode Single 6.8V 5% 2Ohm 1000mW 2-Pin SMA
|
库存
1,330
$0.0482
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 6.8 | 147 | 5% | 100 | 1000 | 5 | 2 | 2 | SMA | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
SZ5011
Zener Diode Single 11V 10% 4Ohm 3000mW 2-Pin SMA
|
库存
5,000
从 $0.0726 到 $0.0738
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 11 | 225 | 10% | 68 | 3000 | 50 | 4 | 2 | SMA | DO | No | No | No | No | EAR99 | Yes | Yes |