ebm-papst 交流电机
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Motor Current - (A) | Motor Voltage - (V) | Maximum Output Power | Operating Speed - (r/min) | Operating Torque - (N.m) | Start Torque - (N.m) | Configuration | Motor Shape | Number of Shafts | Number of Phases | Number of Poles | Insulation Class | Bearing Type | Body Diameter - (mm) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| M2D068-CF02-07 AC motor 380V |
库存
45
$241.49
每个
|
ebm-papst | 交流电机 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
M4Q045-DA05-01
AC Motors Shaded Pole Motor Square Body 230V 0.55A 25W 50Hz/60Hz 1550r/min 4Pole 1Shaft Flange Mount/Through Hole
|
库存
1
$65.65
每个
|
ebm-papst | 交流电机 | Shaded Pole Motor | 0.55 | 230 | 25W | Motor Only | Square Body | 1 | 4 | Sleeve | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
M4Q045-DA11-04
AC Motors Shaded Pole Motor Square Body 115V 0.87A 18W 50Hz/60Hz 1550r/min 4Pole 1Shaft Flange Mount/Through Hole
|
库存
40
从 $66.01 到 $71.40
每个
|
ebm-papst | 交流电机 | Shaded Pole Motor | 0.87 | 115 | 18W | Motor Only | Square Body | 1 | 4 | Sleeve | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
| M4Q045.BD01.57 AC Motor Product |
库存
223
从 $9.10 到 $9.88
每个
|
ebm-papst | 交流电机 | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||
55330.01512
AC Motors iQ Motor Square Body 115V to 127V 20W 50Hz/60Hz 1850r/min 1Shaft Flange Mount/Through Hole
|
库存
1
$118.40
每个
|
ebm-papst | 交流电机 | iQ Motor | 115 to 127 | 20W | Motor Only | Square Body | 1 | H | Ball | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
M4Q045-CA01-01
AC Motors Shaded Pole Motor Square Body 230V 0.2A 8W 50Hz/60Hz 1550r/min 4Pole 1Shaft Flange Mount/Through Hole
|
库存
8
$42.53
每个
|
ebm-papst | 交流电机 | Shaded Pole Motor | 0.2 | 230 | 8W | Motor Only | Square Body | 1 | 4 | Sleeve | No | No | No | No | EAR99 | No | ||||||||
| M2E068-DF13-79 AC Motors Cylindrical Body 115V 1.15A 70W 60Hz 0.23 3000r/min 1Shaft Flange Mount |
库存
9
$199.68
每个
|
ebm-papst | 交流电机 | 1.15 | 115 | 70W | 0.13 | Motor Only | Cylindrical Body | 1 | 1 | B | Ball | 92 | Unknown | Unknown | Unknown | EAR99 | No | |||||||
| M2E068-EC07-18 AC motor 208V |
|
ebm-papst | 交流电机 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
M4Q045-CF01-01
AC Motors Shaded Pole Motor Square Body 230V 0.36A 16W 50Hz/60Hz 1550r/min 4Pole 1Shaft Flange Mount/Through Hole
|
|
ebm-papst | 交流电机 | Shaded Pole Motor | 0.36 | 230 | 16W | Motor Only | Square Body | 1 | 4 | Sleeve | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
M4Q045-BD01-75
AC Motors Shaded Pole Motor Square Body 230V 0.19A 5W 50Hz/60Hz 1550r/min 1Shaft Foot Mount
|
|
ebm-papst | 交流电机 | Shaded Pole Motor | 0.19 | 230 | 5W | Motor Only | Square Body | 1 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
| M4E068-EC03-01 AC Motors Cylindrical Body 230V 0.6A 65W 50Hz 0.5 1250r/min 1Shaft Flange Mount |
|
ebm-papst | 交流电机 | 0.6 | 230 | 65W | 0.4 | Motor Only | Cylindrical Body | 1 | 1 | B | Ball | 92 | EAR99 | No | ||||||||||
| M2E068-BF83-12 AC Motors Capacitor Motor Cylindrical Body 220V to 240V/115V 0.26A 23W 50Hz/60Hz 2600r/min 1Shaft Flange Mount |
|
ebm-papst | 交流电机 | Capacitor Motor | 0.26 | 220 to 240|115 | 23W | Motor Only | Cylindrical Body | 1 | 1 | B | Ball | 92 | No | EAR99 | No | |||||||||
M4Q045-CA03-51
AC Motors Shaded Pole Motor Square Body 230V 0.25A 10W 50Hz/60Hz 1550r/min 1Shaft Foot Mount
|
|
ebm-papst | 交流电机 | Shaded Pole Motor | 0.25 | 230 | 10W | Motor Only | Square Body | 1 | B | Sleeve | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
| M4Q045-EF01-75 AC Motors Square Body 230V 0.75A 34W 50Hz/60Hz 0.24 1550r/min 1Shaft Flange Mount |
|
ebm-papst | 交流电机 | 0.75 | 230 | 34W | 0.11 | Motor Only | Square Body | 1 | 1 | B | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
M4Q045-BD03-04
AC Motors Shaded Pole Motor Square Body 115V 0.35A 5W 50Hz/60Hz 1550r/min 4Pole 1Shaft Flange Mount/Through Hole
|
|
ebm-papst | 交流电机 | Shaded Pole Motor | 0.35 | 115 | 5W | Motor Only | Square Body | 1 | 4 | Sleeve | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
M4Q045-BD01-01
AC Motors Shaded Pole Motor Square Body 230V 0.17A 5W 50Hz/60Hz 1550r/min 4Pole 1Shaft Flange Mount/Through Hole
|
|
ebm-papst | 交流电机 | Shaded Pole Motor | 0.17 | 230 | 5W | Motor Only | Square Body | 1 | 4 | Sleeve | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
| M4E068DF0101 AC Motors Shaded Pole Motor Cylindrical Body 230V 0.58A 50W 50Hz 0.36N.m 1300r/min 1Shaft Flange Mount |
|
ebm-papst | 交流电机 | Shaded Pole Motor | 0.58 | 230 | 50W(Typ) | Motor Only | Cylindrical Body | 1 | 1 | B | Ball | 92 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
M4Q045-DA01-01
AC Motors Shaded Pole Motor Square Body 230V 0.42A 18W 50Hz/60Hz 1550r/min 4Pole 1Shaft Flange Mount/Through Hole
|
|
ebm-papst | 交流电机 | Shaded Pole Motor | 0.42 | 230 | 18W | Motor Only | Square Body | 1 | 4 | Sleeve | No | No | No | No | EAR99 | No | ||||||||
M4Q 045 EF 01-01
AC Motors Shaded Pole Motor Square Body 230V 0.65A 34W 50Hz/60Hz 1550r/min 4Pole 1Shaft Flange Mount/Through Hole
|
|
ebm-papst | 交流电机 | Shaded Pole Motor | 0.65 | 230 | 34W | Motor Only | Square Body | 1 | 4 | Sleeve | No | No | No | No | EAR99 | No | ||||||||
M4Q045-EF03-04
AC Motors Shaded Pole Motor Square Body 115V 1.35A 34W 50Hz/60Hz 1550r/min 4Pole 1Shaft Flange Mount/Through Hole
|
|
ebm-papst | 交流电机 | Shaded Pole Motor | 1.35 | 115 | 34W | Motor Only | Square Body | 1 | 4 | Sleeve | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
M4Q045-EA01-01
AC Motors Shaded Pole Motor Square Body 230V 0.55A 26W 50Hz/60Hz 1550r/min 4Pole 1Shaft Flange Mount/Through Hole
|
|
ebm-papst | 交流电机 | Shaded Pole Motor | 0.55 | 230 | 26W | Motor Only | Square Body | 1 | 4 | Sleeve | No | Unknown | Unknown | Unknown | EAR99 | No |