Eaton Capacitors
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Terminal Pitch - (mm) | Suppression Class | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HS1025-3R8706-R
Cap Supercap 70F 3.8V 20% (10.5 X 27mm) Radial Aluminum Cylindrical Can 5mm 5uA 0.25 Ohm 1000h 70°C Bulk
|
库存
15
$5.72
每个
|
Eaton | 双电层电容器 - 超级电容器 | 70F | 3.8VDC | 20% | 0.25 | Low | 6.1 | 5 | Aluminum Cylindrical Can | 1000 | Radial | 2 | 5 | 10.5 X 27 | 27(Max) | 10.5(Max) | Polar | Bulk | Unknown | No | Unknown | Yes | Unknown | EAR99 | ||||||||||||
PB-5R0H474-R
Cap Supercap 0.47F 5V -20% to 80% ( 14.5 X 17.3 X 9mm ) Radial 11.8mm 7uA 1 Ohm 1000h 70°C Bulk
|
库存
44
$3.927
每个
|
Eaton | 双电层电容器 - 超级电容器 | 0.47F | 5VDC | -20% to 80% | 1 | Low | 0.8 | 7 | 1000 | Radial | 2 | 11.8 | 14.5 X 17.3 X 9 | 9(Max) | Polar | Bulk | No | No | No | No | No | EAR99 | ||||||||||||||
KW-5R5C334H-R
Cap Supercap 0.33F 5.5V -20% to 80% ( 13.5 X 8.3mm ) Radial Cylindrical 5mm 50 Ohm 2000h 85°C Bulk
|
库存
5,377
从 $3.23 到 $3.50
每个
|
Eaton | 双电层电容器 - 超级电容器 | 0.33F | 5.5VDC | -20% to 80% | 50 | Standard | Cylindrical | 2000 | Radial | 2 | 5 | 13.5 X 8.3 | 8.3(Max) | 13.5(Max) | Polar | Bulk | No | No | No | No | 3A991.j.2 | No | ||||||||||||||
KW-5R5C334-R
Cap Supercap 0.33F 5.5V -20% to 80% ( 13.5 X 6.5mm ) Radial Stacked Coin 5mm 50 Ohm 2000h 85°C Bulk
|
库存
1,118
从 $2.976 到 $6.505
每个
|
Eaton | 双电层电容器 - 超级电容器 | 0.33F | 5.5VDC | -20% to 80% | 50 | Standard | 100 | Stacked Coin | 2000 | Radial | 2 | 5 | 13.5 X 6.5 | 6.5(Max) | 13.5(Max) | Polar | Bulk | Unknown | No | No | No | No | No | EAR99 | No | No | ||||||||||
KW-5R5C224H-R
Cap Supercap 0.22F 5.5V -20% to 80% ( 13.5 X 8.3mm ) Radial Stacked Coin 5mm 50 Ohm 2000h 85°C
|
库存
524
从 $3.23 到 $3.50
每个
|
Eaton | 双电层电容器 - 超级电容器 | 0.22F | 5.5VDC | -20% to 80% | 50 | Low | Stacked Coin | 2000 | Radial | 2 | 5 | 13.5 X 8.3 | 8.3(Max) | 13.5(Max) | Polar | No | No | No | No | 3A991.j.2 | ||||||||||||||||
KW-5R5C104-R
Cap Supercap 0.1F 5.5V -20% to 80% (13.5 X 8.3mm) Radial Stacked Coin 5mm 50 Ohm 2000h 85°C Bulk
|
库存
442
从 $2.235 到 $2.424
每个
|
Eaton | 双电层电容器 - 超级电容器 | 0.1F | 5.5VDC | -20% to 80% | 50 | Standard | Stacked Coin | 2000 | Radial | 2 | 5 | 13.5 X 8.3 | 8.3(Max) | 13.5(Max) | Polar | Bulk | No | No | No | No | No | EAR99 | ||||||||||||||
PHB-5R0V505-R
Cap Supercap 5F 5V -10% to 30% (21.3 X 11 X 32.5mm) Radial 5.3mm 25uA 0.13 Ohm 1000h 70°C Bulk
|
库存
57
$7.575
每个
|
Eaton | 双电层电容器 - 超级电容器 | 5F | 5VDC | -10% to 30% | 0.13 | Low | 25 | 1000 | Radial | 2 | 5.3 | 21.3 X 11 X 32.5 | 32.5(Max) | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||
PTV-6R0V305-R
Cap Supercap 3F 6V -10% to 30% ( 21.3 X 11 X 23mm ) Radial Aluminum Oval Can 5.3mm 25uA 0.1 Ohm 1000h 65°C Box
|
库存
500
从 $4.84 到 $5.22
每个
|
Eaton | 双电层电容器 - 超级电容器 | 3F | 6VDC | -10% to 30% | 0.1 | Ultra Low | 6.9 | 25 | Aluminum Oval Can | 1000 | Radial | 2 | 5.3 | 21.3 X 11 X 23 | 23(Max) | Polar | Box | No | Unknown | Yes | Unknown | 3A991.j.2 | ||||||||||||||
XLM-62R1137B-T
Cap Supercap 130F 62.1V 0% to 20% ( 635 X 176 X 173mm ) Screw Mount T hreaded Protected 5200uA 0.0067 Ohm 1500h 65°C Box
|
库存
1
$2,696.38
每个
|
Eaton | 双电层电容器 - 超级电容器 | 130F | 62.1VDC | 0% to 20% | 0.0067 | Very Low | 5200 | 1500 | Threaded Protected | 2 | 635 X 176 X 173 | 173 | Polar | Box | No | No | No | No | 3A991.j.2 | |||||||||||||||||
HB1625-2R5256-R
Cap Supercap 25F 2.5V -10% to 30% ( 16.5 X 28.4mm ) Radial Cylindrical 5.08mm 28uA 0.04 Ohm 70°C Bulk
|
库存
100
从 $15.78 到 $22.33
每个
|
Eaton | 双电层电容器 - 超级电容器 | 25F | 2.5VDC | -10% to 30% | 0.04 | Ultra Low | 28 | Cylindrical | Radial | 2 | 5.08 | 16.5 X 28.4 | 28.4 | 16.5(Max) | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | |||||||||||||
M0810-2R5105-R
Cap Supercap 1F 2.5V -20% to 80% ( 8.5 X 13.5mm ) Radial Cylindrical 3.5mm 0.25 Ohm 1000h 60°C Bulk
|
库存
100
从 $2.3672 到 $1.0478
每个
|
Eaton | 双电层电容器 - 超级电容器 | 1F | 2.5VDC | -20% to 80% | 0.25 | Ultra Low | 1 | Cylindrical | 1000 | Radial | 2 | 3.5 | 8.5 X 13.5 | 13.5(Max) | 8.5(Max) | Polar | Bulk | No | No | No | No | No | EAR99 | |||||||||||||
PHB-5R0V155-R
Cap Supercap 1.5F 5V -10% to 30% ( 17.3 X 9 X 22mm ) Radial 11.8mm 10uA 0.33 Ohm 1000h 70°C Bulk
|
库存
1,900
从 $6.73 到 $11.65
每个
|
Eaton | 双电层电容器 - 超级电容器 | 1.5F | 5VDC | -10% to 30% | 0.33 | Low | 2.5 | 10 | 1000 | Radial | 2 | 11.8 | 17.3 X 9 X 22 | 22(Max) | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | |||||||||||||
PHB-5R0V305-R
Cap Supercap 3F 5V -10% to 30% (17.3 X 9 X 32.5mm) Radial 11.8mm 16uA 0.2 Ohm 1000h 70°C Bulk
|
库存
1,200
从 $8.55 到 $20.21
每个
|
Eaton | 双电层电容器 - 超级电容器 | 3F | 5VDC | -10% to 30% | 0.2 | Low | 16 | 1000 | Radial | 2 | 11.8 | 17.3 X 9 X 32.5 | 32.5(Max) | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||
XL60-2R7308T-R
Cap Supercap 3000F 2.7V 0% to 20% ( 60.7 X 138mm ) Stud Mount Screw Aluminum Cylindrical Can 5000uA 0.00023 Ohm 1500h 65°C Box
|
库存
841
从 $111.67 到 $117.30
每个
|
Eaton | 双电层电容器 - 超级电容器 | 3000F | 2.7VDC | 0% to 20% | 0.00023 | Ultra Low | 143 | 5000 | Aluminum Cylindrical Can | 1500 | Screw | 2 | 60.7 X 138 | 138 | 60.7 | Polar | Box | No | Unknown | Yes | Unknown | EAR99 | ||||||||||||||
XB3585-2R5607-R
Cap Supercap 600F 2.5V 10% (35 X 87.5mm) Snap-In Aluminum Cylindrical Can 700uA 0.0037 Ohm 1500h 70°C Bulk
|
库存
220
从 $46.94 到 $83.08
每个
|
Eaton | 双电层电容器 - 超级电容器 | 600F | 2.5VDC | 10% | 0.0037 | Low | Environmentally Friendly Electrolyte|Large Capacitance for High Energy Density|Long Cycle Life|Low ESR for High Power Density|UL Recognized | 700 | Aluminum Cylindrical Can | 1500 | Snap-In | 4 | 35 X 87.5 | 87.5 | 35 | Polar | Bulk | No | Unknown | No | No | No | No | 3A991.j.2 | ||||||||||||
TV1625-3R0256-R
Cap Supercap 25F 3V -10% to 30% ( 16.5 X 28.9mm ) Radial Aluminum Cylindrical Can 7.5mm 60uA 0.018 Ohm 65°C Bulk
|
库存
74
从 $2.017 到 $2.326
每个
|
Eaton | 双电层电容器 - 超级电容器 | 25F | 3VDC | -10% to 30% | 0.018 | Ultra Low | 4.2 | 60 | Aluminum Cylindrical Can | Radial | 2 | 7.5 | 16.5 X 28.9 | 28.9(Max) | 16.5(Max) | Polar | Bulk | No | No | No | No | EAR99 | No | No | ||||||||||||
TV1020-3R0605-R
Cap Supercap 6F 3V -10% to 30% ( 10.5 X 22.3mm ) Radial Aluminum Cylindrical Can 5mm 13uA 0.035 Ohm 1000h 65°C Bulk
|
库存
7
$1.945
每个
|
Eaton | 双电层电容器 - 超级电容器 | 6F | 3VDC | -10% to 30% | 0.035 | Ultra Low | 2.4 | 13 | Aluminum Cylindrical Can | 1000 | Radial | 2 | 5 | 10.5 X 22.3 | 22.3(Max) | 10.5(Max) | Polar | Bulk | No | No | No | No | EAR99 | No | ||||||||||||
XT3585-3R0567-R
Cap Supercap 555F 3V -5% to 20% ( 35 X 78.5mm ) Snap-In Aluminum Cylindrical Can 1300uA 0.0026 Ohm 1500h 65°C Bulk
|
库存
200
从 $39.87 到 $68.50
每个
|
Eaton | 双电层电容器 - 超级电容器 | 555F | 3VDC | -5% to 20% | 0.0026 | Ultra Low | 33 | 1300 | Aluminum Cylindrical Can | 1500 | Snap-In | 4 | 35 X 78.5 | 78.5 | 35 | Polar | Bulk | No | Unknown | Yes | Unknown | 3A991.j.2 | ||||||||||||||
TV1030-3R0106-R
Cap Supercap 10F 3V -10% to 30% ( 10.5 X 31.5mm ) Radial Aluminum Cylindrical Can 5mm 25uA 0.026 Ohm 65°C Bulk
|
库存
401
从 $1.841 到 $3.124
每个
|
Eaton | 双电层电容器 - 超级电容器 | 10F | 3VDC | -10% to 30% | 0.026 | Ultra Low | 11.9 | 25 | Aluminum Cylindrical Can | Radial | 2 | 5 | 10.5 X 31.5 | 31.5(Max) | 10.5(Max) | Polar | Bulk | No | No | No | No | EAR99 | No | |||||||||||||
TV1325-3R0156-R
Cap Supercap 15F 3V -10% to 30% ( 13.5 X 28.4mm ) Radial Aluminum Cylindrical Can 5mm 35uA 0.024 Ohm 65°C Bulk
|
库存
200
从 $2.412 到 $3.69
每个
|
Eaton | 双电层电容器 - 超级电容器 | 15F | 3VDC | -10% to 30% | 0.024 | Ultra Low | 3.4 | 35 | Aluminum Cylindrical Can | 1000 | Radial | 2 | 5 | 13.5 X 28.4 | 28.4(Max) | 13.5(Max) | Polar | Bulk | No | No | No | No | EAR99 | |||||||||||||
XT3560-3R0377-R
Cap Supercap 370F 3V -5% to 20% ( 35 X 63mm ) Snap-In Aluminum Cylindrical Can 850uA 0.0032 Ohm 1500h 65°C Box
|
库存
60
$32.45
每个
|
Eaton | 双电层电容器 - 超级电容器 | 370F | 3VDC | -5% to 20% | 0.0032 | Ultra Low | 850 | Aluminum Cylindrical Can | 1500 | Snap-In | 4 | 35 X 63 | 63 | 35 | Polar | No | Unknown | Yes | Unknown | 3A991.j.2 | ||||||||||||||||
HV0820-2R7305-R
Cap Supercap 3F 2.7V -10% to 30% (8.5 X 21mm) Radial Aluminum Cylindrical Can 3.5mm 15uA 0.08 Ohm 1000h 65°C Bulk
|
库存
8,070
从 $0.6513 到 $1.0395
每个
|
Eaton | 双电层电容器 - 超级电容器 | 3F | 2.7VDC | -10% to 30% | 0.08 | Ultra Low | 15 | Aluminum Cylindrical Can | 1000 | Radial | 2 | 3.5 | 8.5 X 21 | 21(Max) | 8.5(Max) | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | ||||||||||||
HV1635-2R7356-R
Cap Supercap 35F 2.7V -10% to 30% (16.5 X 38mm) Radial Aluminum Cylindrical Can 7.5mm 51uA 0.024 Ohm 1000h 65°C Bulk
|
库存
1,522
从 $2.759 到 $3.451
每个
|
Eaton | 双电层电容器 - 超级电容器 | 35F | 2.7VDC | -10% to 30% | 0.024 | Ultra Low | 51 | Aluminum Cylindrical Can | 1000 | Radial | 2 | 7.5 | 16.5 X 38 | 38(Max) | 16.5(Max) | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | ||||||||||||
HV1325-2R7156-R
Cap Supercap 15F 2.7V -10% to 30% (13.5 X 28.4mm) Radial Aluminum Cylindrical Can 5mm 23uA 0.03 Ohm 1000h 65°C Bulk
|
库存
30
$0.6543
每个
|
Eaton | 双电层电容器 - 超级电容器 | 15F | 2.7VDC | -10% to 30% | 0.03 | Ultra Low | 23 | Aluminum Cylindrical Can | 1000 | Radial | 2 | 5 | 13.5 X 28.4 | 28.4(Max) | 13.5(Max) | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
HV1625-2R7256-R
Cap Supercap 25F 2.7V -10% to 30% (16.5 X 28.4mm) Radial Aluminum Cylindrical Can 7.5mm 45uA 0.027 Ohm 1000h 65°C Bulk
|
库存
12,655
从 $3.146 到 $4.064
每个
|
Eaton | 双电层电容器 - 超级电容器 | 25F | 2.7VDC | -10% to 30% | 0.027 | Ultra Low | 45 | Aluminum Cylindrical Can | 1000 | Radial | 2 | 7.5 | 16.5 X 28.4 | 28.4(Max) | 16.5(Max) | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No |