Eaton Capacitors
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Ripple Current - (mA) | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Number of Terminals | Maximum Terminal Width - (mm) | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Top Searched
XV3560-2R7407-R
Cap Supercap 400F 2.7V -5% to 10% (35 X 60mm) Snap-In Cylindrical 0.0032 Ohm 1500h 65°C Bulk
|
库存
500
从 $7.267 到 $10.408
每个
|
Eaton | 双电层电容器 - 超级电容器 | 400F | -5% to 10% | 2.7VDC | Ultra Low | 0.0032 | 1500 | Cylindrical | 4 | Snap-In | 35 X 60 | 60 | 35 | Polar | Bulk | No | No | No | No | No | EAR99 | |||||||||||||||
|
Top Searched
HV0810-2R7105-R
Cap Supercap 1F 2.7V -10% to 30% (8.5 X 13.5mm) Radial Aluminum Cylindrical Can 3.5mm 10uA 0.2 Ohm 1000h 65°C Bulk
|
库存
7,880
从 $0.4125 到 $0.7802
每个
|
Eaton | 双电层电容器 - 超级电容器 | 1F | -10% to 30% | 2.7VDC | Ultra Low | 0.2 | 1000 | 10 | Aluminum Cylindrical Can | 2 | Radial | 8.5 X 13.5 | 3.5 | 13.5(Max) | 8.5(Max) | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||
|
Top Searched
HV1020-2R7505-R
Cap Supercap 5F 2.7V -10% to 30% (10 X 20.5mm) Radial Aluminum Cylindrical Can 5mm 20uA 0.04 Ohm 1000h 65°C Bulk
|
库存
51,690
从 $0.9222 到 $1.4484
每个
|
Eaton | 双电层电容器 - 超级电容器 | 5F | -10% to 30% | 2.7VDC | Ultra Low | 0.04 | 1000 | 20 | Aluminum Cylindrical Can | 2 | Radial | 10 X 20.5 | 5 | 20.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
|
Top Searched
KR-5R5V155-R
Cap Supercap 1.5F 5.5V -20% to 80% ( 19 X 5mm ) Radial Stacked Coin 5mm 30 Ohm 1000h 70°C Tray
|
库存
921
从 $5.075 到 $6.06
每个
|
Eaton | 双电层电容器 - 超级电容器 | 1.5F | -20% to 80% | 5.5VDC | Standard | 30 | 1000 | Stacked Coin | 2 | Radial | 19 X 5 | 5 | 19 | Polar | Tray | No | No | No | No | No | EAR99 | No | No | |||||||||||||
|
Top Searched
PM-5R0H305-R
Cap Supercap 3F 5V -20% to 80% (21.3 X 32.5 X 11mm) Radial 5.3mm 20uA 0.05 Ohm 1000h 60°C Bulk
|
库存
1,500
从 $8.72 到 $16.20
每个
|
Eaton | 双电层电容器 - 超级电容器 | 3F | -20% to 80% | 5VDC | Low | 0.05 | 1000 | 20 | 2 | Radial | 21.3 X 32.5 X 11 | 5.3 | 11(Max) | Polar | Bulk | No | No | No | No | No | EAR99 | |||||||||||||||
|
Top Searched
PB-5R0H104-R
Cap Supercap 0.1F 5V -20% to 80% (13 X 11.3 X 6mm) Radial 7.3mm 3uA 4 Ohm 1000h 70°C Bulk
|
库存
1,580
从 $2.41 到 $4.36
每个
|
Eaton | 双电层电容器 - 超级电容器 | 0.1F | -20% to 80% | 5VDC | Low | 4 | 1000 | 3 | 2 | Radial | 13 X 11.3 X 6 | 7.3 | 6(Max) | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||
|
Top Searched
KR-5R5H224-R
Cap Supercap 0.22F 5.5V -20% to 80% ( 11.5 X 5.2mm ) Radial Stacked Coin 10mm 75 Ohm 1000h 70°C Bag
|
库存
4,000
从 $1.8502 到 $1.8878
每个
|
Eaton | 双电层电容器 - 超级电容器 | 0.22F | -20% to 80% | 5.5VDC | Standard | 75 | 1000 | Stacked Coin | 2 | Radial | 11.5 X 5.2 | 10 | 5.2(Max) | 11.5 | Polar | Bag | No | No | No | No | No | EAR99 | No | |||||||||||||
EHBSA035M2711010T
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10.2mm) SMD 0.02 Ohm 3.5A 4000h 125°C Automotive AEC-Q200
|
库存
10,000
$1.4072
每个
|
Eaton | 铝聚合物电容器 | Polymer Hybrid | 270uF | 20% | 35VDC | Low | 0.02 | 3.5 | 4000 | 94.5 | Cylindrical | 2 | 10 X 10.2 | 10.2 | 10 | Polar | 0.12 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||
B1325-2R5106-R
Cap Supercap 10F 2.5V -20% to 80% ( 13.5 X 28.4mm ) Radial 5mm 0.06 Ohm 1000h 70°C Bulk
|
库存
300
从 $5.47 到 $5.95
每个
|
Eaton | 双电层电容器 - 超级电容器 | 10F | -20% to 80% | 2.5VDC | Very Low | 0.06 | 1000 | 2 | Radial | 13.5 X 28.4 | 5 | 28.4(Max) | 13.5(Max) | Polar | Bulk | No | No | No | No | No | ||||||||||||||||
B1010-2R5155-R
Cap Supercap 1.5F 2.5V -20% to 80% ( 10.5 X 14.8mm ) Radial 5mm 7uA 0.3 Ohm 1000h 70°C Bulk
|
库存
4,579
从 $1.74 到 $3.72
每个
|
Eaton | 双电层电容器 - 超级电容器 | 1.5F | -20% to 80% | 2.5VDC | Very Low | 0.3 | 1.3 | 1000 | 7 | 2 | Radial | 10.5 X 14.8 | 5 | 14.8(Max) | 10.5(Max) | Polar | Bulk | No | No | No | No | No | EAR99 | |||||||||||||
B0820-2R5225-R
Cap Supercap 2.2F 2.5V -20% to 80% ( 8.5 X 21mm ) Radial 3.5mm 0.2 Ohm 1000h 70°C Bulk
|
库存
39
$8.63
每个
|
Eaton | 双电层电容器 - 超级电容器 | 2.2F | -20% to 80% | 2.5VDC | Very Low | 0.2 | 1000 | 2 | Radial | 8.5 X 21 | 3.5 | 21(Max) | 8.5(Max) | Polar | Bulk | No | No | No | No | No | EAR99 | |||||||||||||||
KW-5R5C684H-R
Cap Supercap 0.68F 5.5V -20% to 80% ( 21.5 X 8.85mm ) Radial Stacked Coin 5mm 30 Ohm 2000h 85°C
|
库存
3,000
从 $8.10 到 $9.06
每个
|
Eaton | 双电层电容器 - 超级电容器 | 0.68F | -20% to 80% | 5.5VDC | 30 | 2000 | Stacked Coin | Radial | 21.5 X 8.85 | 5 | 8.85(Max) | 21.5(Max) | No | No | No | No | 3A991.j.2 | |||||||||||||||||||
KVR-5R0V105-R
Cap Supercap 1F 5V -20% to 80% ( 19.1 X 20mm ) Radial Stacked Coin 5mm 10uA 30 Ohm 1000h 70°C Tray
|
库存
1,000
$2.17
每个
|
Eaton | 双电层电容器 - 超级电容器 | 1F | -20% to 80% | 5VDC | Low | 30 | 0.081 | 1000 | 10 | Stacked Coin | 2 | Radial | 19.1 X 20 | 5 | 20 | 19.1 | Polar | Tray | No | No | No | No | EAR99 | |||||||||||||
KVR-5R0C155-R
Cap Supercap 1.5F 5V -20% to 80% ( 20.8 X 7.6mm ) Radial Cylindrical 5mm 10uA 30 Ohm 1000h 70°C Tray
|
库存
285
从 $3.252 到 $3.563
每个
|
Eaton | 双电层电容器 - 超级电容器 | 1.5F | -20% to 80% | 5VDC | Low | 30 | 1000 | 10 | Cylindrical | 2 | Radial | 20.8 X 7.6 | 5 | 7.6 | 20.8 | Polar | Tray | No | No | No | No | EAR99 | ||||||||||||||
PHVL-3R9H505-R
Cap Supercap 5F 3.9V -10% to 30% (21.3 X 11 X 32.5mm) Radial Aluminum Oval Can 5.3mm 5uA 0.07 Ohm 5000h 65°C Bulk
|
库存
5,400
从 $3.658 到 $5.624
每个
|
Eaton | 双电层电容器 - 超级电容器 | 5F | -10% to 30% | 3.9VDC | Ultra Low | 0.07 | 5000 | 5 | Aluminum Oval Can | 2 | Radial | 21.3 X 11 X 32.5 | 5.3 | 32.5 | Polar | Bulk | No | No | No | No | 3A991.j.2 | No | ||||||||||||||
HSL0814-3R8106-R
Cap Supercap 10F 3.8V 20% ( 8.5 X 15.5mm ) Radial Cylindrical 3.5mm 3uA 1.5 Ohm 1000h 70°C Bulk
|
库存
100
从 $1.394 到 $1.399
每个
|
Eaton | 双电层电容器 - 超级电容器 | 10F | 20% | 3.8VDC | Low | 1.5 | 1 | 1000 | 3 | Cylindrical | 2 | Radial | 8.5 X 15.5 | 3.5 | 15.5(Max) | 8.5(Max) | Non Polar | Bulk | No | No | No | No | EAR99 | |||||||||||||
KVR-5R0H105-R
Cap Supercap 1F 5V -20% to 80% ( 19.1 X 6mm ) Radial Stacked Coin 20mm 10uA 30 Ohm 1000h 70°C Tray
|
库存
5,000
从 $1.529 到 $1.592
每个
|
Eaton | 双电层电容器 - 超级电容器 | 1F | -20% to 80% | 5VDC | Low | 30 | 0.081 | 1000 | 10 | Stacked Coin | 2 | Radial | 19.1 X 6 | 20 | 6 | 19.1 | Polar | Tray | No | No | No | No | EAR99 | |||||||||||||
KVR-5R0H155-R
Cap Supercap 1.5F 5V -20% to 80% ( 19.1 X 6mm ) Radial Cylindrical 20mm 10uA 30 Ohm 1000h 70°C Tray
|
库存
400
从 $3.087 到 $3.354
每个
|
Eaton | 双电层电容器 - 超级电容器 | 1.5F | -20% to 80% | 5VDC | Low | 30 | 1000 | 10 | Cylindrical | 2 | Radial | 19.1 X 6 | 20 | 6 | 19.1 | Polar | Tray | No | No | No | No | EAR99 | ||||||||||||||
KVR-5R0C105-R
Cap Supercap 1F 5V -20% to 80% ( 20.8 X 7.6mm ) Radial Stacked Coin 5mm 10uA 30 Ohm 1000h 70°C Tray
|
库存
1,000
$2.50
每个
|
Eaton | 双电层电容器 - 超级电容器 | 1F | -20% to 80% | 5VDC | Low | 30 | 0.081 | 1000 | 10 | Stacked Coin | 2 | Radial | 20.8 X 7.6 | 5 | 7.6 | 20.8 | Polar | Tray | No | No | No | No | EAR99 | |||||||||||||
KR-5R5C474H-R
Cap Supercap 0.47F 5.5V -20% to 80% ( 13.5 X 6.5mm ) Radial Stacked Coin 5mm 50 Ohm 1000h 70°C
|
库存
311
$4.57
每个
|
Eaton | 双电层电容器 - 超级电容器 | 0.47F | -20% to 80% | 5.5VDC | Standard | 50 | 1000 | Stacked Coin | 2 | Radial | 13.5 X 6.5 | 5 | 6.5(Max) | 13.5(Max) | Polar | No | No | No | No | No | 3A991.j.2 | No | No | |||||||||||||
TVA1625-3R0256-R
Cap Supercap 25F 3V -10% to 30% ( 16.5 X 28.9mm ) Radial Aluminum Cylindrical Can 7.5mm 60uA 0.018 Ohm 1000h 65°C Bulk Automotive AEC-Q200
|
库存
46
$7.10
每个
|
Eaton | 双电层电容器 - 超级电容器 | 25F | -10% to 30% | 3VDC | Ultra Low | 0.018 | 4.2 | 1000 | 60 | Aluminum Cylindrical Can | 2 | Radial | 16.5 X 28.9 | 7.5 | 28.9(Max) | 16.5(Max) | Polar | Bulk | Yes | AEC-Q200 | Yes | Unknown | 3A991.j.2 | |||||||||||||
TVA1635-3R0356-R
Cap Supercap 35F 3V -10% to 30% ( 16.5 X 38mm ) Radial Aluminum Cylindrical Can 7.5mm 90uA 0.015 Ohm 1000h 65°C Bulk Automotive AEC-Q200
|
库存
350
从 $5.63 到 $7.98
每个
|
Eaton | 双电层电容器 - 超级电容器 | 35F | -10% to 30% | 3VDC | Ultra Low | 0.015 | 5.1 | 1000 | 90 | Aluminum Cylindrical Can | 2 | Radial | 16.5 X 38 | 7.5 | 38(Max) | 16.5(Max) | Polar | Bulk | Yes | AEC-Q200 | Yes | Unknown | 3A991.j.2 | |||||||||||||
TVA1860-3R0107-R
Cap Supercap 100F 3V -10% to 30% ( 18.5 X 60.5mm ) Radial Aluminum Cylindrical Can 7.5mm 225uA 0.011 Ohm 1000h 65°C Bulk Automotive AEC-Q200
|
库存
317
从 $11.36 到 $16.07
每个
|
Eaton | 双电层电容器 - 超级电容器 | 100F | -10% to 30% | 3VDC | Ultra Low | 0.011 | 11.7 | 1000 | 225 | Aluminum Cylindrical Can | 2 | Radial | 18.5 X 60.5 | 7.5 | 60.5(Max) | 18.5(Max) | Polar | Bulk | Yes | AEC-Q200 | Yes | Unknown | 3A991.j.2 | |||||||||||||
EFDKA1AK605D122LH
Cap Film 6uF 1000V PP 10%( 32 X 18 X 33mm) Radial Plastic Rectangular Can 27.5mm 0.0195 Ohm 105°C Box Automotive AEC-Q200
|
库存
166
$3.25
每个
|
Eaton | 塑料薄膜电容器 | 6uF | 10% | 1000VDC | 0.0195 | PP | Plastic Rectangular Can | 2 | Radial | 32 X 18 X 33 | 27.5 | 33 | Non Polar | Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
PHV-5R4V505-R
Cap Supercap 5F 5.4V -10% to 30% ( 21.3 X 11 X 32.5mm ) Radial 5.3mm 28uA 0.07 Ohm 1000h 65°C Bulk
|
库存
100
$13.57
每个
|
Eaton | 双电层电容器 - 超级电容器 | 5F | -10% to 30% | 5.4VDC | Ultra Low | 0.07 | High Power|Ultra Low ESR | 1000 | 28 | 2 | 0.62 | Radial | 21.3 X 11 X 32.5 | 5.3 | 32.5(Max) | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |