Eaton EMI/RFI 电子
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Lines | Configuration | Number of Terminals | Leakage Inductance - (H) | Impedance - (Ohm) | Inductance - (nH) | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Maximum Voltage Rating | Withstand Voltage | Product Height - (mm) | Termination Style | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ECMT1V1717S-200-R
Common Mode Chokes Dual 20000uH 1kHz 0.8A 1Ohm DCR Thru-Hole Tray
|
库存
1,232
从 $1.15 到 $1.25
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 20000u(Min) | 1k | 0.8 | 1 | 1.5kVAC | 12 | 17 | 17 | Tray | No | No | No | No | EAR99 | |||||||||||||||
ECMT1V2023S-600-R
Common Mode Chokes Dual 60000uH 1kHz 0.4A 2.1Ohm DCR Thru-Hole Tray
|
库存
810
从 $1.64 到 $1.78
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 60000u(Min) | 1k | 0.4 | 2.1 | 1.5kVAC | 17.5 | 20 | 23 | Tray | No | No | No | No | EAR99 | |||||||||||||||
ECMT1V2017H-200-R
Common Mode Chokes Dual 20000uH 1kHz 1A 0.55Ohm DCR Thru-Hole Tray
|
库存
990
从 $1.64 到 $1.78
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 20000u(Min) | 1k | 1 | 0.55 | 1.5kVAC | 19.5 | 19.5 | 17 | Tray | No | No | No | No | EAR99 | |||||||||||||||
ECMT1V2023S-300-R
Common Mode Chokes Dual 30000uH 1kHz 0.8A 0.9Ohm DCR Thru-Hole Tray
|
库存
810
从 $1.63 到 $1.76
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 30000u(Min) | 1k | 0.8 | 0.9 | 1.5kVAC | 17.5 | 20 | 23 | Tray | No | No | No | No | EAR99 | |||||||||||||||
ECMT1V1717S-400-R
Common Mode Chokes Dual 40000uH 1kHz 0.5A 2Ohm DCR Thru-Hole Tray
|
库存
1,232
从 $1.15 到 $1.25
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 40000u(Min) | 1k | 0.5 | 2 | 1.5kVAC | 12 | 17 | 17 | Tray | No | No | No | No | EAR99 | |||||||||||||||
ECMT1V1717S-350-R
Common Mode Chokes Dual 35000uH 1kHz 0.5A 2Ohm DCR Thru-Hole Tray
|
库存
1,232
从 $1.15 到 $1.25
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 35000u(Min) | 1k | 0.5 | 2 | 1.5kVAC | 12 | 17 | 17 | Tray | No | No | No | No | EAR99 | |||||||||||||||
ACE1V3225-201-R
Common Mode Chokes Dual 200uH 100kHz 0.07A 4.8Ohm DCR SMD T/R Automotive AEC-Q200
|
库存
64,000
从 $0.299 到 $0.38
每个
|
Eaton | 共模扼流圈 | Signal Line | 2 | Dual | 200u | 100k | 0.07 | 4.8 | 3.4 | 2.7 | 2.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
CMS3-6-R
Common Mode Chokes Dual 217uH 100kHz 2.85A 0.02Ohm DCR SMD T/R
|
库存
1,790
$3.11
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 4 | 1.9u | 217u(Min) | 100k | 2.85 | 0.02(Typ) | 300VDC | 6 | 13.97 | 13.97 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||
| CTX01-15030 CMC, Common Mode Choke |
库存
1,277
从 $10.97 到 $12.42
每个
|
Eaton | 共模扼流圈 | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||
CMS2-3-R
Common Mode Chokes Dual 57uH 100kHz 3.6A 0.012Ohm DCR SMD T/R
|
库存
1,413
$2.09
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 4 | 470n | 57u(Min) | 100k | 3.6 | 0.012(Typ) | 300VDC | 6 | 11.43 | 11.43 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
CMS2-1-R
Common Mode Chokes Dual 25uH 100kHz 5.35A 0.005Ohm DCR SMD T/R
|
库存
1,600
$2.09
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 4 | 220n | 25u(Min) | 100k | 5.35 | 0.005(Typ) | 300VDC | 6 | 11.43 | 11.43 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||
ACE1V4532-101-R
Common Mode Chokes Dual 100uH 5kOhm 100kHz 0.15A 2Ohm DCR SMD T/R Automotive AEC-Q200
|
库存
500
$0.37
每个
|
Eaton | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 5k@10MHz | 100u | 100k | 0.15 | 2 | 4.7 | 3.4 | 3 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||
CMT3-6-R
Common Mode Chokes Dual 530uH 10kHz 6.5A 0.013Ohm DCR Thru-Hole Bulk
|
库存
5,920
从 $26.75 到 $31.61
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 530u(Min) | 10k | 6.5 | 0.013(Typ) | 2.4kVAC | 25 | 25 | 14 | Bulk | No | No | No | No | No | EAR99 | ||||||||||||||
CMS2-11-R
Common Mode Chokes Dual 700uH 100kHz 0.8A 0.23Ohm DCR SMD T/R
|
库存
2,232
$2.09
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 4 | 5u | 700u(Min) | 100k | 0.8 | 0.23(Typ) | 300VDC | 6 | 11.43 | 11.43 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||
ECMT1V1717S-100-R
Common Mode Chokes Dual 10000uH 1kHz 1.2A 0.6Ohm DCR Thru-Hole Tray
|
库存
1,232
从 $1.15 到 $1.25
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 10000u(Min) | 1k | 1.2 | 0.6 | 1.5kVAC | 12 | 17 | 17 | Tray | No | No | No | No | EAR99 | |||||||||||||||
CMS2-2-R
Common Mode Chokes Dual 40uH 100kHz 4.4A 0.008Ohm DCR SMD T/R
|
库存
170
从 $2.013 到 $2.47
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 4 | 340n | 40u(Min) | 100k | 4.4 | 0.008(Typ) | 300VDC | 6 | 11.43 | 11.43 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||
CMT3-4-R
Common Mode Chokes Dual 1300uH 10kHz 4A 0.032Ohm DCR Thru-Hole Bulk
|
库存
4,009
从 $10.10 到 $12.12
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 1300u(Min) | 10k | 4 | 0.032(Typ) | 2.4kVAC | 25 | 25 | 14 | Bulk | No | No | No | No | No | EAR99 | ||||||||||||||
ECMT1V2023S-2R0-R
Common Mode Chokes Dual 2000uH 1kHz 1.5A 0.08Ohm DCR Thru-Hole Tray
|
库存
1,620
从 $1.64 到 $1.78
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 2000u(Min) | 1k | 1.5 | 0.08 | 1.5kVAC | 17.5 | 20 | 23 | Tray | No | No | No | No | EAR99 | |||||||||||||||
CMS3-11-R
Common Mode Chokes Dual 648uH 100kHz 1.2A 0.107Ohm DCR SMD T/R
|
库存
600
从 $3.21 到 $3.52
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 4 | 5.1u | 648u(Min) | 100k | 1.2 | 0.107(Typ) | 300VDC | 6 | 13.97 | 13.97 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||
CMS1-5-R
Common Mode Chokes Dual 25uH 100kHz 3.6A 0.01Ohm DCR SMD T/R
|
库存
126
从 $1.57 到 $1.927
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 4 | 280n | 25u(Min) | 100k | 3.6 | 0.01(Typ) | 300VDC | 9.4 | 7.2 | 2.6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
ECMT1V2017H-600-R
Common Mode Chokes Dual 60000uH 1kHz 0.4A 2.1Ohm DCR Thru-Hole Tray
|
库存
990
从 $1.64 到 $1.78
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 60000u(Min) | 1k | 0.4 | 2.1 | 1.5kVAC | 19.5 | 19.5 | 17 | Tray | No | No | No | No | EAR99 | |||||||||||||||
ECMT1V1717S-5R0-R
Common Mode Chokes Dual 5000uH 1kHz 1.4A 0.3Ohm DCR Thru-Hole Tray
|
库存
1,232
从 $1.15 到 $1.25
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 5000u(Min) | 1k | 1.4 | 0.3 | 1.5kVAC | 12 | 17 | 17 | Tray | No | No | No | No | EAR99 | |||||||||||||||
ECMT1V2023S-200-R
Common Mode Chokes Dual 20000uH 1kHz 1A 0.55Ohm DCR Thru-Hole Tray
|
库存
810
从 $1.64 到 $1.78
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 20000u(Min) | 1k | 1 | 0.55 | 1.5kVAC | 17.5 | 20 | 23 | Tray | No | No | No | No | EAR99 | |||||||||||||||
CMS1-6-R
Common Mode Chokes Dual 32.8uH 100kHz 3.1A 0.0138Ohm DCR SMD T/R
|
库存
2,000
$1.55
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 4 | 360n | 32.8u(Min) | 100k | 3.1 | 0.0138(Typ) | 300VDC | 9.4 | 7.2 | 2.6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
CMS3-2-R
Common Mode Chokes Dual 45uH 100kHz 5.1A 0.006Ohm DCR SMD T/R
|
库存
355
从 $3.37 到 $3.52
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 4 | 460n | 45u(Min) | 100k | 5.1 | 0.006(Typ) | 300VDC | 6 | 13.97 | 13.97 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 |