Eaton Common Mode Chokes CMCs
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Configuration | Number of Lines | Inductance - (H) | Leakage Inductance - (H) | Impedance - (Ohm) | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Maximum Voltage Rating | Withstand Voltage | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ECMT1V2017H-200-R
Common Mode Chokes Dual 20000uH 1kHz 1A 0.55Ohm DCR Thru-Hole Tray
|
库存
990
从 $1.71 到 $1.84
每个
|
Eaton | 共模扼流圈 | Power Line | Dual | 2 | 20000u(Min) | 1k | 1 | 0.55 | 1.5kVAC | 19.5 | 19.5 | 17 | Tray | No | No | No | No | EAR99 | ||||||||||
CMS2-7-R
Common Mode Chokes Dual 270uH 100kHz 1.6A 0.06Ohm DCR SMD T/R
|
库存
65
从 $1.859 到 $2.472
每个
|
Eaton | 共模扼流圈 | Power Line | Dual | 2 | 270u(Min) | 2u | 100k | 1.6 | 0.06(Typ) | 300VDC | 6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
CMS2-11-R
Common Mode Chokes Dual 700uH 100kHz 0.8A 0.23Ohm DCR SMD T/R
|
库存
2,232
$2.27
每个
|
Eaton | 共模扼流圈 | Power Line | Dual | 2 | 700u(Min) | 5u | 100k | 0.8 | 0.23(Typ) | 300VDC | 6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||
ACE1V3225-510-R
Common Mode Chokes Dual 51uH 2.6kOhm 100kHz 0.2A 0.7Ohm DCR SMD T/R Automotive AEC-Q200
|
库存
21,000
$0.3696
每个
|
Eaton | 共模扼流圈 | Signal Line | Dual | 2 | 51u | 2.6k@10MHz | 100k | 0.2 | 0.7 | 3.4 | 2.7 | 2.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
CMS1-14-R
Common Mode Chokes Dual 205uH 100kHz 0.85A 0.186Ohm DCR SMD T/R
|
库存
16,000
从 $1.427 到 $1.447
每个
|
Eaton | 共模扼流圈 | Power Line | Dual | 2 | 205u(Min) | 2.25u | 100k | 0.85 | 0.186(Typ) | 300VDC | 9.4 | 7.2 | 2.6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
CMS1-11-R
Common Mode Chokes Dual 100uH 100kHz 1.35A 0.07Ohm DCR SMD T/R
|
库存
16,750
从 $1.678 到 $2.812
每个
|
Eaton | 共模扼流圈 | Power Line | Dual | 2 | 100u(Min) | 1.1u | 100k | 1.35 | 0.07(Typ) | 300VDC | 9.4 | 7.2 | 2.6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||
CMS1-7-R
Common Mode Chokes Dual 41.5uH 100kHz 2.6A 0.019Ohm DCR SMD T/R
|
库存
11,848
从 $1.883 到 $3.167
每个
|
Eaton | 共模扼流圈 | Power Line | Dual | 2 | 41.5u(Min) | 450n | 100k | 2.6 | 0.019(Typ) | 300VDC | 9.4 | 7.2 | 2.6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||
CMT3-6-R
Common Mode Chokes Dual 530uH 10kHz 6.5A 0.013Ohm DCR Thru-Hole Bulk
|
|
Eaton | 共模扼流圈 | Power Line | Dual | 2 | 530u(Min) | 10k | 6.5 | 0.013(Typ) | 2.4kVAC | 25 | 25 | 14 | Bulk | No | No | No | No | No | EAR99 | |||||||||
CMS2-1-R
Common Mode Chokes Dual 25uH 100kHz 5.35A 0.005Ohm DCR SMD T/R
|
库存
1,600
$2.27
每个
|
Eaton | 共模扼流圈 | Power Line | Dual | 2 | 25u(Min) | 220n | 100k | 5.35 | 0.005(Typ) | 300VDC | 6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||
| CTX01-15030 CMC, Common Mode Choke |
|
Eaton | 共模扼流圈 | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||
CMS1-8-R
Common Mode Chokes Dual 51.2uH 100kHz 2.2A 0.026Ohm DCR SMD T/R
|
库存
7,490
$1.68
每个
|
Eaton | 共模扼流圈 | Power Line | Dual | 2 | 51.2u(Min) | 56n | 100k | 2.2 | 0.026(Typ) | 300VDC | 9.4 | 7.2 | 2.6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||
CMS3-9-R
Common Mode Chokes Dual 400uH 100kHz 1.7A 0.053Ohm DCR SMD T/R
|
库存
339
$1.287
每个
|
Eaton | 共模扼流圈 | Power Line | Dual | 2 | 400u(Min) | 3.3u | 100k | 1.7 | 0.053(Typ) | 300VDC | 6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||
ECMT1V1717S-400-R
Common Mode Chokes Dual 40000uH 1kHz 0.5A 2Ohm DCR Thru-Hole Tray
|
库存
1,232
从 $1.21 到 $1.30
每个
|
Eaton | 共模扼流圈 | Power Line | Dual | 2 | 40000u(Min) | 1k | 0.5 | 2 | 1.5kVAC | 12 | 17 | 17 | Tray | No | No | No | No | EAR99 | ||||||||||
ACE1V4532-101-R
Common Mode Chokes Dual 100uH 5kOhm 100kHz 0.15A 2Ohm DCR SMD T/R Automotive AEC-Q200
|
库存
500
$0.39
每个
|
Eaton | 共模扼流圈 | Signal Line/Power Line | Dual | 2 | 100u | 5k@10MHz | 100k | 0.15 | 2 | 4.7 | 3.4 | 3 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||
CMS3-6-R
Common Mode Chokes Dual 217uH 100kHz 2.85A 0.02Ohm DCR SMD T/R
|
从 $2.388 到 $3.175
每个
|
Eaton | 共模扼流圈 | Power Line | Dual | 2 | 217u(Min) | 1.9u | 100k | 2.85 | 0.02(Typ) | 300VDC | 6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||
ACE1V3225-201-R
Common Mode Chokes Dual 200uH 100kHz 0.07A 4.8Ohm DCR SMD T/R Automotive AEC-Q200
|
库存
64,000
从 $0.31 到 $0.40
每个
|
Eaton | 共模扼流圈 | Signal Line | Dual | 2 | 200u | 100k | 0.07 | 4.8 | 3.4 | 2.7 | 2.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||
ECMT1V1717S-350-R
Common Mode Chokes Dual 35000uH 1kHz 0.5A 2Ohm DCR Thru-Hole Tray
|
库存
977
从 $1.25 到 $1.30
每个
|
Eaton | 共模扼流圈 | Power Line | Dual | 2 | 35000u(Min) | 1k | 0.5 | 2 | 1.5kVAC | 12 | 17 | 17 | Tray | No | No | No | No | EAR99 | ||||||||||
CMS2-3-R
Common Mode Chokes Dual 57uH 100kHz 3.6A 0.012Ohm DCR SMD T/R
|
库存
1,413
$2.27
每个
|
Eaton | 共模扼流圈 | Power Line | Dual | 2 | 57u(Min) | 470n | 100k | 3.6 | 0.012(Typ) | 300VDC | 6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
CMS1-6-R
Common Mode Chokes Dual 32.8uH 100kHz 3.1A 0.0138Ohm DCR SMD T/R
|
库存
2,000
$1.68
每个
|
Eaton | 共模扼流圈 | Power Line | Dual | 2 | 32.8u(Min) | 360n | 100k | 3.1 | 0.0138(Typ) | 300VDC | 9.4 | 7.2 | 2.6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||
CMT3-4-R
Common Mode Chokes Dual 1300uH 10kHz 4A 0.032Ohm DCR Thru-Hole Bulk
|
|
Eaton | 共模扼流圈 | Power Line | Dual | 2 | 1300u(Min) | 10k | 4 | 0.032(Typ) | 2.4kVAC | 25 | 25 | 14 | Bulk | No | No | No | No | No | EAR99 | |||||||||
CMS3-11-R
Common Mode Chokes Dual 648uH 100kHz 1.2A 0.107Ohm DCR SMD T/R
|
库存
600
$3.37
每个
|
Eaton | 共模扼流圈 | Power Line | Dual | 2 | 648u(Min) | 5.1u | 100k | 1.2 | 0.107(Typ) | 300VDC | 6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||
ECMT1V2017H-600-R
Common Mode Chokes Dual 60000uH 1kHz 0.4A 2.1Ohm DCR Thru-Hole Tray
|
库存
990
从 $1.71 到 $1.84
每个
|
Eaton | 共模扼流圈 | Power Line | Dual | 2 | 60000u(Min) | 1k | 0.4 | 2.1 | 1.5kVAC | 19.5 | 19.5 | 17 | Tray | No | No | No | No | EAR99 | ||||||||||
CMS1-5-R
Common Mode Chokes Dual 25uH 100kHz 3.6A 0.01Ohm DCR SMD T/R
|
库存
1
$1.651
每个
|
Eaton | 共模扼流圈 | Power Line | Dual | 2 | 25u(Min) | 280n | 100k | 3.6 | 0.01(Typ) | 300VDC | 9.4 | 7.2 | 2.6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||
ECMT1V1717S-100-R
Common Mode Chokes Dual 10000uH 1kHz 1.2A 0.6Ohm DCR Thru-Hole Tray
|
库存
1,232
从 $1.21 到 $1.30
每个
|
Eaton | 共模扼流圈 | Power Line | Dual | 2 | 10000u(Min) | 1k | 1.2 | 0.6 | 1.5kVAC | 12 | 17 | 17 | Tray | No | No | No | No | EAR99 | ||||||||||
ECMT1V2023S-2R0-R
Common Mode Chokes Dual 2000uH 1kHz 1.5A 0.08Ohm DCR Thru-Hole Tray
|
库存
1,620
从 $1.71 到 $1.84
每个
|
Eaton | 共模扼流圈 | Power Line | Dual | 2 | 2000u(Min) | 1k | 1.5 | 0.08 | 1.5kVAC | 17.5 | 20 | 23 | Tray | No | No | No | No | EAR99 |