Eaton EMI/RFI Suppression
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Lines | Configuration | Number of Terminals | Maximum DC Current - (A) | Tolerance | Leakage Inductance - (H) | Impedance - (Ohm) | Inductance - (nH) | Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Case Size | Maximum Voltage Rating | Withstand Voltage | Product Height - (mm) | Termination Style | Maximum Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MFBW1V3216-101-R
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 3A 0.07Ohm DCR 1206 T/R
|
从 $0.0287 到 $0.0314
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 3 | 25% | 100 | 100M | 0.07 | 1206 | 1.8 | 3.4 | 1.1 | Tape and Reel | Unknown | No | No | No | No | EAR99 | ||||||||||||||||
MFBM1V1005-102-R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.3A 0.65Ohm DCR 0402 T/R
|
从 $0.0065 到 $0.0082
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 0.3 | 25% | 1K | 100M | 0.65 | 0402 | 0.65 | 1.15 | 0.65 | Tape and Reel | Unknown | No | No | No | No | EAR99 | ||||||||||||||||
MFBM1V3216-102-R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 2A 0.12Ohm DCR 1206 T/R
|
从 $0.0394 到 $0.0431
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 2 | 25% | 1K | 100M | 0.12 | 1206 | 1.8 | 3.4 | 1.1 | Tape and Reel | Unknown | No | No | No | No | EAR99 | ||||||||||||||||
MFBA2V1608P-102-R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 1.5A 0.15Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 1.5 | 25% | 1K | 100M | 0.15 | 0603 | 0.95 | 1.75 | 0.95 | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
ECMT1V1717S-600-R
Common Mode Chokes Dual 60000uH 1kHz 0.4A 3.3Ohm DCR Thru-Hole Tray
|
从 $0.8124 到 $1.3616
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 0.4 | 60000u(Min) | 1k | 3.3 | 1.5kVAC | 17 | 12 | 17 | Tray | No | No | No | No | EAR99 | |||||||||||||||||
MFBM1V2012-800-R
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 3A 0.04Ohm DCR 0805 T/R
|
从 $0.0147 到 $0.016
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 3 | 25% | 80 | 100M | 0.04 | 0805 | 1.4 | 2.2 | 1.1 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
CMS2-9-R
Common Mode Chokes Dual 460uH 100kHz 1.1A 0.12Ohm DCR SMD T/R
|
从 $2.133 到 $2.532
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 4 | 1.1 | 3.3u | 460u(Min) | 100k | 0.12(Typ) | 300VDC | 6 | 11.43 | 11.43 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||
MFBW1V1608-221-R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 1A 0.2Ohm DCR 0603 T/R
|
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 1 | 25% | 220 | 100M | 0.2 | 0603 | 1 | 1.8 | 1 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||
MFBW1V2012-221-R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2A 0.15Ohm DCR 0805 T/R
|
从 $0.014 到 $0.0153
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 2 | 25% | 220 | 100M | 0.15 | 0805 | 1.4 | 2.2 | 1.1 | No | No | No | No | EAR99 | ||||||||||||||||||
CMS2-14-R
Common Mode Chokes Dual 1340uH 100kHz 0.5A 0.62Ohm DCR SMD T/R
|
从 $2.133 到 $2.532
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 4 | 0.5 | 9u | 1340u(Min) | 100k | 0.62(Typ) | 300VDC | 6 | 11.43 | 11.43 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||
MFBM1V3216-000-R
Ferrite Beads Multi-Layer 0Ohm 0Ohm to 15Ohm 100MHz 6A 0.01Ohm DCR 1206 T/R
|
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 6 | 0Ohm to 15Ohm | 0 | 100M | 0.01 | 1206 | 1.8 | 3.4 | 1.1 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||
MFBM1V1005-501-R
Ferrite Beads Multi-Layer 500Ohm 25% 100MHz 0.5A 0.4Ohm DCR 0402 T/R
|
从 $0.0065 到 $0.0071
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 0.5 | 25% | 500 | 100M | 0.4 | 0402 | 0.65 | 1.15 | 0.65 | Tape and Reel | Unknown | No | No | No | No | EAR99 | ||||||||||||||||
MFBW1V2012-801-R
Ferrite Beads Multi-Layer 800Ohm 25% 100MHz 0.8A 0.3Ohm DCR 0805 T/R
|
从 $0.0178 到 $0.0195
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 0.8 | 25% | 800 | 100M | 0.3 | 0805 | 1.4 | 2.2 | 1.1 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
MFBM1V3216-101-R
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 4A 0.035Ohm DCR 1206 T/R
|
从 $0.0465 到 $0.0479
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 4 | 25% | 100 | 100M | 0.035 | 1206 | 1.8 | 3.4 | 1.1 | Tape and Reel | Unknown | No | No | No | No | EAR99 | ||||||||||||||||
ECMS1V0704-141-R
Common Mode Chokes Dual 140Ohm 100MHz 9A 0.01Ohm DCR SMD T/R
|
$0.372
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 9 | 140 | 100M | 0.01 | 6.5 | 8 | 3.8 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||
ECMS1V0704-302-R
Common Mode Chokes Dual 3kOhm 100MHz 0.9A 0.075Ohm DCR SMD T/R
|
从 $0.4386 到 $0.4753
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 0.9 | 3k | 100M | 0.075 | 6.5 | 8 | 3.8 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||
MFBM1V1608-101-R
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 2.5A 0.06Ohm DCR 0603 T/R
|
从 $0.0179 到 $0.0182
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 2.5 | 25% | 100 | 100M | 0.06 | 0603 | 1 | 1.8 | 1 | Tape and Reel | Unknown | No | No | No | No | EAR99 | ||||||||||||||||
MFBA2V1608-471-R
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 1A 0.2Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 1 | 25% | 470 | 100M | 0.2 | 0603 | 0.95 | 1.75 | 0.95 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
ACE1V2012-102-R
Common Mode Chokes Dual 1kOhm 100MHz 0.19A 1.5Ohm DCR SMD Automotive AEC-Q200 T/R
|
从 $0.2463 到 $0.2616
每个
|
Eaton | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 0.19 | 1k | 100M | 1.5 | 0805 | 125VDC | 1.4 | 2.2 | 1.4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
MFBM1V1005-601-R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.5A 0.5Ohm DCR 0402 T/R
|
从 $0.0049 到 $0.0071
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 0.5 | 25% | 600 | 100M | 0.5 | 0402 | 0.65 | 1.15 | 0.65 | Tape and Reel | Unknown | No | No | No | No | EAR99 | ||||||||||||||||
MFBM1V1005-151-R
Ferrite Beads Multi-Layer 150Ohm 25% 100MHz 0.7A 0.2Ohm DCR 0402 T/R
|
从 $0.0057 到 $0.0062
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 0.7 | 25% | 150 | 100M | 0.2 | 0402 | 0.65 | 1.15 | 0.65 | Tape and Reel | Unknown | No | No | No | No | EAR99 | ||||||||||||||||
MFBM1V1608-110-R
Ferrite Beads Multi-Layer 11Ohm 7Ohm to 15Ohm 100MHz 5A 0.03Ohm DCR 0603 T/R
|
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 5 | 7Ohm to 15Ohm | 11 | 100M | 0.03 | 0603 | 1 | 1.8 | 1 | Tape and Reel | Unknown | No | No | No | No | EAR99 | ||||||||||||||||
ACE1V2012-361-R
Common Mode Chokes Dual 360Ohm 100MHz 0.28A 0.4Ohm DCR SMD Automotive AEC-Q200 T/R
|
从 $0.2463 到 $0.2616
每个
|
Eaton | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 0.28 | 360 | 100M | 0.4 | 0805 | 125VDC | 1.4 | 2.2 | 1.4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
ECMS1V0905-301-R
Common Mode Chokes Dual 300Ohm 100MHz 6A 0.006Ohm DCR SMD T/R
|
从 $0.3756 到 $0.376
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 6 | 300 | 100M | 0.006 | 7.5 | 10 | 4.8 | Tape and Reel | No | No | No | No | EAR99 | ||||||||||||||||||
MFBA2V1608-301-R
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 1A 0.2Ohm DCR 0603 T/R Automotive AEC-Q200
|
从 $0.0167 到 $0.0202
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 1 | 25% | 300 | 100M | 0.2 | 0603 | 0.95 | 1.75 | 0.95 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 |