Eaton EMI/RFI Suppression
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Lines | Configuration | Number of Terminals | Inductance - (H) | Tolerance | Leakage Inductance - (H) | Maximum DC Resistance - (Ohm) | Impedance - (Ohm) | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum Voltage Rating | Case Size | Product Length - (mm) | Product Depth - (mm) | Withstand Voltage | Termination Style | Maximum Product Height - (mm) | Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MFBW1V2012-000-R
Ferrite Beads Multi-Layer 0Ohm 0Ohm to 15Ohm 100MHz 3A 0.03Ohm DCR 0805 T/R
|
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 0Ohm to 15Ohm | 0.03 | 0 | 100M | 3 | 0805 | 1.1 | 2.2 | 1.4 | No | No | No | No | EAR99 | ||||||||||||||||||
MFBA2V1005-221-R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 1.5A 0.15Ohm DCR 0402 T/R Automotive AEC-Q200
|
从 $0.0083 到 $0.0095
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 0.15 | 220 | 100M | 1.5 | 0402 | 0.6 | 1.1 | 0.6 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
CMS2-0-R
Common Mode Chokes Dual 14uH 100kHz 6A 0.004Ohm DCR SMD
|
从 $2.133 到 $2.532
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 4 | 14u(Min) | 0.13u | 0.004(Typ) | 100k | 6 | 11.43 | 11.43 | 300VDC | 6 | No | No | No | No | EAR99 | ||||||||||||||||
MFBW1V1608-152-R
Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.4A 0.75Ohm DCR 0603 T/R
|
从 $0.0147 到 $0.016
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 0.75 | 1.5K | 100M | 0.4 | 0603 | 1 | 1.8 | 1 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||
ACE1V2012-201-R
Common Mode Chokes Dual 200Ohm 100MHz 0.33A 0.35Ohm DCR SMD Automotive AEC-Q200 T/R
|
从 $0.2463 到 $0.2616
每个
|
Eaton | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 0.35 | 200 | 100M | 0.33 | 0805 | 125VDC | 1.4 | 2.2 | 1.4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
CMS1-3-R
Common Mode Chokes Dual 12.6uH 100kHz 4.1A 0.077Ohm DCR SMD T/R
|
从 $1.579 到 $1.875
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 4 | 12.6u(Min) | 140n | 0.077(Typ) | 100k | 4.1 | 300VDC | 2.6 | 9.4 | 7.2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
CMS2-5-R
Common Mode Chokes Dual 160uH 100kHz 2.3A 0.029Ohm DCR SMD T/R
|
从 $2.107 到 $2.464
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 4 | 160u(Min) | 1.25u | 0.029(Typ) | 100k | 2.3 | 11.43 | 11.43 | 300VDC | 6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
MFBM1V1608-000-R
Ferrite Beads Multi-Layer 0Ohm 0Ohm to 15Ohm 100MHz 6A 0.02Ohm DCR 0603 T/R
|
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 0Ohm to 15Ohm | 0.02 | 0 | 100M | 6 | 0603 | 1 | 1.8 | 1 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||
| CTX01-16769 Inductor, Common Mode, Aux |
|
Eaton | 共模扼流圈 | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||
MFBW1V2012-181-R
Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 2A 0.15Ohm DCR 0805 T/R
|
$0.0223
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 0.15 | 180 | 100M | 2 | 0805 | 1.1 | 2.2 | 1.4 | No | No | No | No | EAR99 | ||||||||||||||||||
MFBM1V1005-121-R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.8A 0.15Ohm DCR 0402 T/R
|
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 0.15 | 120 | 100M | 0.8 | 0402 | 0.65 | 1.15 | 0.65 | Tape and Reel | Unknown | No | No | No | No | EAR99 | ||||||||||||||||
ACE1V3225-110-R
Common Mode Chokes Dual 11uH 500Ohm 100kHz 0.3A 0.4Ohm DCR SMD T/R Automotive AEC-Q200
|
从 $0.3642 到 $0.445
每个
|
Eaton | 共模扼流圈 | Signal Line | 2 | Dual | 11u | 0.4 | 500@10MHz | 100k | 0.3 | 1210 | 2.5 | 3.4 | 2.7 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
MFBM1V1608-700-R
Ferrite Beads Multi-Layer 70Ohm 25% 100MHz 2.5A 0.06Ohm DCR 0603 T/R
|
从 $0.0103 到 $0.0112
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 0.06 | 70 | 100M | 2.5 | 0603 | 1 | 1.8 | 1 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
MFBW1V1608-000-R
Ferrite Beads Multi-Layer 0Ohm 0Ohm to 15Ohm 100MHz 1A 0.08Ohm DCR 0603 T/R
|
$0.0153
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 0Ohm to 15Ohm | 0.08 | 0 | 100M | 1 | 0603 | 1 | 1.8 | 1 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||
MFBM1V3216-501-R
Ferrite Beads Multi-Layer 500Ohm 25% 100MHz 2.5A 0.085Ohm DCR 1206 T/R
|
从 $0.0358 到 $0.0391
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 0.085 | 500 | 100M | 2.5 | 1206 | 1.1 | 3.4 | 1.8 | Tape and Reel | Unknown | No | No | No | No | EAR99 | ||||||||||||||||
MFBM1V1608-121-R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 2A 0.065Ohm DCR 0603 T/R
|
从 $0.0081 到 $0.0096
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 0.065 | 120 | 100M | 2 | 0603 | 1 | 1.8 | 1 | Tape and Reel | Unknown | No | No | No | No | EAR99 | ||||||||||||||||
MFBA2V1005-330-R
Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 4A 0.03Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 0.03 | 33 | 100M | 4 | 0402 | 0.6 | 1.1 | 0.6 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
MFBW1V1608-600-R
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 1A 0.12Ohm DCR 0603 T/R
|
从 $0.054 到 $0.0565
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 0.12 | 60 | 100M | 1 | 0603 | 1 | 1.8 | 1 | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||
MFBA2V2012-151-R
Ferrite Beads Multi-Layer 150Ohm 25% 100MHz 2A 0.1Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 0.1 | 150 | 100M | 2 | 0805 | 1.05 | 2.2 | 1.45 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
ECMS1V0704-102-R
Common Mode Chokes Dual 1.02kOhm 100MHz 3A 0.017Ohm DCR SMD T/R
|
从 $0.4315 到 $0.4677
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 0.017 | 1.02k | 100M | 3 | 3.8 | 8 | 6.5 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||
MFBW1V2012-101-R
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 2.5A 0.1Ohm DCR 0805 T/R
|
从 $0.014 到 $0.0153
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 0.1 | 100 | 100M | 2.5 | 0805 | 1.1 | 2.2 | 1.4 | No | No | No | No | EAR99 | ||||||||||||||||||
MFBM1V1005-501-R
Ferrite Beads Multi-Layer 500Ohm 25% 100MHz 0.5A 0.4Ohm DCR 0402 T/R
|
从 $0.0065 到 $0.0071
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 0.4 | 500 | 100M | 0.5 | 0402 | 0.65 | 1.15 | 0.65 | Tape and Reel | Unknown | No | No | No | No | EAR99 | ||||||||||||||||
MFBW1V3216-260-R
Ferrite Beads Multi-Layer 26Ohm 25% 100MHz 3A 0.05Ohm DCR 1206 T/R
|
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 0.05 | 26 | 100M | 3 | 1206 | 1.1 | 3.4 | 1.8 | Tape and Reel | Unknown | No | No | No | No | EAR99 | ||||||||||||||||
ACE1V2012-102-R
Common Mode Chokes Dual 1kOhm 100MHz 0.19A 1.5Ohm DCR SMD Automotive AEC-Q200 T/R
|
从 $0.2463 到 $0.2616
每个
|
Eaton | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 1.5 | 1k | 100M | 0.19 | 0805 | 125VDC | 1.4 | 2.2 | 1.4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
MFBA2V1608-471-R
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 1A 0.2Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 0.2 | 470 | 100M | 1 | 0603 | 0.95 | 1.75 | 0.95 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 |