Eaton EMI/RFI Suppression
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Lines | Configuration | Number of Terminals | Inductance - (H) | Tolerance | Leakage Inductance - (H) | Impedance - (Ohm) | Maximum Product Length - (mm) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Case Size | Maximum Voltage Rating | Withstand Voltage | Termination Style | Product Height - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Test Frequency - (Hz) | Product Length - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MFBW1V3216-260-R
Ferrite Beads Multi-Layer 26Ohm 25% 100MHz 3A 0.05Ohm DCR 1206 T/R
|
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 26 | 3.4 | 3 | 0.05 | 1206 | 1.8 | 1.1 | 100M | Tape and Reel | Unknown | No | No | No | No | EAR99 | ||||||||||||||||
MFBM1V1005-501-R
Ferrite Beads Multi-Layer 500Ohm 25% 100MHz 0.5A 0.4Ohm DCR 0402 T/R
|
从 $0.0067 到 $0.0074
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 500 | 1.15 | 0.5 | 0.4 | 0402 | 0.65 | 0.65 | 100M | Tape and Reel | Unknown | No | No | No | No | EAR99 | ||||||||||||||||
ECMS1V0704-141-R
Common Mode Chokes Dual 140Ohm 100MHz 9A 0.01Ohm DCR SMD T/R
|
$0.4038
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 140 | 8 | 9 | 0.01 | 6.5 | 3.8 | 100M | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||
MFBW1V2012-801-R
Ferrite Beads Multi-Layer 800Ohm 25% 100MHz 0.8A 0.3Ohm DCR 0805 T/R
|
从 $0.0185 到 $0.0203
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 800 | 2.2 | 0.8 | 0.3 | 0805 | 1.4 | 1.1 | 100M | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
ECMT1V1717S-600-R
Common Mode Chokes Dual 60000uH 1kHz 0.4A 3.3Ohm DCR Thru-Hole Tray
|
从 $0.6824 到 $1.2784
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 60000u(Min) | 12 | 0.4 | 3.3 | 1.5kVAC | 17 | 17 | 1k | Tray | No | No | No | No | EAR99 | |||||||||||||||||
ACE1V2012-222-R
Common Mode Chokes Dual 2.2kOhm 100MHz 0.15A 2Ohm DCR SMD Automotive AEC-Q200 T/R
|
从 $0.2588 到 $0.3421
每个
|
Eaton | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 2.2k | 2.2 | 0.15 | 2 | 0805 | 125VDC | 1.4 | 1.4 | 100M | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
ECMT1V1714H-1R0-R
Common Mode Chokes Dual 1000uH 1kHz 1A 0.1Ohm DCR Thru-Hole Tray
|
从 $1.4681 到 $1.5851
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 1000u(Min) | 17 | 1 | 0.1 | 1.5kVAC | 16 | 14 | 1k | Tray | No | No | No | No | EAR99 | |||||||||||||||||
MFBM1V1608-101-R
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 2.5A 0.06Ohm DCR 0603 T/R
|
从 $0.0085 到 $0.01
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 100 | 1.8 | 2.5 | 0.06 | 0603 | 1 | 1 | 100M | Tape and Reel | Unknown | No | No | No | No | EAR99 | ||||||||||||||||
| MFBA3V1608K-601-R Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.35A 0.5Ohm DCR 0603 T/R Automotive AEC-Q200 |
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 600 | 1.75 | 0.35 | 0.5 | 0603 | 0.95 | 0.95 | 100M | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
MFBM1V2012-800-R
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 3A 0.04Ohm DCR 0805 T/R
|
从 $0.0152 到 $0.0167
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 80 | 2.2 | 3 | 0.04 | 0805 | 1.4 | 1.1 | 100M | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
ACE1V2012-361-R
Common Mode Chokes Dual 360Ohm 100MHz 0.28A 0.4Ohm DCR SMD Automotive AEC-Q200 T/R
|
从 $0.2588 到 $0.3421
每个
|
Eaton | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 360 | 2.2 | 0.28 | 0.4 | 0805 | 125VDC | 1.4 | 1.4 | 100M | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
MFBM1V1005-102-R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.3A 0.65Ohm DCR 0402 T/R
|
从 $0.0071 到 $0.0084
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 1K | 1.15 | 0.3 | 0.65 | 0402 | 0.65 | 0.65 | 100M | Tape and Reel | Unknown | No | No | No | No | EAR99 | ||||||||||||||||
MFBW1V2012-221-R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2A 0.15Ohm DCR 0805 T/R
|
从 $0.0146 到 $0.016
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 220 | 2.2 | 2 | 0.15 | 0805 | 1.4 | 1.1 | 100M | No | No | No | No | EAR99 | ||||||||||||||||||
ECMT1V1714H-300-R
Common Mode Chokes Dual 30000uH 1kHz 0.6A 1.6Ohm DCR Thru-Hole Tray
|
从 $0.6824 到 $1.2784
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 30000u(Min) | 17 | 0.6 | 1.6 | 1.5kVAC | 16 | 14 | 1k | Tray | No | No | No | No | EAR99 | |||||||||||||||||
MFBA2V2012P-700-R
Ferrite Beads Multi-Layer 70Ohm 25% 100MHz 6A 0.009Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 70 | 2.2 | 6 | 0.009 | 0805 | 1.45 | 1.05 | 100M | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
ACE1V2012-900-R
Common Mode Chokes Dual 90Ohm 100MHz 0.4A 0.3Ohm DCR SMD Automotive AEC-Q200 T/R
|
从 $0.2588 到 $0.3421
每个
|
Eaton | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 90 | 2.2 | 0.4 | 0.3 | 0805 | 125VDC | 1.4 | 1.4 | 100M | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
MFBM1V2012-101-R
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 3A 0.05Ohm DCR 0805 T/R
|
从 $0.0121 到 $0.014
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 100 | 2.2 | 3 | 0.05 | 0805 | 1.4 | 1.1 | 100M | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
CMS2-9-R
Common Mode Chokes Dual 460uH 100kHz 1.1A 0.12Ohm DCR SMD T/R
|
从 $1.707 到 $2.399
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 4 | 460u(Min) | 3.3u | 1.1 | 0.12(Typ) | 300VDC | 6 | 100k | 11.43 | 11.43 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||
MFBM1V3216-500-R
Ferrite Beads Multi-Layer 50Ohm 25% 100MHz 4A 0.025Ohm DCR 1206 T/R
|
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 50 | 3.4 | 4 | 0.025 | 1206 | 1.8 | 1.1 | 100M | Unknown | No | No | No | No | EAR99 | |||||||||||||||||
MFBM1V2012-000-R
Ferrite Beads Multi-Layer 0Ohm 0Ohm to 15Ohm 100MHz 6A 0.01Ohm DCR 0805 T/R
|
从 $0.0152 到 $0.0167
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 0Ohm to 15Ohm | 0 | 2.2 | 6 | 0.01 | 0805 | 1.4 | 1.1 | 100M | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||
MFBM1V1005-601-R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.5A 0.5Ohm DCR 0402 T/R
|
从 $0.0067 到 $0.0074
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 600 | 1.15 | 0.5 | 0.5 | 0402 | 0.65 | 0.65 | 100M | Tape and Reel | Unknown | No | No | No | No | EAR99 | ||||||||||||||||
SMF200A
EMI Filter 500VDC PC Pins Thru-Hole
|
从 $0.0784 到 $0.0847
每个
|
Eaton | EMI 滤波器 | 4 | PC Pins | 12.7 | 61 | 58.4 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||
ACE1V2012-102-R
Common Mode Chokes Dual 1kOhm 100MHz 0.19A 1.5Ohm DCR SMD Automotive AEC-Q200 T/R
|
从 $0.2588 到 $0.3421
每个
|
Eaton | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 1k | 2.2 | 0.19 | 1.5 | 0805 | 125VDC | 1.4 | 1.4 | 100M | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
MFBA2V1608-471-R
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 1A 0.2Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 470 | 1.75 | 1 | 0.2 | 0603 | 0.95 | 0.95 | 100M | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
MFBM1V3216-101-R
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 4A 0.035Ohm DCR 1206 T/R
|
从 $0.0353 到 $0.0387
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 100 | 3.4 | 4 | 0.035 | 1206 | 1.8 | 1.1 | 100M | Tape and Reel | Unknown | No | No | No | No | EAR99 |