Eaton EMI/RFI Suppression
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Lines | Configuration | Number of Terminals | Inductance - (H) | Tolerance | Leakage Inductance - (H) | Impedance - (Ohm) | Maximum Product Length - (mm) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Case Size | Maximum Voltage Rating | Withstand Voltage | Termination Style | Product Height - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Test Frequency - (Hz) | Product Length - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MFBW1V2012-101-R
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 2.5A 0.1Ohm DCR 0805 T/R
|
从 $0.0146 到 $0.016
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 100 | 2.2 | 2.5 | 0.1 | 0805 | 1.4 | 1.1 | 100M | No | No | No | No | EAR99 | ||||||||||||||||||
MFBW1V1608-152-R
Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.4A 0.75Ohm DCR 0603 T/R
|
从 $0.0152 到 $0.0167
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 1.5K | 1.8 | 0.4 | 0.75 | 0603 | 1 | 1 | 100M | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||
MFBM1V1608-000-R
Ferrite Beads Multi-Layer 0Ohm 0Ohm to 15Ohm 100MHz 6A 0.02Ohm DCR 0603 T/R
|
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 0Ohm to 15Ohm | 0 | 1.8 | 6 | 0.02 | 0603 | 1 | 1 | 100M | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||
MFBA2V2012-151-R
Ferrite Beads Multi-Layer 150Ohm 25% 100MHz 2A 0.1Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 150 | 2.2 | 2 | 0.1 | 0805 | 1.45 | 1.05 | 100M | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
ECMS1V0704-102-R
Common Mode Chokes Dual 1.02kOhm 100MHz 3A 0.017Ohm DCR SMD T/R
|
从 $0.4219 到 $0.4572
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 1.02k | 8 | 3 | 0.017 | 6.5 | 3.8 | 100M | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||
MFBW1V2012-181-R
Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 2A 0.15Ohm DCR 0805 T/R
|
$0.0233
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 180 | 2.2 | 2 | 0.15 | 0805 | 1.4 | 1.1 | 100M | No | No | No | No | EAR99 | ||||||||||||||||||
MFBM1V1608-121-R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 2A 0.065Ohm DCR 0603 T/R
|
从 $0.0085 到 $0.0096
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 120 | 1.8 | 2 | 0.065 | 0603 | 1 | 1 | 100M | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
CMS3-3-R
Common Mode Chokes Dual 64uH 100kHz 4.75A 0.007Ohm DCR SMD T/R
|
从 $2.258 到 $3.175
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 4 | 64u(Min) | 640n | 4.75 | 0.007(Typ) | 300VDC | 6 | 100k | 13.97 | 13.97 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
MFBM1V1608-700-R
Ferrite Beads Multi-Layer 70Ohm 25% 100MHz 2.5A 0.06Ohm DCR 0603 T/R
|
从 $0.0107 到 $0.0117
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 70 | 1.8 | 2.5 | 0.06 | 0603 | 1 | 1 | 100M | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
MFBM1V1005-121-R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.8A 0.15Ohm DCR 0402 T/R
|
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 120 | 1.15 | 0.8 | 0.15 | 0402 | 0.65 | 0.65 | 100M | Tape and Reel | Unknown | No | No | No | No | EAR99 | ||||||||||||||||
MFBA2V2012-301-R
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 1A 0.2Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 300 | 2.2 | 1 | 0.2 | 0805 | 1.45 | 1.05 | 100M | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
MFBW1V1608-000-R
Ferrite Beads Multi-Layer 0Ohm 0Ohm to 15Ohm 100MHz 1A 0.08Ohm DCR 0603 T/R
|
$0.016
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 0Ohm to 15Ohm | 0 | 1.8 | 1 | 0.08 | 0603 | 1 | 1 | 100M | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||
MFBW1V1608-600-R
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 1A 0.12Ohm DCR 0603 T/R
|
从 $0.01 到 $0.011
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 60 | 1.8 | 1 | 0.12 | 0603 | 1 | 1 | 100M | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||
ACE1V3225-110-R
Common Mode Chokes Dual 11uH 500Ohm 100kHz 0.3A 0.4Ohm DCR SMD T/R Automotive AEC-Q200
|
从 $0.3376 到 $0.4328
每个
|
Eaton | 共模扼流圈 | Signal Line | 2 | Dual | 11u | 500@10MHz | 3.4 | 0.3 | 0.4 | 1210 | 2.7 | 2.5 | 100k | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
ACE1V2012-201-R
Common Mode Chokes Dual 200Ohm 100MHz 0.33A 0.35Ohm DCR SMD Automotive AEC-Q200 T/R
|
从 $0.2588 到 $0.3421
每个
|
Eaton | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 200 | 2.2 | 0.33 | 0.35 | 0805 | 125VDC | 1.4 | 1.4 | 100M | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
ECMS1V0704-302-R
Common Mode Chokes Dual 3kOhm 100MHz 0.9A 0.075Ohm DCR SMD T/R
|
从 $0.4285 到 $0.4644
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 3k | 8 | 0.9 | 0.075 | 6.5 | 3.8 | 100M | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||
MFBA2V1005-221-R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 1.5A 0.15Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 220 | 1.1 | 1.5 | 0.15 | 0402 | 0.6 | 0.6 | 100M | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
ECMS1V0704-301-R
Common Mode Chokes Dual 300Ohm 100MHz 5A 0.01Ohm DCR SMD T/R
|
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 300 | 8 | 5 | 0.01 | 6.5 | 3.8 | 100M | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||
MFBW1V2012-000-R
Ferrite Beads Multi-Layer 0Ohm 0Ohm to 15Ohm 100MHz 3A 0.03Ohm DCR 0805 T/R
|
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 0Ohm to 15Ohm | 0 | 2.2 | 3 | 0.03 | 0805 | 1.4 | 1.1 | 100M | No | No | No | No | EAR99 | ||||||||||||||||||
MFBM1V2012-500-R
Ferrite Beads Multi-Layer 50Ohm 25% 100MHz 3.5A 0.04Ohm DCR 0805 T/R
|
从 $0.0152 到 $0.0167
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 50 | 2.2 | 3.5 | 0.04 | 0805 | 1.4 | 1.1 | 100M | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
ECMT1V2429S-300-R
Common Mode Chokes Dual 30000uH 1kHz 0.6A 1.6Ohm DCR Thru-Hole Tray
|
从 $3.55 到 $3.711
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 30000u(Min) | 20 | 0.6 | 1.6 | 1.5kVAC | 24 | 29 | 1k | Tray | No | No | No | No | EAR99 | |||||||||||||||||
MFBM1V3216-090-R
Ferrite Beads Multi-Layer 9Ohm 5Ohm to 13Ohm 100MHz 6A 0.015Ohm DCR 1206 T/R
|
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 5Ohm to 13Ohm | 9 | 3.4 | 6 | 0.015 | 1206 | 1.8 | 1.1 | 100M | Tape and Reel | Unknown | No | No | No | No | EAR99 | ||||||||||||||||
CMS2-5-R
Common Mode Chokes Dual 160uH 100kHz 2.3A 0.029Ohm DCR SMD T/R
|
从 $1.707 到 $2.399
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 4 | 160u(Min) | 1.25u | 2.3 | 0.029(Typ) | 300VDC | 6 | 100k | 11.43 | 11.43 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
SMF200A
EMI Filter 500VDC PC Pins Thru-Hole
|
从 $0.0784 到 $0.0847
每个
|
Eaton | EMI 滤波器 | 4 | PC Pins | 12.7 | 61 | 58.4 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||
| CTX01-16769 Inductor, Common Mode, Aux |
|
Eaton | 共模扼流圈 | Unknown | Unknown | Unknown | EAR99 |