Eaton EMI/RFI Suppression
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Lines | Configuration | Number of Terminals | Inductance - (H) | Tolerance | Leakage Inductance - (H) | Impedance - (Ohm) | Maximum Product Length - (mm) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Case Size | Maximum Voltage Rating | Withstand Voltage | Termination Style | Product Height - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Test Frequency - (Hz) | Product Length - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ECMT1V1717S-400-R
Common Mode Chokes Dual 40000uH 1kHz 0.5A 2Ohm DCR Thru-Hole Tray
|
库存
1,232
从 $1.21 到 $1.30
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 40000u(Min) | 12 | 0.5 | 2 | 1.5kVAC | 17 | 17 | 1k | Tray | No | No | No | No | EAR99 | |||||||||||||||||
ACE1V4532-101-R
Common Mode Chokes Dual 100uH 5kOhm 100kHz 0.15A 2Ohm DCR SMD T/R Automotive AEC-Q200
|
库存
500
$0.39
每个
|
Eaton | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 100u | 5k@10MHz | 4.7 | 0.15 | 2 | 1812 | 3.4 | 3 | 100k | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
MFBW1V3216-102-R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 2A 0.25Ohm DCR 1206 T/R
|
库存
4,000
$0.033
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 1K | 3.4 | 2 | 0.25 | 1206 | 1.8 | 1.1 | 100M | Tape and Reel | Unknown | No | No | No | No | EAR99 | ||||||||||||||||
MFBW1V2012-301-R
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 2A 0.2Ohm DCR 0805 T/R
|
库存
12,000
$0.0136
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 300 | 2.2 | 2 | 0.2 | 0805 | 1.4 | 1.1 | 100M | No | No | No | No | EAR99 | ||||||||||||||||||
CMS3-6-R
Common Mode Chokes Dual 217uH 100kHz 2.85A 0.02Ohm DCR SMD T/R
|
从 $2.388 到 $3.175
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 4 | 217u(Min) | 1.9u | 2.85 | 0.02(Typ) | 300VDC | 6 | 100k | 13.97 | 13.97 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||
ACE1V3225-201-R
Common Mode Chokes Dual 200uH 100kHz 0.07A 4.8Ohm DCR SMD T/R Automotive AEC-Q200
|
库存
64,000
从 $0.31 到 $0.40
每个
|
Eaton | 共模扼流圈 | Signal Line | 2 | Dual | 200u | 3.4 | 0.07 | 4.8 | 1210 | 2.7 | 2.5 | 100k | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
ECMT1V1717S-350-R
Common Mode Chokes Dual 35000uH 1kHz 0.5A 2Ohm DCR Thru-Hole Tray
|
库存
977
从 $1.25 到 $1.30
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 35000u(Min) | 12 | 0.5 | 2 | 1.5kVAC | 17 | 17 | 1k | Tray | No | No | No | No | EAR99 | |||||||||||||||||
CMS2-3-R
Common Mode Chokes Dual 57uH 100kHz 3.6A 0.012Ohm DCR SMD T/R
|
库存
1,413
$2.27
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 4 | 57u(Min) | 470n | 3.6 | 0.012(Typ) | 300VDC | 6 | 100k | 11.43 | 11.43 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
CMS1-6-R
Common Mode Chokes Dual 32.8uH 100kHz 3.1A 0.0138Ohm DCR SMD T/R
|
库存
2,000
$1.68
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 4 | 32.8u(Min) | 360n | 9.4 | 3.1 | 0.0138(Typ) | 300VDC | 7.2 | 2.6 | 100k | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
MFBW1V2012-601-R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 1.5A 0.25Ohm DCR 0805 T/R
|
库存
8,000
$0.0158
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 600 | 2.2 | 1.5 | 0.25 | 0805 | 1.4 | 1.1 | 100M | No | No | No | No | EAR99 | ||||||||||||||||||
CMT3-4-R
Common Mode Chokes Dual 1300uH 10kHz 4A 0.032Ohm DCR Thru-Hole Bulk
|
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 1300u(Min) | 25 | 4 | 0.032(Typ) | 2.4kVAC | 25 | 14 | 10k | Bulk | No | No | No | No | No | EAR99 | ||||||||||||||||
CMS3-11-R
Common Mode Chokes Dual 648uH 100kHz 1.2A 0.107Ohm DCR SMD T/R
|
库存
600
$3.37
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 4 | 648u(Min) | 5.1u | 1.2 | 0.107(Typ) | 300VDC | 6 | 100k | 13.97 | 13.97 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||
ECMT1V2017H-600-R
Common Mode Chokes Dual 60000uH 1kHz 0.4A 2.1Ohm DCR Thru-Hole Tray
|
库存
990
从 $1.71 到 $1.84
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 60000u(Min) | 19.5 | 0.4 | 2.1 | 1.5kVAC | 19.5 | 17 | 1k | Tray | No | No | No | No | EAR99 | |||||||||||||||||
CMS1-5-R
Common Mode Chokes Dual 25uH 100kHz 3.6A 0.01Ohm DCR SMD T/R
|
库存
1
$1.651
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 4 | 25u(Min) | 280n | 9.4 | 3.6 | 0.01(Typ) | 300VDC | 7.2 | 2.6 | 100k | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
ECMT1V1717S-100-R
Common Mode Chokes Dual 10000uH 1kHz 1.2A 0.6Ohm DCR Thru-Hole Tray
|
库存
1,232
从 $1.21 到 $1.30
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 10000u(Min) | 12 | 1.2 | 0.6 | 1.5kVAC | 17 | 17 | 1k | Tray | No | No | No | No | EAR99 | |||||||||||||||||
ECMT1V2023S-2R0-R
Common Mode Chokes Dual 2000uH 1kHz 1.5A 0.08Ohm DCR Thru-Hole Tray
|
库存
1,620
从 $1.71 到 $1.84
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 2000u(Min) | 17.5 | 1.5 | 0.08 | 1.5kVAC | 20 | 23 | 1k | Tray | No | No | No | No | EAR99 | |||||||||||||||||
CMS2-2-R
Common Mode Chokes Dual 40uH 100kHz 4.4A 0.008Ohm DCR SMD T/R
|
库存
170
从 $2.121 到 $2.792
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 4 | 40u(Min) | 340n | 4.4 | 0.008(Typ) | 300VDC | 6 | 100k | 11.43 | 11.43 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||
ECMT1V2023S-200-R
Common Mode Chokes Dual 20000uH 1kHz 1A 0.55Ohm DCR Thru-Hole Tray
|
库存
810
从 $1.71 到 $1.84
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 20000u(Min) | 17.5 | 1 | 0.55 | 1.5kVAC | 20 | 23 | 1k | Tray | No | No | No | No | EAR99 | |||||||||||||||||
MFBA2V1005-330-R
Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 4A 0.03Ohm DCR 0402 T/R Automotive AEC-Q200
|
从 $0.0083 到 $0.01
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 33 | 1.1 | 4 | 0.03 | 0402 | 0.6 | 0.6 | 100M | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
MFBM1V1005-121-R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.8A 0.15Ohm DCR 0402 T/R
|
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 120 | 1.15 | 0.8 | 0.15 | 0402 | 0.65 | 0.65 | 100M | Tape and Reel | Unknown | No | No | No | No | EAR99 | ||||||||||||||||
ECMS1V0704-302-R
Common Mode Chokes Dual 3kOhm 100MHz 0.9A 0.075Ohm DCR SMD T/R
|
从 $0.4285 到 $0.4644
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 3k | 8 | 0.9 | 0.075 | 6.5 | 3.8 | 100M | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||
MFBM1V1608-000-R
Ferrite Beads Multi-Layer 0Ohm 0Ohm to 15Ohm 100MHz 6A 0.02Ohm DCR 0603 T/R
|
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 0Ohm to 15Ohm | 0 | 1.8 | 6 | 0.02 | 0603 | 1 | 1 | 100M | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||
MFBW1V2012-181-R
Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 2A 0.15Ohm DCR 0805 T/R
|
$0.0233
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 180 | 2.2 | 2 | 0.15 | 0805 | 1.4 | 1.1 | 100M | No | No | No | No | EAR99 | ||||||||||||||||||
MFBW1V2012-101-R
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 2.5A 0.1Ohm DCR 0805 T/R
|
从 $0.0146 到 $0.016
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 100 | 2.2 | 2.5 | 0.1 | 0805 | 1.4 | 1.1 | 100M | No | No | No | No | EAR99 | ||||||||||||||||||
ECMS1V0704-102-R
Common Mode Chokes Dual 1.02kOhm 100MHz 3A 0.017Ohm DCR SMD T/R
|
从 $0.4219 到 $0.4572
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 1.02k | 8 | 3 | 0.017 | 6.5 | 3.8 | 100M | Tape and Reel | No | No | No | No | EAR99 | No | No |