Eaton EMI/RFI Suppression
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Lines | Configuration | Number of Terminals | Inductance - (H) | Tolerance | Leakage Inductance - (H) | Impedance - (Ohm) | Maximum Product Length - (mm) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Case Size | Maximum Voltage Rating | Withstand Voltage | Termination Style | Product Height - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Test Frequency - (Hz) | Product Length - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ECMT1V1717S-470-R
Common Mode Chokes Dual 47000uH 1kHz 0.5A 2Ohm DCR Thru-Hole Tray
|
库存
1,150
从 $1.23 到 $1.30
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 47000u(Min) | 12 | 0.5 | 2 | 1.5kVAC | 17 | 17 | 1k | Tray | No | No | No | No | EAR99 | |||||||||||||||||
| CTX01-17342 Inductor, Common Mode 3.5UH 7.0A |
库存
14,617
$0.635
每个
|
Eaton | 共模扼流圈 | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||
ACE1V4532-510-R
Common Mode Chokes Dual 51uH 2kOhm 100kHz 0.2A 1Ohm DCR SMD T/R Automotive AEC-Q200
|
库存
15,500
从 $0.272 到 $0.35
每个
|
Eaton | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 51u | 2k@10MHz | 4.7 | 0.2 | 1 | 1812 | 3.4 | 3 | 100k | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
ECMT1V1717S-2R0-R
Common Mode Chokes Dual 2000uH 1kHz 1.4A 0.3Ohm DCR Thru-Hole Tray
|
库存
1,232
从 $1.21 到 $1.30
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 2000u(Min) | 12 | 1.4 | 0.3 | 1.5kVAC | 17 | 17 | 1k | Tray | No | No | No | No | EAR99 | |||||||||||||||||
CMS2-7-R
Common Mode Chokes Dual 270uH 100kHz 1.6A 0.06Ohm DCR SMD T/R
|
库存
65
从 $1.859 到 $2.472
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 4 | 270u(Min) | 2u | 1.6 | 0.06(Typ) | 300VDC | 6 | 100k | 11.43 | 11.43 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
ECMT1V1717S-200-R
Common Mode Chokes Dual 20000uH 1kHz 0.8A 1Ohm DCR Thru-Hole Tray
|
库存
1,232
从 $1.21 到 $1.30
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 20000u(Min) | 12 | 0.8 | 1 | 1.5kVAC | 17 | 17 | 1k | Tray | No | No | No | No | EAR99 | |||||||||||||||||
ECMT1V2017H-200-R
Common Mode Chokes Dual 20000uH 1kHz 1A 0.55Ohm DCR Thru-Hole Tray
|
库存
990
从 $1.71 到 $1.84
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 20000u(Min) | 19.5 | 1 | 0.55 | 1.5kVAC | 19.5 | 17 | 1k | Tray | No | No | No | No | EAR99 | |||||||||||||||||
CMLA0706-701-R
Common Mode Chokes Dual 700Ohm 100MHz 4A 0.015Ohm DCR SMD Automotive AEC-Q200 T/R
|
库存
5,500
$0.38
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 700 | 8 | 4 | 0.015 | 6.2 | 4 | 100M | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
MFBM1V1608-501-R
Ferrite Beads Multi-Layer 500Ohm 25% 100MHz 1.2A 0.18Ohm DCR 0603 T/R
|
库存
68,000
$0.0113
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 500 | 1.8 | 1.2 | 0.18 | 0603 | 1 | 1 | 100M | Tape and Reel | Unknown | No | No | No | No | EAR99 | ||||||||||||||||
ECMT1V2023S-600-R
Common Mode Chokes Dual 60000uH 1kHz 0.4A 2.1Ohm DCR Thru-Hole Tray
|
库存
810
从 $1.71 到 $1.84
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 60000u(Min) | 17.5 | 0.4 | 2.1 | 1.5kVAC | 20 | 23 | 1k | Tray | No | No | No | No | EAR99 | |||||||||||||||||
ECMT1V2023S-300-R
Common Mode Chokes Dual 30000uH 1kHz 0.8A 0.9Ohm DCR Thru-Hole Tray
|
库存
810
从 $1.70 到 $1.83
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 30000u(Min) | 17.5 | 0.8 | 0.9 | 1.5kVAC | 20 | 23 | 1k | Tray | No | No | No | No | EAR99 | |||||||||||||||||
CMS2-3-R
Common Mode Chokes Dual 57uH 100kHz 3.6A 0.012Ohm DCR SMD T/R
|
库存
1,413
$2.27
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 4 | 57u(Min) | 470n | 3.6 | 0.012(Typ) | 300VDC | 6 | 100k | 11.43 | 11.43 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
ACE1V4532-101-R
Common Mode Chokes Dual 100uH 5kOhm 100kHz 0.15A 2Ohm DCR SMD T/R Automotive AEC-Q200
|
库存
500
$0.39
每个
|
Eaton | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 100u | 5k@10MHz | 4.7 | 0.15 | 2 | 1812 | 3.4 | 3 | 100k | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
| CTX01-15030 CMC, Common Mode Choke |
|
Eaton | 共模扼流圈 | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||
CMT3-6-R
Common Mode Chokes Dual 530uH 10kHz 6.5A 0.013Ohm DCR Thru-Hole Bulk
|
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 530u(Min) | 25 | 6.5 | 0.013(Typ) | 2.4kVAC | 25 | 14 | 10k | Bulk | No | No | No | No | No | EAR99 | ||||||||||||||||
CMS1-8-R
Common Mode Chokes Dual 51.2uH 100kHz 2.2A 0.026Ohm DCR SMD T/R
|
库存
7,490
$1.68
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 4 | 51.2u(Min) | 56n | 9.4 | 2.2 | 0.026(Typ) | 300VDC | 7.2 | 2.6 | 100k | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
CMS3-6-R
Common Mode Chokes Dual 217uH 100kHz 2.85A 0.02Ohm DCR SMD T/R
|
从 $2.388 到 $3.175
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 4 | 217u(Min) | 1.9u | 2.85 | 0.02(Typ) | 300VDC | 6 | 100k | 13.97 | 13.97 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||
CTX01-19244-R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.2A 0.4Ohm DCR 1206
|
库存
6,916
从 $0.0688 到 $0.2026
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 600 | 3.4 | 0.2 | 0.4 | 1206 | 1.8 | 1.3 | 100M | No | No | No | EAR99 | |||||||||||||||||||
ACE1V3225-201-R
Common Mode Chokes Dual 200uH 100kHz 0.07A 4.8Ohm DCR SMD T/R Automotive AEC-Q200
|
库存
64,000
从 $0.31 到 $0.40
每个
|
Eaton | 共模扼流圈 | Signal Line | 2 | Dual | 200u | 3.4 | 0.07 | 4.8 | 1210 | 2.7 | 2.5 | 100k | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
ECMT1V1717S-350-R
Common Mode Chokes Dual 35000uH 1kHz 0.5A 2Ohm DCR Thru-Hole Tray
|
库存
977
从 $1.25 到 $1.30
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 35000u(Min) | 12 | 0.5 | 2 | 1.5kVAC | 17 | 17 | 1k | Tray | No | No | No | No | EAR99 | |||||||||||||||||
CMS2-1-R
Common Mode Chokes Dual 25uH 100kHz 5.35A 0.005Ohm DCR SMD T/R
|
库存
1,600
$2.27
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 4 | 25u(Min) | 220n | 5.35 | 0.005(Typ) | 300VDC | 6 | 100k | 11.43 | 11.43 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||
MFBW1V3216-102-R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 2A 0.25Ohm DCR 1206 T/R
|
库存
4,000
$0.033
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 1K | 3.4 | 2 | 0.25 | 1206 | 1.8 | 1.1 | 100M | Tape and Reel | Unknown | No | No | No | No | EAR99 | ||||||||||||||||
MFBW1V2012-301-R
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 2A 0.2Ohm DCR 0805 T/R
|
库存
12,000
$0.0136
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 300 | 2.2 | 2 | 0.2 | 0805 | 1.4 | 1.1 | 100M | No | No | No | No | EAR99 | ||||||||||||||||||
CMS3-9-R
Common Mode Chokes Dual 400uH 100kHz 1.7A 0.053Ohm DCR SMD T/R
|
库存
339
$1.287
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 4 | 400u(Min) | 3.3u | 1.7 | 0.053(Typ) | 300VDC | 6 | 100k | 13.97 | 13.97 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||
ECMT1V1717S-400-R
Common Mode Chokes Dual 40000uH 1kHz 0.5A 2Ohm DCR Thru-Hole Tray
|
库存
1,232
从 $1.21 到 $1.30
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 40000u(Min) | 12 | 0.5 | 2 | 1.5kVAC | 17 | 17 | 1k | Tray | No | No | No | No | EAR99 |