Eaton EMI/RFI Suppression
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Lines | Configuration | Number of Terminals | Inductance - (H) | Tolerance | Leakage Inductance - (H) | Impedance - (Ohm) | Maximum Product Length - (mm) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Case Size | Maximum Voltage Rating | Withstand Voltage | Termination Style | Product Height - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Test Frequency - (Hz) | Product Length - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MFBW1V1608-101-R
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 1A 0.15Ohm DCR 0603 T/R
|
库存
64,000
$0.0094
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 100 | 1.8 | 1 | 0.15 | 0603 | 1 | 1 | 100M | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||
CMLA0907-701-R
Common Mode Chokes Dual 700Ohm 100MHz 5A 0.01Ohm DCR SMD Automotive AEC-Q200 T/R
|
库存
60,000
从 $0.50 到 $0.57
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 700 | 10 | 5 | 0.01 | 7.5 | 4.8 | 100M | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
MFBM1V1608-090-R
Ferrite Beads Multi-Layer 9Ohm 5Ohm to 13Ohm 100MHz 6A 0.02Ohm DCR 0603 T/R
|
库存
12,000
$0.0101
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 5Ohm to 13Ohm | 9 | 1.8 | 6 | 0.02 | 0603 | 1 | 1 | 100M | Tape and Reel | Unknown | No | No | No | No | EAR99 | ||||||||||||||||
CMS1-12-R
Common Mode Chokes Dual 131uH 100kHz 1.15A 0.1Ohm DCR SMD T/R
|
库存
4,000
$1.68
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 4 | 131u(Min) | 1.45u | 9.4 | 1.15 | 0.1(Typ) | 300VDC | 7.2 | 2.6 | 100k | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||
ECMS1V0905-272-R
Common Mode Chokes Dual 2.7kOhm 100MHz 2A 0.08Ohm DCR SMD T/R
|
库存
9,100
$0.44
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 2.7k | 10 | 2 | 0.08 | 7.5 | 4.8 | 100M | Tape and Reel | No | No | No | No | EAR99 | ||||||||||||||||||
ECMT1V1717S-850-R
Common Mode Chokes Dual 85000uH 1kHz 0.3A 5.7Ohm DCR Thru-Hole Tray
|
库存
1,232
从 $1.21 到 $1.30
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 85000u(Min) | 12 | 0.3 | 5.7 | 1.5kVAC | 17 | 17 | 1k | Tray | No | No | No | No | EAR99 | |||||||||||||||||
ECMT1V1717S-1R0-R
Common Mode Chokes Dual 1000uH 1kHz 1A 0.1Ohm DCR Thru-Hole Tray
|
库存
1,232
从 $1.21 到 $1.30
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 1000u(Min) | 12 | 1 | 0.1 | 1.5kVAC | 17 | 17 | 1k | Tray | No | No | No | No | EAR99 | |||||||||||||||||
CMS3-1-R
Common Mode Chokes Dual 28uH 100kHz 5.7A 0.005Ohm DCR SMD T/R
|
库存
600
$3.161
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 4 | 28u(Min) | 310n | 5.7 | 0.005(Typ) | 300VDC | 6 | 100k | 13.97 | 13.97 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||
| MFBA2V1608P-601-R Ferrite Beads Multi-Layer |
库存
4,000
$0.0274
每个
|
Eaton | 铁氧体磁珠 | EAR99 | |||||||||||||||||||||||||||||||||
ECMT1V2017H-2R0-R
Common Mode Chokes Dual 2000uH 1kHz 1.5A 0.08Ohm DCR Thru-Hole Tray
|
库存
990
从 $1.71 到 $1.84
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 2000u(Min) | 19.5 | 1.5 | 0.08 | 1.5kVAC | 19.5 | 17 | 1k | Tray | No | No | No | No | EAR99 | |||||||||||||||||
ECMS1V1306-801-R
Common Mode Chokes Dual 800Ohm 100MHz 8A 0.008Ohm DCR SMD T/R
|
库存
1,000
$0.4781
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 800 | 13 | 8 | 0.008 | 11.3 | 6.4 | 100M | Tape and Reel | No | No | No | No | EAR99 | ||||||||||||||||||
ECMT1V1717S-8R0-R
Common Mode Chokes Dual 8000uH 1kHz 0.8A 1Ohm DCR Thru-Hole Tray
|
库存
1,232
从 $1.21 到 $1.30
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 8000u(Min) | 12 | 0.8 | 1 | 1.5kVAC | 17 | 17 | 1k | Tray | No | No | No | No | EAR99 | |||||||||||||||||
ECMT1V1717S-500-R
Common Mode Chokes Dual 50000uH 1kHz 0.5A 2Ohm DCR Thru-Hole Tray
|
库存
1,232
从 $1.21 到 $1.30
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 50000u(Min) | 12 | 0.5 | 2 | 1.5kVAC | 17 | 17 | 1k | Tray | No | No | No | No | EAR99 | |||||||||||||||||
CMS2-4-R
Common Mode Chokes Dual 102uH 100kHz 2.8A 0.019Ohm DCR SMD T/R
|
库存
16,013
从 $2.121 到 $2.754
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 4 | 102u(Min) | 800n | 2.8 | 0.019(Typ) | 300VDC | 6 | 100k | 11.43 | 11.43 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||
ECMT1V1717S-330-R
Common Mode Chokes Dual 33000uH 1kHz 0.5A 2.7Ohm DCR Thru-Hole Tray
|
库存
1,232
从 $1.21 到 $1.30
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 33000u(Min) | 12 | 0.5 | 2.7 | 1.5kVAC | 17 | 17 | 1k | Tray | No | No | No | No | EAR99 | |||||||||||||||||
MFBA2V1005-121-R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 2A 0.095Ohm DCR 0402 T/R Automotive AEC-Q200
|
库存
19,400
从 $0.0075 到 $0.091
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 120 | 1.1 | 2 | 0.095 | 0402 | 0.6 | 0.6 | 100M | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
CMT4-4-R
Common Mode Chokes Dual 1300uH 10kHz 4A 0.032Ohm DCR Thru-Hole Bulk
|
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 1300u(Min) | 25 | 4 | 0.032(Typ) | 2.4kVAC | 15.4 | 25.5 | 10k | Bulk | No | No | No | No | No | EAR99 | ||||||||||||||||
ECMT1V2017H-300-R
Common Mode Chokes Dual 30000uH 1kHz 0.8A 0.9Ohm DCR Thru-Hole Tray
|
库存
990
从 $1.70 到 $1.83
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 30000u(Min) | 19.5 | 0.8 | 0.9 | 1.5kVAC | 19.5 | 17 | 1k | Tray | No | No | No | No | EAR99 | |||||||||||||||||
MFBW1V1005-301-R
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 0.3A 0.5Ohm DCR 0402 T/R
|
库存
50,000
$0.0053
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 300 | 1.15 | 0.3 | 0.5 | 0402 | 0.65 | 0.65 | 100M | Tape and Reel | Unknown | No | No | No | No | EAR99 | ||||||||||||||||
ECMT1V1717S-470-R
Common Mode Chokes Dual 47000uH 1kHz 0.5A 2Ohm DCR Thru-Hole Tray
|
库存
1,150
从 $1.23 到 $1.30
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 47000u(Min) | 12 | 0.5 | 2 | 1.5kVAC | 17 | 17 | 1k | Tray | No | No | No | No | EAR99 | |||||||||||||||||
| CTX01-17342 Inductor, Common Mode 3.5UH 7.0A |
库存
14,617
$0.635
每个
|
Eaton | 共模扼流圈 | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||
ACE1V4532-510-R
Common Mode Chokes Dual 51uH 2kOhm 100kHz 0.2A 1Ohm DCR SMD T/R Automotive AEC-Q200
|
库存
15,500
从 $0.272 到 $0.35
每个
|
Eaton | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 51u | 2k@10MHz | 4.7 | 0.2 | 1 | 1812 | 3.4 | 3 | 100k | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||
CMS3-4-R
Common Mode Chokes Dual 88uH 100kHz 3.95A 0.01Ohm DCR SMD T/R
|
库存
1
$4.491
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 4 | 88u(Min) | 850n | 3.95 | 0.01(Typ) | 300VDC | 6 | 100k | 13.97 | 13.97 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||
MFBM1V2012-601-R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 2A 0.1Ohm DCR 0805 T/R
|
库存
4,000
$0.0211
每个
|
Eaton | 铁氧体磁珠 | Multi-Layer | 2 | 25% | 600 | 2.2 | 2 | 0.1 | 0805 | 1.4 | 1.1 | 100M | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
CMS2-8-R
Common Mode Chokes Dual 360uH 100kHz 1.35A 0.084Ohm DCR SMD T/R
|
库存
800
$2.52
每个
|
Eaton | 共模扼流圈 | Power Line | 2 | Dual | 4 | 360u(Min) | 2.6u | 1.35 | 0.084(Typ) | 300VDC | 6 | 100k | 11.43 | 11.43 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No |