Draka Holding N.V. Wire and Cable
| 型号 | 价格 | 库存 | 供应商 | 类别 | Conductor Material | Wire Size - (AWG) | Cable Type | Number of Conductors | Maximum Outer Diameter - (mm) | Jacket Color | Maximum Voltage Rating - (VDC) | Jacket Material | Shield Type | Packaging | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 20110624 Multi-Conductor Cable 2Conductors 19AWG 250V Blue |
|
Draka Holding N.V. | 多芯电缆 | Tinned Copper | 19 | Multi-Conductor Cable | 2 | Blue | No | No | No | EAR99 | No | |||||||||
| M22759/190-24-9 Single Conductor Cable |
|
Draka Holding N.V. | 多芯片封装存储器 | Unknown | Yes | No | No | No | EAR99 | No | ||||||||||||
| M22759/81-24-6 Single Conductor Cable |
|
Draka Holding N.V. | 多芯片封装存储器 | Unknown | Yes | No | No | No | EAR99 | No | ||||||||||||
| M27500B24WE2S24 Multi-Conductor Cable Braid 2Conductors 24AWG 600VAC White Polyamide/Polytetrafluoroethylene Reel |
|
Draka Holding N.V. | 多芯电缆 | Nickel Coated High Strength Copper Alloy | 24 | Multi-Conductor Cable | 2 | White | Polyamide/Polytetrafluoroethylene | Braid | Reel | Unknown | Unknown | Unknown | Unknown | EAR99 | No | |||||
EN2714-013A002F
Hook-up Wire 24AWG Nickel Plated High Strength Copper Alloy 115VAC
|
|
Draka Holding N.V. | 多芯片封装存储器 | Nickel Plated High Strength Copper Alloy | 24 | Hook-up Wire | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
EN2267-009B004P
Multi-Conductor Cable Polyimide/Polytetrafluoroethylene 2Conductors 22AWG 2.2mm 200VAC
|
|
Draka Holding N.V. | 多芯电缆 | Nickel Plated Copper Alloy | 22 | Multi-Conductor Cable | 2 | 2.2 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
| EN2267-010A004S Single Conductor Cable 22AWG 0.84mm Nickel Plated Copper Alloy Light Yellow 600VAC |
|
Draka Holding N.V. | 多芯片封装存储器 | Nickel Plated Copper Alloy | 22 | Single Conductor Cable | 0.84 | Light Yellow | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
| EN2267-010A006S Unshielded Cable 20AWG 0.96mm Nickel Coated Copper White 115VAC |
|
Draka Holding N.V. | 多芯片封装存储器 | Nickel Coated Copper | 20 | Unshielded Cable | 0.96 | White | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
EN2714-013B006F
Shielded Multi-Conductor Cable Spiral 2Conductors 20AWG 3.22mm 200VAC Light Blue Polyamide/Polytetrafluoroethylene
|
|
Draka Holding N.V. | 多芯电缆 | 20 | Shielded Multi-Conductor Cable | 2 | 3.22 | Light Blue | Polyamide/Polytetrafluoroethylene | Spiral | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||||||
| ABS1503KD24 Multi-Conductor Cable 4Conductors 24AWG 5mm 600VAC Fluoropolymer |
|
Draka Holding N.V. | 多芯电缆 | Silver Coated Copper | 24 | Multi-Conductor Cable | 4 | 5 | Fluoropolymer | EAR99 | No | |||||||||||
| EN2267-010A010S General Purpose High Performance Hook-up Wires |
|
Draka Holding N.V. | 多芯片封装存储器 | EAR99 | No | |||||||||||||||||
| M27500S20WJ2U00 Flight Test Cables |
|
Draka Holding N.V. | 多芯电缆 | EAR99 | ||||||||||||||||||
| EN2714-013C030F Multi-Conductor Cable Spiral 3Conductors 12AWG 6.5mm 115VAC White |
$4.647
每个
|
Draka Holding N.V. | 多芯电缆 | No | No | No | EAR99 | No | ||||||||||||||
EN2714-013C006F
Multi-Conductor Cable Spiral Polyamide/Fluorinated Ethylene Propylene 3Conductors 20AWG 115VAC Polyamide/Fluorinated Ethylene Propylene
|
|
Draka Holding N.V. | 多芯电缆 | Nickel Plated Copper | 20 | Multi-Conductor Cable | 3 | Polyamide/Fluorinated Ethylene Propylene | Spiral | Unknown | Unknown | Unknown | EAR99 | No |