Diotec Semiconductor AG Esd Suppressors
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Configuration | Direction Type | Number of Elements per Chip | Maximum Working Voltage - (V) | Maximum Breakdown Voltage - (V) | Maximum Clamping Voltage - (V) | Maximum Reverse Leakage Current - (uA) | Maximum Power Dissipation - (mW) | Test Current - (mA) | Peak Pulse Power Dissipation - (W) | Packaging | Minimum Breakdown Voltage - (V) | Maximum Peak Pulse Current - (A) | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PSOT24C
ESD Suppressor TVS Bi-Dir 24V 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | ESD 抑制器 | TVS | Single | Bi-Directional | 1 | 24 | 49 | 1 | 1 | 500 | Tape and Reel | 26.7 | 7 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||
ESD5Z24
ESD Diode, SOD-523, 24V, 300W
|
从 $0.0664 到 $0.0709
每个
|
Diotec Semiconductor AG | ESD 抑制器 | Single | Uni-Directional | 24 | 60 | 0.5 | 1 | 300 | 25.5 | 6 | 2 | SOD-523 | SOD | No | No | No | No | EAR99 | No | No | ||||||||
ESDB3V3C
ESD Suppressor TVS Bi-Dir 3.3V 3-Pin SOT-23
|
|
Diotec Semiconductor AG | ESD 抑制器 | TVS | Dual | Bi-Directional | 2 | 3.3 | 6.9 | 26@8/20us | 2 | 1 | 350@8/20us | 5.8 | 15@8/20us | 3 | SOT-23 | SOT | No | No | No | EAR99 | Yes | Yes | ||||||
ESD3B15WS
ESD Suppressor TVS Bi-Dir 15V 2-Pin SOD-323F T/R
|
|
Diotec Semiconductor AG | ESD 抑制器 | TVS | Single | Bi-Directional | 1 | 15 | 44 | 0.05 | 200 | Tape and Reel | 2 | SOD-323F | SOD | Yes | No | No | No | No | EAR99 | No | No | |||||||
ESD3B5V0WS
ESD Suppressor Diode TVS Bi-Dir 5V 14.5Vc 2-Pin SOD-323F
|
|
Diotec Semiconductor AG | ESD 抑制器 | TVS | Single | Bi-Directional | 1 | 5 | 14.5 | 10 | 350 | 2 | SOD-323F | SOD | Yes | No | No | No | No | EAR99 | No | No | ||||||||
NUP2105L-AQ
ESD Suppressor Diode Array Bi-Dir 24V 3-Pin SOT-23 T/R Automotive AEC-Q101
|
从 $0.0659 到 $0.0708
每个
|
Diotec Semiconductor AG | ESD 抑制器 | Diode Array | Dual | Bi-Directional | 2 | 24 | 44@8/20us | 0.1 | 1 | 350@8/20us | Tape and Reel | 26.2 | 8@8/20us | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||
NUP2105L
ESD Suppressor TVS Bi-Dir 24V 3-Pin SOT-23 T/R
|
从 $0.0419 到 $0.0585
每个
|
Diotec Semiconductor AG | ESD 抑制器 | TVS | Dual | Bi-Directional | 2 | 24 | 44@8/20us | 0.1 | 1 | 350@8/20us | Tape and Reel | 26.2 | 8@8/20us | 3 | SOT-23 | SOT | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||
NUP3105L
ESD Suppressor Diode Array Bi-Dir 32V 3-Pin SOT-23
|
|
Diotec Semiconductor AG | ESD 抑制器 | Diode Array | Dual | Bi-Directional | 2 | 32 | 59@8/20us | 1 | 295@8/20us | 35.6 | 5@8/20us | 3 | SOT-23 | No | No | No | No | |||||||||||
ESD5B5V0WT
ESD Diode, SOD-523, 5V, 50W
|
|
Diotec Semiconductor AG | ESD 抑制器 | Single | Bi-Directional | 5 | 7.8 | 12.5 | 1 | 1 | 50 | 5.8 | 4 | 2 | SOD-523 | SOD | No | EAR99 | No | No | ||||||||||
ESDB712
ESD Protection Diodes in SMD
|
|
Diotec Semiconductor AG | ESD 抑制器 | Dual | Bi-Directional | 7 | 0.5 | 400 | 3 | SOT-23 | Yes | Yes | ||||||||||||||||||
ESDB1524GW-AQ
ESD Protection Diodes in SMD
|
|
Diotec Semiconductor AG | ESD 抑制器 | Single | Bi-Directional | 15 | 200 | No |