Digi International 嵌入式控制器和系统
| 型号 | 价格 | 库存 | 供应商 | 类别 | Form Factor | Processor Type | Processor Speed | System Memory Type | System Memory Maximum Size | On Board Graphic Card | Graphic Card Resolution - (Pixels) | On Board Ethernet Card | Ethernet Speed | Ethernet Card Number of Connectors | Operating Systems | PCI | AGP | PATA | SATA | USB | Slot Support | Product Length - (mm) | Product Depth - (mm) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 20-101-0430 Rabbit CPU 22.1 MHz SBC |
|
Digi International | Single Board Computers - SBCs | Rabbit | No | No | 0 | 0 | 0 | 0 | 0 | No | No | No | No | No | EAR99 | No | No | ||||||||||||
|
Top Searched
CC-SBP-WMX-JN58
SBC, 528MHz NXP CPU 256MB DDR3 10Mbps/100Mbps 1366x768Pixels
|
$346.06
每个
|
Digi International | Single Board Computers - SBCs | Pico-ITX | NXP | 528MHz | DDR3 | 256MB(Typ) | No | 1366x768 | Yes | 10Mbps/100Mbps | 2 | 0 | 0 | 0 | 0 | 4 | No | 100 | 72 | No | No | No | No | No | 5A992c. | No | No | ||
20-101-0654
Rabbit CPU 22.1 MHz Motherboard
|
|
Digi International | Single Board Computers - SBCs | Rabbit | No | No | 0 | 0 | 0 | 0 | 0 | No | No | No | No | No | No | EAR99 | No | No | |||||||||||
| CC-SB-WMX-J97C-N Connect Core 6N SBC, i.MX6Quad, Ext. Commercial, 1.2 GHz, -20 to 70 C, 4 GB eMMC flash, 1 GB DDR3, 802.11a/b/g/n/ac, Bluetooth 5.0, Ethernet |
|
Digi International | Single Board Computers - SBCs | No | 5A992.c | No | No | ||||||||||||||||||||||||
CC-SBP-WMX-JN7A
iMX6UL SBC Pro DDR3
|
$388.41
每个
|
Digi International | Single Board Computers - SBCs | No | 5A992.c | No | No |