Deutsch Group Signal Relays
| 型号 | 价格 | 库存 | 供应商 | 类别 | Contact Arrangement | Contact Form | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Operate Time - (ms) | Mounting | Termination Style | Number of Terminals | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
M39016/6-116M
Signal Relay 12VDC 2A DPDT(20.57x10.41x10.41)mm THT
|
|
Deutsch Group | 信号继电器 | DPDT | 2 Form C | 12 | 75 | 160 | 6.4VDC | 0.7VDC | 115 | 28 | 2 | 4 | Through Hole | PC Pin | 8 | 13 | 20.57 | 10.41 | 10.41 | No | No | No | EAR99 | Yes | Yes |