Delta Electronics 风扇
| 型号 | 价格 | 库存 | 供应商 | 类别 | Category | Maximum Voltage Rating - (V) | Input Voltage Range - (V) | Line Current - (A) | Power Rating - (W) | Typical Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AFB0405LA-A
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 4.39CFM 16dB 40 X 40 X 10mm
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 4.5 to 5.5 | 0.03 | 4000 | 4.39 | 0.068inH2O | 16 | Ball | Square | 40 X 40 X 10 | Axial | 40 | 10 | 40 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||
AFB1224H
DC Fan Axial Ball Bearing 24V 14V to 27.6V 82.67CFM 38.5dB 120 X 120 X 25.4mm
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 14 to 27.6 | 0.14 | 2500 | 82.67 | 0.246inH2O | 38.5 | Ball | Square | 120 X 120 X 25.4 | Axial | 120 | 25.4 | 120 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||
BFB0405MA-A
DC Blower Centrifugal Ball Bearing 12V 4V to 5.5V 2.3CFM 29.5dB
|
|
Delta Electronics | 排风机和风扇 | DC Blower | 4 to 5.5 | 0.08 | 6500 | 2.3 | 0.312inH2O | 29.5 | Ball | Centrifugal | 40 | 10 | 40 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||||
AFB0524MB
DC Fan Axial Ball Bearing 24V 14V to 27.6V 12.36CFM 28dB 50 X 50 X 15mm
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 14 to 27.6 | 0.06 | 4800 | 12.36 | 0.18inH2O | 28 | Ball | Square | 50 X 50 X 15 | Axial | 32 | 50 | 15 | 50 | Plastic | No | No | No | No | No | EAR99 | No | |||||||
AUB0812VH-SP00
DC Fan Axial Superflo Bearing 12V 10.8V to 13.2V 42.02CFM 39dB 80 X 80 X 25.4mm
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 10.8 to 13.2 | 0.19 | 3600 | 42.02 | 0.217inH2O | 39 | Superflo | Square | 80 X 80 X 25.4 | Axial | 99 | 80 | 25.4 | 80 | Plastic | No | No | No | No | No | EAR99 | No | |||||||
THD2348MU-00P8
DC Fan Axial Ball Bearing 48V 36V to 60V 915CFM 70dB 240 X 100mm Box
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 36 to 60 | 3.75 | 5000 | 915 | 2.291inH2O | 70 | Ball | Round | 240 X 100 | Axial | 1600 | 100 | Box | Aluminum | No | No | No | No | EAR99 | No | |||||||||
AFB0412VHA-A
DC Fan Axial Ball Bearing 12V 7V to 13.8V 9.5CFM 35.5dB 40 X 40 X 10mm
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 7 to 13.8 | 0.06 | 8000 | 9.5 | 0.253inH2O | 35.5 | Ball | Square | 40 X 40 X 10 | Axial | 40 | 10 | 40 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||
AFB0924LD
DC Fan Axial Ball Bearing 24V 14V to 27.6V 41CFM 28.5dB 92 X 92 X 20mm
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 14 to 27.6 | 0.06 | 2100 | 41 | 0.084inH2O | 28.5 | Ball | Square | 92 X 92 X 20 | Axial | 92 | 20 | 92 | Plastic | No | No | No | No | EAR99 | Yes | No | ||||||||
FFB0412SHN
DC Fan Axial Ball Bearing 12V 4V to 13.8V 24CFM 54.5dB 40 X 40 X 28mm
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 4 to 13.8 | 0.5 | 13000 | 24 | 1.075inH2O | 54.5 | Ball | Square | 40 X 40 X 28 | Axial | 32 | 40 | 28 | 40 | Plastic | No | No | No | No | No | EAR99 | Yes | Yes | ||||||
AFB0412HHA-TA5F
DC Fan Axial Ball Bearing 12V 7V to 13.8V 8.154CFM 31.5dB 40 X 40 X 10mm
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 7 to 13.8 | 0.05 | 7000 | 8.154 | 0.19inH2O | 31.5 | Ball | Square | 40 X 40 X 10 | Axial | 40 | 10 | 40 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||
BFB0405HHA-AF00
DC Blower Centrifugal Ball Bearing 5V 4V to 5.5V 3CFM 34.5dB
|
|
Delta Electronics | 排风机和风扇 | DC Blower | 4 to 5.5 | 0.16 | 8500 | 3 | 0.564inH2O | 34.5 | Ball | Centrifugal | 40 | 10 | 40 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||||
AFB0624HHE
DC Fan Axial Ball Bearing 24V 14V to 27.6V 46.17CFM 50dB 60 X 60 X 38mm
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 14 to 27.6 | 0.38 | 8000 | 46.17 | 0.793inH2O | 50 | Ball | Square | 60 X 60 X 38 | Axial | 60 | 38 | 60 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||
FFB0924EHE
DC Fan Axial Ball Bearing 24V 14V to 27.6V 110.18CFM 55dB 92 X 92 X 38mm
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 14 to 27.6 | 0.5 | 4800 | 110.18 | 0.665inH2O | 55 | Ball | Square | 92 X 92 X 38 | Axial | 198 | 92 | 38 | 92 | Plastic | No | No | No | No | EAR99 | |||||||||
AFB0624EH-A
DC Fan Axial Ball Bearing 24V 14V to 27.6V 38.35CFM 46.5dB 60 X 60 X 25.4mm
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 14 to 27.6 | 0.24 | 6800 | 38.35 | 0.544inH2O | 46.5 | Ball | Square | 60 X 60 X 25.4 | Axial | 60 | 25.4 | 60 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||
AFB0624EH-TA50
DC Fan Ball Bearing 24V 0.24A 5.76W 6800RPM 38.35CFM 46.5dB Flange Mount
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 14 to 26.4 | 0.24 | 6800 | 38.35 | 0.544inH2O | 46.5 | Ball | Square | 60 X 60 X 25.4 | 60 | 25.4 | 60 | Plastic | No | No | No | No | EAR99 | |||||||||||
AFB1224SHE
DC Fan Axial Ball Bearing 24V 7V to 27.6V 151.85CFM 53dB 120 X 120 X 38mm
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 7 to 27.6 | 0.5 | 3700 | 151.85 | 0.571inH2O | 53 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
AFB1512HHAF00
DC Fan Ball Bearing 12V 1.17A 14.04W 3200RPM 214.85CFM 53.5dB Flange Mount
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 6 to 14 | 1.17 | 3200 | 214.85 | 0.524inH2O | 53.5 | Ball | Axial | 172 | 25.4 | 150 | DieCast Aluminum | No | No | No | No | No | EAR99 | No | ||||||||||
AFB0612LC
DC Fan Axial Ball Bearing 12V 7V to 13.8V 15.4CFM 24dB 60 X 60 X 13mm
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 7 to 13.8 | 0.08 | 3000 | 15.4 | 0.083inH2O | 24 | Ball | Square | 60 X 60 X 13 | Axial | 60 | 13 | 60 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||
AFB1224HE-F00
DC Fan Axial Ball Bearing 24V 7V to 27.6V 105.94CFM 41dB 120 X 120 X 38mm
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 7 to 27.6 | 0.24 | 2600 | 105.94 | 0.3inH2O | 41 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | EAR99 | No | |||||||||
AFB0612VHC-R00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 27.72CFM 38dB 60 X 60 X 13mm
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 7 to 13.8 | 0.24 | 5400 | 27.72 | 0.252inH2O | 38 | Ball | Square | 60 X 60 X 13 | Axial | 60 | 13 | 60 | Plastic | No | No | No | No | EAR99 | No | |||||||||
| AFB03505HA-A DC Fan Ball Bearing 5V 0.14A 0.7W 7000RPM 5.5CFM 22dB Flange Mount |
|
Delta Electronics | 排风机和风扇 | DC Fan | 4 to 5.5 | 0.14 | 7000 | 5.5 | 0.106inH2O | 22 | Ball | Square | 35 X 35 X 10 | 35 | 10 | 35 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
PFB0912SHE
DC Fan Axial Ball Bearing 12V 7V to 13.2V 94.22CFM 51.7dB 92 X 92 X 38mm
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 7 to 13.2 | 0.55 | 4400 | 94.22 | 0.578inH2O | 51.7 | Ball | Square | 92 X 92 X 38 | Axial | 92 | 38 | 92 | Plastic | No | No | No | No | EAR99 | No | |||||||||
| AFB0924SH-AF00 DC Fan Axial Ball Bearing 24V 14V to 26.4V 102.59CFM 53dB 92 X 92 X 25.4mm |
|
Delta Electronics | 排风机和风扇 | DC Fan | 14 to 26.4 | 0.4 | 4800 | 102.59 | 0.526inH2O | 53 | Ball | Square | 92 X 92 X 25.4 | Axial | 120 | 92 | 25.4 | 92 | Plastic | No | No | No | No | EAR99 | Yes | No | |||||||
| PFB0924EHE DC Fan Axial Ball Bearing 24V 14V to 26.4V 103.67CFM 54dB 92 X 92 X 38mm |
|
Delta Electronics | 排风机和风扇 | DC Fan | 14 to 26.4 | 0.33 | 4800 | 103.67 | 0.691inH2O | 54 | Ball | Square | 92 X 92 X 38 | Axial | 92 | 38 | 92 | Plastic | No | No | No | No | EAR99 | No | |||||||||
PFB0412EN-E
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 38CFM 70.5dB 40 X 40 X 28mm Box
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 10.8 to 13.2 | 2.6 | 32500 | 38 | 7.43inH2O | 70.5 | Ball | Square | 40 X 40 X 28 | Axial | 51 | 40 | 28 | 40 | Box | Plastic | Unknown | No | No | No | No | EAR99 | No |