Delta Electronics LED 电源
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Input/Output Type | Number of Outputs | Output Voltage Range - (VDC) | Maximum Output Current - (mA) | Maximum Output Power - (W) | Input Voltage Range | Dimming | Power Factor Correction | Efficiency - (%) | Termination Style | IP Rating | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Pin Count | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LNE-48V320WAAA
AC/DC LED Power Supply 320W Single 5-Pin
|
|
Delta Electronics | LED 电源 | Constant Current|Constant Voltage | AC/DC | 1 | 24 to 48 | 6700(Typ) | 320 | 90VAC to 305VAC | 0.98 | 94.5(Typ) | Lead Wire | Carton | 5 | No | No | No | No | EAR99 | Yes | Yes | ||||||
LNE-54V150WDAA
AC/DC LED Power Supply 151.2W Single
|
|
Delta Electronics | LED 电源 | Constant Current|Constant Voltage | AC/DC | 1 | 27 to 54 | 2800(Typ) | 151.2 | 90VAC to 305VAC | 1-10V/PWM/Resistor | 0.98 | 94(Typ) | Lead Wire | Carton | No | No | No | No | No | EAR99 | Yes | Yes | |||||
USCT-050140GA
AC/DC LED Power Supply 50W Single 10-Pin
|
|
Delta Electronics | LED 电源 | Constant Current | AC/DC | 1 | 16 to 54 | 1400 | 50 | 108VAC to 305VAC | 0-10V | 0.95(Min) | 89.5(Typ) | 10 | No | No | No | No | EAR99 | No | ||||||||
| USVI-100024FE AC/DC LED Power Supply 99.6W Single |
|
Delta Electronics | LED 电源 | Constant Voltage | AC/DC | 1 | 24(Typ) | 100 to 4150 | 99.6 | 108VAC to 305VAC | 0-10V | 0.95(Min) | 90.5(Typ) | No | No | No | No | EAR99 | No |