CUI Inc 外部插入适配器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Style | Input/Output Type | Number of Outputs | Input Voltage - (V) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Line Regulation | Load Regulation | Typical Inrush Current - (A) | Maximum Input Current - (A) | Input Frequency - (Hz) | Typical Hold-Up Time - (ms) | Efficiency - (%) | Input Connector Type | Output Connector Polarity | Adapter Color | Power Indicator | Ripple and Noise | Protection | Packaging | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SDM65-24-U-P5
Plug-In Adapter Single-OUT 24V 2.71A 65W Box
|
|
CUI Inc | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 24 | 2.71 | 65 | 4000VAC(Typ) | 80(Max)@240VAC | 1.6 | 47 to 63 | IEC 320 C14 | Center Positive | Black | Yes | 240mV(Max) | Over Current|Over Voltage|Short Circuit | Box | No | No | No | No | EAR99 | No | No | ||||||||
EMMA150100-P5P-IC
Plug-In Adapter Single-OUT 15V 1A 15W
|
|
CUI Inc | 外部插入适配器 | Regulated | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 15 | 1 | 15 | 5656VDC(Max) | 1%(Typ) | 2%(Typ) | 50(Max)@240VAC | 47 to 63 | 10@115VAC | Interchangeable Blades | Center Positive | Black | No | 150mV(Max) | Over Voltage|Short Circuit | No | No | No | No | EAR99 | Yes | Yes | |||||||
SWI6-5-N-P6
Plug-In Adapter Single-OUT 5V 1.5A 7.5W
|
|
CUI Inc | 外部插入适配器 | Regulated | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 5 | 1.5 | 7.5 | 3000VAC(Typ) | 60(Max)@240VAC | 0.19 | 47 to 63 | 10(Min) | North America | Center Positive | Black | No | 100mV(Max) | Over Current|Over Voltage|Short Circuit | No | No | No | No | EAR99 | Yes | Yes | ||||||||
SWI5-5-N-MUB
Plug-In Adapter Single-OUT 5V 1A 5W
|
|
CUI Inc | 外部插入适配器 | Regulated | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 5 | 1 | 5 | 3000VAC(Typ) | 5%(Typ) | 5%(Typ) | 0.2 | 47 to 63 | 5(Min) | North America | Black | No | 300mV(Max) | Over Current|Over Voltage|Short Circuit | No | No | No | No | No | EAR99 | No | ||||||||
SWI60C-V-EB-I40 | SWI60C-N Series
60 W North America Blade Ac Dc Wall Plug
|
|
CUI Inc | 外部插入适配器 | Regulated | Wall Mount | AC/DC | 5 | 90 to 264 | Fixed | 5|9|12|15|20 | 3 | 60 | 3000VAC(Typ) | 2%(Typ) | 5%(Typ) | 100(Max)@240VAC | 1.5 | 47 to 63 | 5(Min)@115VAC | 88(Typ) | Europe | Black | No | 150mV(Max)|200mV(Max) | Over Current|Over Voltage|Short Circuit | Box | No | No | No | No | EAR99 | No | No | |||||
SWI6-12-N-P6
Plug-In Adapter Single-OUT 12V 0.6A 7.2W
|
|
CUI Inc | 外部插入适配器 | Regulated | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 12 | 0.6 | 7.2 | 3000VAC(Typ) | 60(Max)@230VAC | 0.19 | 47 to 63 | 10(Min) | North America | Center Positive | Black | No | 120mV(Max) | Over Current|Over Voltage|Short Circuit | No | No | No | No | EAR99 | No | |||||||||
SMI6B-12-4-MUB
Plug-In Adapter Single-OUT 12V 0.5A 6W Box
|
|
CUI Inc | 外部插入适配器 | Regulated | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 12 | 0.5 | 6 | 3000VAC(Typ) | 5%(Typ) | 5%(Typ) | 0.2 | 47 to 63 | 5(Min) | IEC Male | Black | No | 300mV(Max) | Over Current|Short Circuit | Box | No | No | No | No | EAR99 | No | No | |||||||
SDI30-24-UD-P5
Plug-In Adapter Single-OUT 24V 1.25A 30W
|
|
CUI Inc | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 24 | 1.25 | 30 | 3000VAC(Typ) | 5%(Typ) | 1 | 47 to 63 | IEC 320 C8 | Center Positive | Black | Yes | 300mV(Max) | Over Current|Over Voltage|Short Circuit | No | No | No | No | EAR99 | No | ||||||||||
SWI15-12-E-P5
Plug-In Adapter Single-OUT 12V 1A 12W Box
|
|
CUI Inc | 外部插入适配器 | Regulated | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 12 | 1 | 12 | 4242VDC(Typ) | 1%(Typ) | 2%(Typ) | 50(Max)@240VAC | 0.5 | 47 to 63 | 10@115VAC | EU | Center Positive | Black | No | 100mV(Max) | Over Current|Over Voltage|Short Circuit | Box | No | No | No | No | No | EAR99 | No | |||||
SMI12-12-4B-P6
Plug-In Adapter Single-OUT 12V 1A 12W
|
|
CUI Inc | 外部插入适配器 | Regulated | Wall Mount | 1 | 100 to 240 | Fixed | 12 | 1 | 12 | 3000VAC | 5%(Typ) | 0.5 | 50|60 | 5(Min) | AC Blade | Center Positive | Black | No | 300mV(Max) | Over Current|Over Voltage|Short Circuit | No | No | No | No | EAR99 | No | ||||||||||
SDM36-24-UDC-P5
Plug-In Adapter Single-OUT 24V 1.5A 36W Box
|
|
CUI Inc | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 24 | 1.5 | 36 | 4000VAC(Typ) | 70(Max)@230VAC | 1 | 47 to 63 | North America | Center Positive | Black | Yes | 240mV(Max) | Over Current|Over Voltage|Short Circuit | Box | No | No | No | No | EAR99 | No | No | ||||||||
SDI120G-12-U-P51
Plug-In Adapter Single-OUT 12V 9A 108W Box
|
|
CUI Inc | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 12 | 9 | 108 | 3000VAC(Typ) | 80(Max)@230VAC | 1.6 | 47 to 63 | IEC 320 C14 | Black | No | 150mV(Max) | Over Current|Over Temperature|Over Voltage|Short Circuit | Box | No | No | No | No | EAR99 | No | No | |||||||||
SMI6B-5-K-MUB
Plug-In Adapter Single-OUT 5V 1.2A 6W Box
|
|
CUI Inc | 外部插入适配器 | Regulated | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 5 | 1.2 | 6 | 3000VAC(Typ) | 5%(Typ) | 5%(Typ) | 0.2 | 47 to 63 | 5(Min) | Black | No | 300mV(Max) | Over Current|Short Circuit | Box | No | No | No | No | EAR99 | No | No | ||||||||
SDI160G-24-U-P51
Plug-In Adapter Single-OUT 24V 6.6A 160W Box
|
|
CUI Inc | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 24 | 6.6 | 160 | 3000VAC | 100(Max)@230VAC | 2.2 | 47 to 63 | 90(Typ) | IEC 320 C8 | Black | No | 240mV(Max) | Over Current|Over Voltage|Short Circuit | Box | No | No | No | No | EAR99 | No | No | ||||||||
SDM120-24-UD-P5
Plug-In Adapter Single-OUT 24V 5A 120W Box
|
|
CUI Inc | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 24 | 5 | 120 | 4000VAC(Typ) | 120@220VAC | 2 | 47 to 63 | IEC 320 C8 | Center Positive | Black | Yes | 360mV(Max) | Over Current|Over Voltage|Short Circuit | Box | No | No | No | No | EAR99 | No | No | ||||||||
SDI120G-19-U-P51
Plug-In Adapter Single-OUT 19V 6.3A 119.7W Box
|
|
CUI Inc | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 19 | 6.3 | 119.7 | 3000VAC(Typ) | 80(Max)@230VAC | 1.6 | 47 to 63 | IEC 320 C14 | Black | No | 190mV(Max) | Over Current|Over Temperature|Over Voltage|Short Circuit | Box | No | No | No | No | EAR99 | No | No | |||||||||
SDI18-24-UDC-P5
Plug-In Adapter Single-OUT 24V 0.8A 19.2W
|
|
CUI Inc | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 24 | 0.8 | 19.2 | 3000VAC(Typ) | 5%(Typ) | 60(Max)@230VAC | 0.48 | 47 to 63 | 10(Min) | IEC 320 C8 | Center Positive | Black | No | 240mV(Max) | Over Current|Over Voltage|Short Circuit | No | No | No | No | No | EAR99 | No | |||||||
SWI24-12-N-P6
Plug-In Adapter Single-OUT 12V 2A 24W
|
|
CUI Inc | 外部插入适配器 | Regulated | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 12 | 2 | 24 | 3000VAC(Typ) | 60(Max)@230VAC | 0.58 | 47 to 63 | 10(Min) | North America | Center Positive | Black | No | 120mV(Max) | Over Current|Over Voltage|Short Circuit | No | No | No | No | EAR99 | No | |||||||||
SDI120G-24-U-P51
Plug-In Adapter Single-OUT 24V 5A 120W Box
|
|
CUI Inc | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 24 | 5 | 120 | 3000VAC(Typ) | 80(Max)@230VAC | 1.6 | 47 to 63 | IEC 320 C14 | Black | No | 240mV(Max) | Over Current|Over Temperature|Over Voltage|Short Circuit | Box | No | No | No | No | EAR99 | No | No | |||||||||
SWI3-5-E-MUB
Plug-In Adapter Single-OUT 5V 0.6A 3W Box
|
|
CUI Inc | 外部插入适配器 | Regulated | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 5 | 0.6 | 3 | 3000VAC(Typ) | 0.2 | 47 to 63 | EU | Black | No | 150mV(Max) | Over Current|Over Voltage|Short Circuit | Box | No | No | No | No | EAR99 | No | |||||||||||
SMI6B-5-K-P5
Plug-In Adapter Single-OUT 5V 1.2A 6W Box
|
|
CUI Inc | 外部插入适配器 | Regulated | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 5 | 1.2 | 6 | 3000VAC(Typ) | 5%(Typ) | 5%(Typ) | 0.2 | 47 to 63 | 5(Min) | Center Positive | Black | No | 300mV(Max) | Over Current|Short Circuit | Box | No | No | No | No | EAR99 | No | No | |||||||
SMI6B-12-4-P5
Plug-In Adapter Single-OUT 12V 0.5A 6W Box
|
|
CUI Inc | 外部插入适配器 | Regulated | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 12 | 0.5 | 6 | 3000VAC(Typ) | 5%(Typ) | 5%(Typ) | 0.2 | 47 to 63 | 5(Min) | IEC Male | Center Positive | Black | No | 300mV(Max) | Over Current|Short Circuit | Box | No | No | No | No | EAR99 | No | No | ||||||
SDI120G-48-U-P51
Plug-In Adapter Single-OUT 48V 2.5A 120W Box
|
|
CUI Inc | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 48 | 2.5 | 120 | 3000VAC(Typ) | 80(Max)@230VAC | 1.6 | 47 to 63 | IEC 320 C14 | Black | No | 480mV(Max) | Over Current|Over Temperature|Over Voltage|Short Circuit | Box | No | No | No | No | EAR99 | No | No | |||||||||
SMM6-12-K-P5
Plug-In Adapter Single-OUT 12V 0.5A 6W Box
|
|
CUI Inc | 外部插入适配器 | Regulated | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 12 | 0.5 | 6 | 4000VAC(Typ) | 1%(Typ) | 5%(Typ) | 60(Max)@230VAC | 0.6@115VAC|0.3@230VAC | 47 to 63 | 8.3(Min) | IEC Male | Center Positive | Black | No | 180mV(Max) | Over Voltage|Short Circuit | Box | No | No | No | No | EAR99 | No | No | |||||
SMM6-5-K-P5
Plug-In Adapter Single-OUT 5V 1.2A 6W Box
|
|
CUI Inc | 外部插入适配器 | Regulated | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 5 | 1.2 | 6 | 4000VAC(Typ) | 1%(Typ) | 5%(Typ) | 60(Max)@230VAC | 0.6@115VAC|0.3@230VAC | 47 to 63 | 8.3(Min) | IEC Male | Center Positive | Black | No | 100mV(Max) | Over Voltage|Short Circuit | Box | No | No | No | No | EAR99 | No | No |