Same Sky (formerly CUI Devices) 风扇
| 型号 | 价格 | 库存 | 供应商 | 类别 | Category | Maximum Voltage Rating - (V) | Input Voltage Range - (V) | Line Current - (A) | Power Rating - (W) | Typical Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CFM-6020C-240-320
24 V, 60 mA, 60 x 60 x 20 mm, Dc Fan
|
库存
56
从 $4.583 到 $4.688
每个
|
Same Sky (formerly CUI Devices) | 排风机和风扇 | DC Fan | 60 X 60 X 20 | Axial | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
CFM-8015-13-10
DC Fan Axial Ball Bearing 12V 6V to 13.8V 43.96CFM 39.8dB 80 X 80 X 15.4mm High Speed
|
库存
5
$2.957
每个
|
Same Sky (formerly CUI Devices) | 排风机和风扇 | DC Fan | 6 to 13.8 | 0.24 | 3500 | 43.96 | 0.16inH2O | 39.8 | Ball | Square | 80 X 80 X 15.4 | Axial | 59.2 | 80 | 15.4 | 80 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | |||||
CFM-A225-13-10
DC Fan Axial Ball Bearing 12V 6V to 13.8V 126.89CFM 53.5dB 120 X 120 X 25.4mm High Speed
|
库存
1
$13.17
每个
|
Same Sky (formerly CUI Devices) | 排风机和风扇 | DC Fan | 6 to 13.8 | 0.79 | 4100 | 126.89 | 0.49inH2O | 53.5 | Ball | Square | 120 X 120 X 25.4 | Axial | 190 | 120 | 25.4 | 120 | Polybutylene Terephthalate | No | No | No | No | EAR99 | No | ||||||
CFM-6020B-230-257-20
24 V, 100 mA, 60 x 60 x 20 mm, Tachometer Signal, Dc Fan
|
库存
56
从 $6.596 到 $6.718
每个
|
Same Sky (formerly CUI Devices) | 排风机和风扇 | DC Fan | 60 X 60 X 20 | Axial | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
CFM-4015C-145-176-22
12 V, 50 mA, 40 x 40 x 15 mm, Tachometer Signal, PWM Control Signal, Dc Fan
|
库存
240
从 $5.626 到 $5.732
每个
|
Same Sky (formerly CUI Devices) | 排风机和风扇 | DC Fan | 40 X 40 X 15 | Axial | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
CFM-4015B-1105-365-20
24 V, 30 mA, 40 x 40 x 15 mm, Tachometer Signal, Dc Fan
|
库存
160
从 $7.518 到 $7.635
每个
|
Same Sky (formerly CUI Devices) | 排风机和风扇 | DC Fan | 40 X 40 X 15 | Axial | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
CFM-4015B-1135-415
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 15.61CFM 41.5dB 40 X 40 X 15.1mm
|
库存
153
从 $7.475 到 $9.255
每个
|
Same Sky (formerly CUI Devices) | 排风机和风扇 | DC Fan | 10.8 to 13.2 | 0.45 | 13500 | 15.61 | 0.92inH2O | 41.5 | Ball | Square | 40 X 40 X 15.1 | Axial | 23.5 | 40 | 15.1 | 40 | Polybutylene Terephthalate | Unknown | Unknown | Unknown | EAR99 | No | |||||||
CFM-4015B-245-176
24 V, 30 mA, 40 x 40 x 15 mm, Dc Fan
|
库存
240
从 $7.724 到 $7.843
每个
|
Same Sky (formerly CUI Devices) | 排风机和风扇 | DC Fan | 40 X 40 X 15 | Axial | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
CFM-4015B-165-256
24 V, 80 mA, 40 x 40 x 15 mm, Dc Fan
|
库存
240
从 $7.202 到 $7.319
每个
|
Same Sky (formerly CUI Devices) | 排风机和风扇 | DC Fan | 40 X 40 X 15 | Axial | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
CFM-4015B-275-287-20
24 V, 30 mA, 40 x 40 x 15 mm, Tachometer Signal, PWM Control Signal, Dc Fan
|
库存
160
从 $7.906 到 $8.316
每个
|
Same Sky (formerly CUI Devices) | 排风机和风扇 | DC Fan | 40 X 40 X 15 | Axial | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
CFM-4015B-145-176-20
12 V, 50 mA, 40 x 40 x 15 mm, Tachometer Signal, PWM Control Signal, Dc Fan
|
库存
160
从 $7.384 到 $7.501
每个
|
Same Sky (formerly CUI Devices) | 排风机和风扇 | DC Fan | 40 X 40 X 15 | Axial | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
CFM-4015B-175-287-22
24 V, 30 mA, 40 x 40 x 15 mm, Tachometer Signal, PWM Control Signal, Dc Fan
|
库存
240
从 $7.99 到 $8.109
每个
|
Same Sky (formerly CUI Devices) | 排风机和风扇 | DC Fan | 40 X 40 X 15 | Axial | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
CFM-4015B-2105-365
24 V, 110 mA, 40 x 40 x 15 mm, Dc Fan
|
库存
160
从 $7.857 到 $8.266
每个
|
Same Sky (formerly CUI Devices) | 排风机和风扇 | DC Fan | 40 X 40 X 15 | Axial | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
CFM-4015B-265-256
24 V, 40 mA, 40 x 40 x 15 mm, Dc Fan
|
库存
105
从 $7.724 到 $7.912
每个
|
Same Sky (formerly CUI Devices) | 排风机和风扇 | DC Fan | 40 X 40 X 15 | Axial | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
CFM-4010V-185-314-11
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 9.9CFM 31.4dB 40 X 40 X 10mm
|
库存
700
从 $2.088 到 $4.2878
每个
|
Same Sky (formerly CUI Devices) | 排风机和风扇 | DC Fan | 4.5 to 13.8 | 0.101 | 8500 | 9.9 | 0.25inH2O | 31.4 | omniCOOL | Square | 40 X 40 X 10 | Axial | 15.6 | 40 | 10 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | No | ||||||
CFM-4010V-185-314
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 9.9CFM 31.4dB 40 X 40 X 10mm
|
库存
133
从 $4.379 到 $4.816
每个
|
Same Sky (formerly CUI Devices) | 排风机和风扇 | DC Fan | 4.5 to 13.8 | 0.101 | 8500 | 9.9 | 0.25inH2O | 31.4 | omniCOOL | Square | 40 X 40 X 10 | Axial | 15.6 | 40 | 10 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | |||||
CFM-9225V-139-416-20
DC Fan Axial omniCOOL Bearing 12V 6V to 13.8V 65CFM 41.6dB 92 X 92 X 25mm
|
库存
1,230
从 $8.642 到 $9.091
每个
|
Same Sky (formerly CUI Devices) | 排风机和风扇 | DC Fan | 6 to 13.8 | 0.265 | 3900 | 65 | 0.25inH2O | 41.6 | omniCOOL | Square | 92 X 92 X 25 | Axial | 106 | 92 | 25 | 92 | Polybutylene Terephthalate | No | No | No | No | EAR99 | No | ||||||
CFM-9225V-145-455
DC Fan Axial omniCOOL Bearing 12V 6V to 13.8V 75CFM 45.5dB 92 X 92 X 25mm
|
库存
11
$3.432
每个
|
Same Sky (formerly CUI Devices) | 排风机和风扇 | DC Fan | 6 to 13.8 | 0.426 | 4500 | 75 | 0.35inH2O | 45.5 | omniCOOL | Square | 92 X 92 X 25 | Axial | 106 | 92 | 25 | 92 | Polybutylene Terephthalate | No | No | No | No | EAR99 | No | ||||||
CFM-6025BG-270-434
24 V, 250 mA, 60 x 60 x 25 mm, Dc Fan
|
库存
44
从 $8.742 到 $9.187
每个
|
Same Sky (formerly CUI Devices) | 排风机和风扇 | DC Fan | 60 X 60 X 25 | Axial | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
CFM-6025BG-250-349-20
24 V, 70 mA, 60 x 60 x 25 mm, Tachometer Signal, Dc Fan
|
库存
44
从 $9.47 到 $9.677
每个
|
Same Sky (formerly CUI Devices) | 排风机和风扇 | DC Fan | 60 X 60 X 25 | Axial | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
CFM-6025BG-235-253
24 V, 40 mA, 60 x 60 x 25 mm, Dc Fan
|
库存
44
从 $7.76 到 $7.961
每个
|
Same Sky (formerly CUI Devices) | 排风机和风扇 | DC Fan | 60 X 60 X 25 | Axial | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
CFM-6025BG-2130-606-22
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 56.77CFM 60.6dB 60 X 60 X 25mm PWM/Tachometer
|
库存
39
从 $12.22 到 $12.45
每个
|
Same Sky (formerly CUI Devices) | 排风机和风扇 | DC Fan | 21.6 to 26.4 | 0.8 | 13000 | 56.77 | 1.98inH2O | 60.6 | Ball | Square | 60 X 60 X 25 | Axial | 88.28 | 60 | 25 | 60 | Polybutylene Terephthalate | Unknown | Unknown | Unknown | EAR99 | No | |||||||
CFM-9225BG-250-502-20
24 V, 270 mA, 92 x 92 x 25 mm, Dc Fan, Tachometer Signal
|
库存
50
从 $11.29 到 $11.41
每个
|
Same Sky (formerly CUI Devices) | 排风机和风扇 | DC Fan | 92 X 92 X 25 | Axial | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
CFM-A238BJ-226-469-20
24 V, 250 mA, 120 x 120 x 38 mm, Dc Fan, Tachometer Signal
|
库存
120
从 $15.30 到 $15.51
每个
|
Same Sky (formerly CUI Devices) | 排风机和风扇 | DC Fan | 120 X 120 X 38 | Axial | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
CFM-9225BG-270-585
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 124.27CFM 58.5dB 92 X 92 X 25mm
|
库存
34
从 $13.62 到 $14.24
每个
|
Same Sky (formerly CUI Devices) | 排风机和风扇 | DC Fan | 21.6 to 26.4 | 0.71 | 7000 | 124.27 | 1.07inH2O | 58.5 | Ball | Square | 92 X 92 X 25 | Axial | 138 | 92 | 25 | 92 | Polybutylene Terephthalate | Unknown | Unknown | Unknown | EAR99 | No |