Same Sky (formerly CUI Devices) Signal Relays
| 型号 | 价格 | 库存 | 供应商 | 类别 | Contact Arrangement | Contact Form | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Operate Time - (ms) | Relay Construction | Maximum Switching Power | Mounting | Termination Style | Number of Terminals | Minimum Operating Temperature - (°C) | Packaging | Maximum Operating Temperature - (°C) | Package Type | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SR1-3V-450-1C
Signal Relay 3VDC 2A SPDT( (10.2mm 7.4mm 10mm)) THT
|
从 $1.647 到 $1.68
每个
|
Same Sky (formerly CUI Devices) | 信号继电器 | SPDT | 1 Form C | 3 | 150 | 20 | 2.1VDC | 0.3VDC | 120 | 30 | 2 | 6 | Non-Latching | 30W|120VA | Through Hole | PC Pin | 6 | Tube | DIP | 1.7 | 10.2 | 10 | 7.4 | No | No | No | No | EAR99 | No | |||
SR1-9V-450-1C
Signal Relay 9VDC 2A SPDT( (10.2mm 7.4mm 10mm)) THT
|
从 $1.647 到 $1.68
每个
|
Same Sky (formerly CUI Devices) | 信号继电器 | SPDT | 1 Form C | 9 | 50 | 180 | 6.3VDC | 0.9VDC | 120 | 30 | 2 | 6 | Non-Latching | 30W|120VA | Through Hole | PC Pin | 6 | Tube | DIP | 1.7 | 10.2 | 10 | 7.4 | No | No | No | No | EAR99 | No | |||
SR5-3V-200-1C
Signal Relay 3VDC 3A SPDT( (15.6mm 10.6mm 11.8mm)) THT
|
从 $0.7739 到 $0.7897
每个
|
Same Sky (formerly CUI Devices) | 信号继电器 | SPDT | 1 Form C | 3 | 66.66 | 45 | 2.25VDC | 0.3VDC | 220 | 30 | 3 | 5 | Non-Latching | 72W|360VA | Through Hole | PC Pin | 6 | Tube | DIP | 4 | 15.6 | 11.8 | 10.6 | No | No | No | No | EAR99 | No | |||
SR11-24V-200-2C
Signal Relay 24VDC 2A DPDT( (20.3mm 9.9mm 11.4mm)) THT
|
从 $1.0973 到 $1.1196
每个
|
Same Sky (formerly CUI Devices) | 信号继电器 | DPDT | 2 Form C | 24 | 8.33 | 2.88K | 18VDC | 2.4VDC | 125 | 30 | 2 | 7 | Non-Latching | 48W|240VA | Through Hole | PC Pin | 8 | Tube | DIP | 5 | 20.3 | 11.4 | 9.9 | No | No | No | No | EAR99 | No | |||
SR5-9V-200-1C
Signal Relay 9VDC 3A SPDT( (15.6mm 10.6mm 11.8mm)) THT
|
从 $0.7739 到 $0.7897
每个
|
Same Sky (formerly CUI Devices) | 信号继电器 | SPDT | 1 Form C | 9 | 22.22 | 405 | 6.75VDC | 0.9VDC | 220 | 30 | 3 | 5 | Non-Latching | 72W|360VA | Through Hole | PC Pin | 6 | Tube | DIP | 4 | 15.6 | 11.8 | 10.6 | No | No | No | No | EAR99 | No | |||
SR7-12V-200-1C
Signal Relay 12VDC 3A SPDT( (15.6mm 10.6mm 11.8mm)) THT
|
库存
3,150
$0.8806
每个
|
Same Sky (formerly CUI Devices) | 信号继电器 | SPDT | 1 Form C | 12 | 16.66 | 720 | 9VDC | 1.2VDC | 220 | 30 | 3 | 5 | Non-Latching | 72W|360VA | Through Hole | PC Pin | 5 | Tube | 4 | 15.6 | 11.8 | 10.6 | No | No | No | No | EAR99 | No | ||||
SR10-9V-450-2C
Signal Relay 9VDC 2A DPDT( (20.3mm 9.9mm 11.4mm)) THT
|
从 $1.1325 到 $1.1555
每个
|
Same Sky (formerly CUI Devices) | 信号继电器 | DPDT | 2 Form C | 9 | 50 | 180 | 6.75VDC | 0.9VDC | 125 | 30 | 2 | 7 | Non-Latching | 48W|240VA | Through Hole | PC Pin | 8 | Tube | DIP | 5 | 20.3 | 11.4 | 9.9 | No | No | No | No | EAR99 | No | |||
SR11-9V-200-2C
Signal Relay 9VDC 2A DPDT( (20.3mm 9.9mm 11.4mm)) THT
|
从 $1.0284 到 $1.0493
每个
|
Same Sky (formerly CUI Devices) | 信号继电器 | DPDT | 2 Form C | 9 | 22.22 | 405 | 6.75VDC | 0.9VDC | 125 | 30 | 2 | 7 | Non-Latching | 48W|240VA | Through Hole | PC Pin | 8 | Tube | DIP | 5 | 20.3 | 11.4 | 9.9 | No | No | No | No | EAR99 | No |