Cooper Industries 电路保护
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Acting | Maximum AC Voltage Rating - (V) | Current Rating - (A) | Maximum DC Voltage Rating - (V) | Typical Melting I2t - (A²S) | Typical Cold Resistance - (Ohm) | Product Length - (mm) | Product Depth - (mm) | Maximum Voltage Rating | Product Height - (mm) | Number of Terminals | Maximum Power Dissipation - (mW) | Product Weight - (g) | Termination Style | Packaging | Package/Case | Mounting | Terminal Pitch - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BK-PCH-3-R
Fuse Subminiature Fast Acting 3A 250V Radial 8.89 X 4.67 X 8.76mm Carton UL
|
|
Cooper Industries | 保险丝 | Subminiature | Fast | 0.75 | 8.89 | 4.67 | 8.76 | 2 | Radial | Carton | Through Hole | 5.08 | No | Unknown | No | No | No | No | EAR99 | ||||||||||
BK/GDC-2A
Fuse Cartridge Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Glass Carton IMQ/UL
|
|
Cooper Industries | 保险丝 | Cartridge | Slow Blow | 31.6 | 0.03325 | 20 | 2 | Cartridge | Carton | Holder | No | No | No | No | No | EAR99 | |||||||||||||
TR/3216LV1-5-R
Fuse Chip Fast Acting 1.5A 125V SMD Solder Pad 1206 T/R CSA/UL
|
|
Cooper Industries | 保险丝 | Chip | Fast | 0.038@AC|0.024@DC | 3.2 | 1.6 | 0.9 | 2 | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | No | No | No | No | EAR99 | |||||||||||
C10G16
Fuse Midget 16A 500V Holder Cartridge 10 X 38mm Ceramic
|
|
Cooper Industries | 保险丝 | Midget | 38 | 2 | 1.6 | 8.2 | Cartridge | Holder | No | No | No | No | No | EAR99 | No | ||||||||||||||
BK/GMD-3-R
Fuse Cartridge Slow Blow Acting 3A 250V Holder Cartridge 5 X 20mm Glass Carton CSA/PSE/UL
|
|
Cooper Industries | 保险丝 | Cartridge | Slow Blow | 145 | 0.37 | 20 | 2 | Cartridge | Carton | Holder | No | Unknown | No | No | No | No | EAR99 | ||||||||||||
ATC-5
Fuse Blade Fast Acting 5A 32V Holder Quick Connect 19.3 X 5.25 X 12.5mm UL
|
|
Cooper Industries | 保险丝 | Blade | Fast | 19.3 | 5.25 | 12.5 | 2 | 13.61 | Quick Connect | Holder | 11.7 | No | No | No | Yes | No | EAR99 |