Congatec AG 紧固件及硬件
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Material | Head Type | Thread Size | Attached Element | Point Type | Thread Length (Imperial) - (in) | Body Length (Imperial) - (in) | Head Height (Imperial) - (in) | Thread Length (Metric) - (mm) | Body Length (Metric) - (mm) | Head Height (Metric) - (mm) | Packaging | Finish | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47501
Screw Jack Hex-HD 4-40-THD 4.76mm-LG 3in/16in-LG 0.1875in-LG Steel None
|
|
Congatec AG | 螺丝 | Jack | Steel | Hex | #4-40 | Flat Washer/Lock Washer/Nut | Die | 3/16 | 3/16 | 3/16 | 4.76 | 4.76 | 4.76 | Bulk | None | Unknown | No | No | No | No | EAR99 | No |