Congatec AG Computer Products
| 型号 | 价格 | 库存 | 供应商 | 类别 | Processor Type | Processor Family | Processor Number | Wake-on-LAN | Processor Speed - (Hz) | PCI Mini | Processor Thermal Design Power - (W) | Processor Cores | PCIe Mini | System Memory Type | PCIe x1 | Display Type | System Memory Socket Type | PCIe x2 | Intel Technologies | PCIe x3 | System Memory Maximum Size - (B) | PCIe x4 | I2C | JTAG Support | Form Factor - (in) | System Memory Speed - (Hz) | SMBus | PCIe x16 | Number of System Memory | ECC Support | Data Cache Size - (B) | PS/2 | PCI-X | Number of Ethernet Ports | Ethernet Controller Type | BIOS | VGA | Display Chipset Type | RS422 | UART | Minimum Operating Humidity - (%) | Maximum Operating Humidity - (%) | SPI | Audio Codec | CAN | USB | Audio Interfaces | SATA | PATA | Mic In | GPIO | Display Interface | AGP | Video In | RS485 | RS232 | Ethernet Speed | Product Depth - (mm) | PCI | Product Length - (mm) | Graphic Card Resolution - (Pixels) | Android | Linux | Medical Application | Operating Systems | Maximum Power Consumption - (W) | Chipset Type | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 050810 COM-HPC Size B Module 120 x 120 mm |
从 $1,380.00 到 $1,439.82
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| 048912 Pico-ITX Board with Intel Processor Gen11 |
从 $389.69 到 $422.31
每个
|
Congatec AG | 母板和单板计算机 | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| 049601 COM-HPC Client module based on Intel® Core™ i7-12700E |
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| CONGA-IC175/I5-7300U Thin Mini-ITX Board Based on 7th Gen |
|
Congatec AG | 模块上的系统 - SOM | 5A992c. | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| 015812 Q Seven module with Intel Atom x6212RE Dual Core Processor |
从 $301.41 到 $326.64
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | 5A992c. | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
015522
Qseven SOM with Pentium Processor 8GB RAM
|
从 $288.80 到 $312.98
每个
|
Congatec AG | 模块上的系统 - SOM | Intel | Pentium | No | 0 | 0 | DDR3L | 0 | LCD | 0 | 0 | 8G | 0 | 1 | No | Qseven | 1867MHz | 1 | 0 | 2 | No | 0 | 0 | 1 | Intel I211 | AMI Aptio UEFI 8MB | 0 | Intel Gen 9 | 0 | 1 | 1 | 1 | 6 | 0 | 2 | 0 | No | 0 | DP|eDP|HDMI|LVDS|MIPI-CSI | 0 | No | 0 | 0 | 1000Mbps | 70 | 0 | 70 | 1920x1200@LVDS|3840×2160@eDP|3840×2160@HDMI|4096×2160@DP | Linux|Linux Yocto | 12 | Integrated in SoC | No | Unknown | Unknown | Unknown | 5A992c. | |||||||||||||||||
47414
Mini COM Express SOM with Atom Processor 2GB RAM
|
|
Congatec AG | 模块上的系统 - SOM | Intel | Atom | E3815 | No | 1.46G | 0 | 5 | Single Core | 0 | DDR3L | 4 | CRT|LCD | 0 | Intel VT-x/Intel EPT/Intel 64/Instruction Set 64-bit/Enhanced Intel SpeedStep/Intel HD Audio | 0 | 2G(Typ) | 0 | 1 | No | Mini COM Express | 1066MHz | 1 | 0 | No | 512K | 0 | 0 | Intel I210 | AMI Aptio UEFI | 1 | 0 | 2 | 1 | 0 | 8 | 0 | 2 | 0 | No | 0 | DVI|eDP|HDMI|LVDS|VGA | 0 | No | 0 | 0 | 1000Mbps | 55 | 0 | 84 | 1920x1200@DVI|1920x1200@HDMI|1920x1200@LVDS|2560x1600@DP | Linux|Linux Yocto | No | No | Unknown | Unknown | Unknown | ||||||||||||||||
CONGA-SA5/E3950-8G EMMC32
SMARC SOM with Atom Processor 8GB RAM
|
|
Congatec AG | 模块上的系统 - SOM | Intel | Atom | x7-E3950 | No | 1.6G | 0 | 12 | Quad Core | 0 | LPDDR4 | 0 | LCD | 0 | Secure Boot/Intel VT-x/Intel VT-d/Intel EPT/Intel 64/Instruction Set/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring/Intel HD Audio/Intel IPT | 0 | 8G | 0 | 2 | No | SMARC | 2133MHz | 0 | 0 | No | 2M | 0 | 0 | 2 | Intel I211 | AMI Aptio UEFI 8MB | 0 | Intel Gen 9 HD | 0 | 4 | 2 | 1 | 6 | 0 | 1 | 0 | No | 0 | DP|eDP|HDMI|LVDS|MIPI-CSI | 0 | No | 0 | 0 | 1000Mbps | 50 | 0 | 82 | 1920x1200@LVDS|3840x2160@HDMI|4096x2160@DP | Android 6.0 | Linux | No | Integrated in SoC | No | Unknown | Unknown | Unknown | ||||||||||||
| 050003 SMARC 2.0 Module With Intel Atom x5-E3930 Dual Core Processor |
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| 050220 COM Express Type 7 Basic Module Based on Intel Xeon D-1746TER 10-core Processor with 2.0 GHz |
从 $2,350.00 到 $2,451.86
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
15102
Qseven SOM with Atom Processor 8GB RAM
|
|
Congatec AG | 模块上的系统 - SOM | Intel | Atom | E3826 | No | 1.46G | 0 | 7 | Dual Core | 0 | DDR3L | 3 | CRT|LCD | SODIMM | 0 | Intel Virtualization Technology/Intel 64 Technology/Intel HD Audio Technology | 0 | 8G | 0 | 1 | No | Qseven | 1066MHz | 0 | 0 | 2 | No | 1M | 0 | 0 | Intel I210 | AMI UEFI | 1 | 0 | 1 | 1 | 1 | 11 | 0 | 2 | 0 | No | 0 | VGA|DP|HDMI|LVDS | 0 | No | 0 | 0 | 1000Mbps | 70 | 0 | 70 | 1920x1200@LVDS/1920x1200@HDMI/2560x1600@DP | Android | Linux | Yes | 12 | No | No | Unknown | Unknown | Unknown | |||||||||||
016304
Conga-Qmx6 Low Power Consumption Som
|
从 $254.75 到 $276.07
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
45253
Compact COM Express SOM with Celeron Processor 32GB RAM
|
|
Congatec AG | 模块上的系统 - SOM | Intel | Celeron | 3965U | No | 2.2G | 0 | 15 | Dual Core | 0 | DDR4 | 0 | CRT|LCD | SODIMM | 0 | Intel Speed Shift/Intel VT-x/Intel VT-d/Intel EPT/Intel TSX-NI/Intel 64/Instruction Set/Instruction Set Extensions/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring/Intel Flex Memory Access/Intel Smart Response/Intel My WiFi | 0 | 32G | 0 | 1 | No | Compact COM Express | 2133MHz | 0 | 0 | 2 | No | 2M | 0 | 0 | 1 | Intel I219LM | AMI Aptio UEFI | 1 | Intel Gen 9 HD | 0 | 2 | 1 | 12 | 0 | 3 | 0 | No | 0 | eDP|HDMI|LVDS|VGA | 0 | No | 0 | 0 | 10Mbps/100Mbps/1000Mbps | 95 | 0 | 95 | 1920x1200@eDP|1920x1200@LVDS | Linux Fedora 24|Linux SuSe|Linux Ubuntu|Linux Yocto v2.2 | Integrated PCH-LP | No | Unknown | Unknown | Unknown | |||||||||||||
| 50801 COM-HPC Size B Module 120 x 120 mm |
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| 015112 Qseven SOM with Celeron Processor 2GB RAM |
|
Congatec AG | 模块上的系统 - SOM | Intel | Celeron | N2930 | No | 1.83G | 0 | 7.5 | Quad Core | 0 | DDR3L | 3 | CRT|LCD | SODIMM | 0 | Intel VT-x/Intel 64/Instruction Set 64-bit/Idle States/Enhanced Intel SpeedStep/Intel Smart Connect | 0 | 2G(Typ) | 0 | 1 | No | Qseven | 1333MHz | 0 | 0 | 2 | No | 2M | 0 | 0 | Intel I210 | AMI UEFI | 1 | 0 | 1 | 1 | 1 | 11 | 0 | 2 | 0 | No | 0 | DP|HDMI|LVDS|VGA | 0 | No | 0 | 0 | 1000Mbps | 70 | 0 | 70 | 1920x1200@LVDS/1920x1200@HDMI/2560x1600@DP | Android | Linux | Yes | 12 | No | Unknown | Unknown | Unknown | ||||||||||||
| 50332 COM Express Type 6 Compact Module Based on 11 Gen Intel Processor |
|
Congatec AG | 模块上的系统 - SOM | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| 15035 CONGA-QA6/E660T-1G Intel ATOM E660T Processor 1.3GHz , 512KB L2 Cache And 1Gb DDR2 Onboard Memory. Based On Intel Platform Controller Hub EG20 |
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| 16305 Conga-Qmx6 Low Power Consumption Som |
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| 046606 Basic COM Express SOM with Core Processor 16GB RAM |
|
Congatec AG | 模块上的系统 - SOM | Intel | Core | i7-3615QE | No | 2.3G | 0 | 45 | Core i7 | 0 | DDR3 | 0 | CRT|LCD | SODIMM | 6 | 0 | 16G | 0 | 1 | No | Basic COM Express | 1600MHz | 0 | 0 | 2 | No | 6M | 0 | 0 | Intel 82579 | AMI 8MB | 0 | 0 | 0 | 1 | 8 | 0 | 4 | 1 | No | 0 | DP|DVI|HDMI|LVDS|SDVO | 0 | No | 0 | 0 | 95 | 1 | 125 | 1920x1200@LVDS|2048x1536@CRT|2560x1600@DP | Yes | Intel QM77/HM76 | No | Unknown | Unknown | Unknown | |||||||||||||||||
| 045308 COM Express Type 6 Compact module |
$615.0685
每个
|
Congatec AG | 模块上的系统 - SOM | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| 047520 COM Express Type 7 Basic Module with D1559 processor with 12 Cores, 1.5GHz up to 2.1GHz core frequency, 18MB Cache and 2133 MT/s dual channel DDR4... |
从 $2,345.00 到 $2,446.64
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| 051110 SMARC 2.0 Module Ultra low Power NXP i.MX 8Quad X Plus Processor with 4x ARM Cortex |
从 $272.40 到 $295.21
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| 051221 SMARC 2.0 SOM with i.MX8M Processor 2GB RAM |
|
Congatec AG | 模块上的系统 - SOM | NXP | i.MX8M | No | 1.6G | 0 | Quad Core | 0 | LPDDR4 | 0 | LCD | 0 | 0 | 2G(Typ) | 0 | 1 | No | SMARC 2.0 | 3200MHz | 0 | 0 | No | 0 | 0 | 1 | 0 | NXP i.MX 8M Mini GC NanoUltra Integrated | 0 | 3 | 1 | 0 | 5 | 1@I2S | 0 | 0 | No | 1 | eDP|LVDS|MIPI-DSI | 0 | No | 0 | 0 | 1000Mbps | 50 | 0 | 82 | Android | Linux|Linux Yocto | No | Unknown | Unknown | Unknown | |||||||||||||||||||||
| 046601 Basic COM Express SOM with Core Processor 16GB RAM |
|
Congatec AG | 模块上的系统 - SOM | Intel | Core | i7-3612QE | No | 2.1G | 0 | 35 | Core i7 | 0 | DDR3 | 0 | CRT|LCD | SODIMM | 6 | 0 | 16G | 0 | 1 | No | Basic COM Express | 1600MHz | 0 | 0 | 2 | No | 6M | 0 | 0 | Intel 82579 | AMI 8MB | 0 | 0 | 0 | 1 | 8 | 0 | 4 | 1 | No | 0 | DP|DVI|HDMI|LVDS|SDVO | 0 | No | 0 | 0 | 95 | 1 | 125 | 1920x1200@LVDS|2048x1536@CRT|2560x1600@DP | Yes | Intel QM77/HM76 | No | Unknown | Unknown | Unknown | |||||||||||||||||
| 051250 SMARC 2.1 Module Based On The NXP i.MX 8M Mini Quad, Dual And Solo applications processors |
从 $23.96 到 $25.97
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown |