Celduc Relais 继电器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Input Type | Contact Arrangement | Maximum Input Voltage - (V) | Minimum Input Voltage | Maximum Input Current - (mA) | DC Coil Voltage - (V) | Maximum Output Voltage - (V) | Coil Current - (mA) | Maximum Output Current - (A) | Coil Resistance - (Ohm) | Output Type | Output Device | Maximum Pick-Up Voltage | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | I/O Isolation Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Product Depth - (mm) | Maximum Switching Current - (A) | Maximum Off-State Leakage Current - (uA) | Isolation Across Contacts | Number of Terminals | Mounting | Maximum Turn-On Time - (ms) | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Maximum Turn-Off Time - (ms) | Maximum Operating Temperature - (°C) | LED Indicator | Electrical Life - (Cycles) | Circuit Arrangement | Push to Test Button | Termination Style | Minimum Operating Temperature - (°C) | Coil Suppression Diode | Package Type | Life Cycle | Product Length - (mm) | Product Height - (mm) | Contact Form | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SKB10440
Solid State Relay 30mA 10V DC-IN 4A 400V AC-OUT 4-Pin
|
|
Celduc Relais | 固态继电器 | DC | 10 | 3.7 | 30 | 400(RMS) | 4(RMS) | AC | Triac | 4000(RMS) | 300(RMS) | 10 | 10 | 1 Form A | Active | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||
| D31A7110 Reed Relay 24VDC 2.15KOhm 0.5A SPST-NO( (19.1mm 7.85mm 6.8mm)) THT Dry |
|
Celduc Relais | 磁簧继电器 | Dry | SPST-NO | 24 | 11.16 | 2.15K | 18VDC | 2VDC | 100 | 7.85 | 0.5 | 200VDC | 8 | Through Hole | 10W | Non-Latching | 1 | No | 1M | PC Pin | Yes | DIP | Active | 19.1 | 6.8 | 1 Form A | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
SO963460
Relay SSR 13mA 32V DC-IN 40A 600V AC-OUT 4-Pin
|
|
Celduc Relais | 固态继电器 | DC | 32 | 3.5 | 13 | 600(RMS) | 40(RMS) | AC | Triac | 4000(RMS) | 500(Typ) | 1000 | 10 | 10 | 1 Form A | Active | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||
| XKD10306 Relay SSR 30mA 30V DC-IN 3A 60V DC-OUT 4-Pin |
|
Celduc Relais | 固态继电器 | DC | 30 | 5 | 30 | 60 | 3 | DC | BJT Transistor | 2500(RMS) | 5 | 300 | 0.2 | 0.8 | Active | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||
| D31A5100 Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.1x7.85x6.8)mm THT Dry |
|
Celduc Relais | 磁簧继电器 | Dry | SPST-NO | 12 | 12 | 1K | 9VDC | 1VDC | 100 | 7.85 | 0.5 | 200VDC | 8 | Through Hole | 10W | Non-Latching | 1 | No | 1M | PC Pin | No | DIP | Active | 19.1 | 6.8 | 1 Form A | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||
| D31B3100 Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.1x7.85x6.8)mm THT Dry |
|
Celduc Relais | 磁簧继电器 | Dry | SPST-NO | 5 | 10 | 500 | 3.75VDC | 0.8VDC | 100 | 7.85 | 0.5 | 200VDC | 8 | Through Hole | 10W | Non-Latching | 1 | No | 1M | PC Pin | No | DIP | Active | 19.1 | 6.8 | 1 Form A | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||
| SOM020100 Relay SSR 35mA 32V DC-IN 20A 48V AC-OUT 4-Pin |
|
Celduc Relais | 固态继电器 | DC | 32 | 3.5 | 35(Min) | 48 | 20 | AC | 2500 | Active | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
SO943460
Relay SSR 13mA 32V DC-IN 40A 280V AC-OUT 4-Pin
|
|
Celduc Relais | 固态继电器 | DC | 32 | 3 | 13 | 280(RMS) | 40(RMS) | AC | Triac | 4000(RMS) | 500(Typ) | 1000 | 10 | 10 | 1 Form A | Active | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||
| SOM040100 Solid State Relay 35mA 32V DC-IN 48V DC-OUT 4-Pin |
|
Celduc Relais | 固态继电器 | DC | 32 | 3.5 | 35(Min) | 48(Typ) | DC | MOSFET | 3000 | 0.02 | 0.02 | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
SC869110
Relay SSR 30mA 30V DC-IN 125A 520V AC-OUT 4-Pin
|
|
Celduc Relais | 固态继电器 | DC | 30 | 5 | 30 | 520(RMS) | 125(RMS) | AC | Triac | 4000(RMS) | 2000 | 3000 | 10 | 10 | Active | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
SCM030200
Relay SSR 42mA 32V DC-IN 30A 200V DC-OUT 4-Pin
|
|
Celduc Relais | 固态继电器 | DC | 32 | 4.5 | 42 | 200 | 30 | DC | MOSFET | 4000 | 120 | 100 | 0.01 | 0.01 | Active | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
SF541310
Relay SSR 30mA 30V DC-IN 12A 280V AC-OUT
|
|
Celduc Relais | 固态继电器 | DC | 30 | 4 | 30 | 280(RMS) | 12(RMS) | AC | Triac | 4000(RMS) | Active | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
SCI0501200
Relay SSR 35mA 24V DC-IN 50A 650V DC-OUT 4-Pin
|
|
Celduc Relais | 固态继电器 | DC | 24 | 4.5 | 35 | 650 | 50(Typ) | DC | Transistor | 4000 | 320 | 1000 | 0.01 | 0.05 | Active | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
SO967460
Relay SSR 13mA 32V DC-IN 90A 600V AC-OUT 4-Pin
|
|
Celduc Relais | 固态继电器 | DC | 32 | 3.5 | 13 | 600(RMS) | 90(RMS) | AC | Triac | 4000(RMS) | 1200(Typ) | 1000 | 10 | 10 | 1 Form A | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
SOM040200
Solid State Relay 35mA 32V DC-IN 90V AC-OUT 4-Pin
|
|
Celduc Relais | 固态继电器 | DC | 32 | 3.5 | 35(Min) | 90 | AC | Triac | Active | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
SKA20421
Solid State Relay 3mA 30V DC-IN 0.03A 30V AC-OUT 4-Pin
|
|
Celduc Relais | 固态继电器 | DC | 30 | 4 | 3 | 30 | 0.03 | AC | Triac | 4000(RMS) | 300(RMS) | 0.1 | 0.1 | Active | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
| SUL867070 Relay SSR 13mA 32V DC-IN 35A 510V AC-OUT 4-Pin |
|
Celduc Relais | 固态继电器 | DC | 32 | 3.5 | 13 | 510(RMS) | 35 | AC | 4000(RMS)(Min) | Active | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
SKA10420
Solid State Relay 3mA 10V DC-IN 0.03A 10V AC-OUT 4-Pin
|
|
Celduc Relais | 固态继电器 | DC | 10 | 2.5 | 3 | 10 | 0.03 | AC | Triac | 4000(RMS) | 300(RMS) | 10 | 10 | Active | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
SCM0100200
Relay SSR 42mA 32V DC-IN 100A 200V DC-OUT 4-Pin
|
|
Celduc Relais | 固态继电器 | DC | 32 | 4.5 | 42 | 200 | 100 | DC | MOSFET | 4000(RMS) | 380 | 250 | 0.01 | 0.01 | Active | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
SKD10306
Relay SSR 30mA 30V DC-IN 3A 60V DC-OUT 4-Pin
|
|
Celduc Relais | 固态继电器 | DC | 30 | 3 | 30 | 60 | 3 | DC | BJT Transistor | 2500(RMS) | Active | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
SILD845160
Relay SSR 10mA 32V DC-IN 32A 280V AC-OUT
|
|
Celduc Relais | 固态继电器 | DC | 32 | 1 | 10 | 280 | 32 | AC | Thyristor | 4000(RMS) | 5000 | 10 | 10 | Active | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
SLA03220
Relay SSR 10.2mA 32V DC-IN 2A 275V AC-OUT 4-Pin
|
|
Celduc Relais | 固态继电器 | DC | 32 | 18 | 10.2 | 275(RMS) | 2(RMS) | AC | 4000(RMS) | 80 | 1500 | 0.1 | 10 | Active | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
SC864110
Relay SSR 30mA 30V DC-IN 50A 520V AC-OUT 4-Pin
|
|
Celduc Relais | 固态继电器 | DC | 30 | 5 | 30 | 520(RMS) | 50(RMS) | AC | Triac | 4000(RMS) | 550 | 3000 | 10 | 10 | Active | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||
SC842110
Solid State Relay 30mA 30V DC-IN 25A 280V AC-OUT
|
|
Celduc Relais | 固态继电器 | DC | 30 | 4 | 30 | 280(RMS) | 25(RMS) | AC | Triac | 4000(RMS) | Active | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
SKL20120
Relay SSR 18mA 32V DC-IN 16A 280V AC-OUT
|
|
Celduc Relais | 固态继电器 | DC | 32 | 8 | 18 | 280(RMS) | 16(RMS) | AC | Thyristor | 4000(RMS) | Active | No | No | Unknown | Unknown | Unknown | EAR99 |